Fixed Inductors

Results: 245
Stocking Options
Environmental Options
Media
Exclude
245Results
Applied FiltersRemove All

Showing
of 245
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FIXED IND 1UH 435MA 250 MOHM TH
FIXED IND 1UH 435MA 250 MOHM TH
Delevan
380
In Stock
1 : $2.33000
Cut Tape (CT)
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Iron
1 µH
±10%
435 mA
-
Unshielded
250mOhm Max
40 @ 25MHz
190MHz
-
-55°C ~ 105°C
25 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 100NH 895MA 130MOHM TH
FIXED IND 100NH 895MA 130MOHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Phenolic
100 nH
±10%
895 mA
-
Unshielded
130mOhm Max
35 @ 25MHz
680MHz
-
-55°C ~ 125°C
25 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 120NH 835MA 150MOHM TH
FIXED IND 120NH 835MA 150MOHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Phenolic
120 nH
±10%
835 mA
-
Unshielded
150mOhm Max
35 @ 25MHz
650MHz
-
-55°C ~ 125°C
25 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 150NH 760MA 180MOHM TH
FIXED IND 150NH 760MA 180MOHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Phenolic
150 nH
±10%
760 mA
-
Unshielded
180mOhm Max
35 @ 25MHz
560MHz
-
-55°C ~ 125°C
25 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 180NH 705MA 210MOHM TH
FIXED IND 180NH 705MA 210MOHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Phenolic
180 nH
±10%
705 mA
-
Unshielded
210mOhm Max
35 @ 25MHz
540MHz
-
-55°C ~ 125°C
25 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 220NH 645MA 250MOHM TH
FIXED IND 220NH 645MA 250MOHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Phenolic
220 nH
±10%
645 mA
-
Unshielded
250mOhm Max
30 @ 25MHz
500MHz
-
-55°C ~ 125°C
25 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 270NH 525MA 380MOHM TH
FIXED IND 270NH 525MA 380MOHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Phenolic
270 nH
±10%
525 mA
-
Unshielded
380mOhm Max
30 @ 25MHz
440MHz
-
-55°C ~ 125°C
25 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 330NH 460MA 490MOHM TH
FIXED IND 330NH 460MA 490MOHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Phenolic
330 nH
±10%
460 mA
-
Unshielded
490mOhm Max
25 @ 25MHz
410MHz
-
-55°C ~ 125°C
25 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 390NH 420MA 590MOHM TH
FIXED IND 390NH 420MA 590MOHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Phenolic
390 nH
±10%
420 mA
-
Unshielded
590mOhm Max
25 @ 25MHz
380MHz
-
-55°C ~ 125°C
25 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 470NH 410MA 620MOHM TH
FIXED IND 470NH 410MA 620MOHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Phenolic
470 nH
±10%
410 mA
-
Unshielded
620mOhm Max
25 @ 25MHz
340MHz
-
-55°C ~ 125°C
25 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 560NH 510MA 180MOHM TH
FIXED IND 560NH 510MA 180MOHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Iron
560 nH
±10%
510 mA
-
Unshielded
180mOhm Max
40 @ 25MHz
250MHz
-
-55°C ~ 105°C
25 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 680NH 485MA 200MOHM TH
FIXED IND 680NH 485MA 200MOHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Iron
680 nH
±10%
485 mA
-
Unshielded
200mOhm Max
40 @ 25MHz
215MHz
-
-55°C ~ 105°C
25 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 820NH 465MA 220MOHM TH
FIXED IND 820NH 465MA 220MOHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Iron
820 nH
±10%
465 mA
-
Unshielded
220mOhm Max
40 @ 25MHz
200MHz
-
-55°C ~ 105°C
25 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 1.2UH 410MA 280MOHM TH
FIXED IND 1.2UH 410MA 280MOHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Iron
1.2 µH
±10%
410 mA
-
Unshielded
280mOhm Max
35 @ 7.9MHz
170MHz
-
-55°C ~ 105°C
7.9 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 1.5UH 310MA 490MOHM TH
FIXED IND 1.5UH 310MA 490MOHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Iron
1.5 µH
±10%
310 mA
-
Unshielded
490mOhm Max
40 @ 7.9MHz
150MHz
-
-55°C ~ 105°C
7.9 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 1.8UH 290MA 560MOHM TH
FIXED IND 1.8UH 290MA 560MOHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Iron
1.8 µH
±10%
290 mA
-
Unshielded
560mOhm Max
40 @ 7.9MHz
135MHz
-
-55°C ~ 105°C
7.9 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 2.2UH 257MA 720MOHM TH
FIXED IND 2.2UH 257MA 720MOHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Iron
2.2 µH
±10%
257 mA
-
Unshielded
720mOhm Max
45 @ 7.9MHz
130MHz
-
-55°C ~ 105°C
7.9 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 2.7UH 236MA 850MOHM TH
FIXED IND 2.7UH 236MA 850MOHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Iron
2.7 µH
±10%
236 mA
-
Unshielded
850mOhm Max
45 @ 7.9MHz
110MHz
-
-55°C ~ 105°C
7.9 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 3.3UH 198MA 1.2 OHM TH
FIXED IND 3.3UH 198MA 1.2 OHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Iron
3.3 µH
±10%
198 mA
-
Unshielded
1.2Ohm Max
45 @ 7.9MHz
100MHz
-
-55°C ~ 105°C
7.9 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 3.9UH 178MA 1.5 OHM TH
FIXED IND 3.9UH 178MA 1.5 OHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Iron
3.9 µH
±10%
178 mA
-
Unshielded
1.5Ohm Max
50 @ 7.9MHz
95MHz
-
-55°C ~ 105°C
7.9 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 4.7UH 150MA 2.1 OHM TH
FIXED IND 4.7UH 150MA 2.1 OHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Iron
4.7 µH
±10%
150 mA
-
Unshielded
2.1Ohm Max
55 @ 7.9MHz
88MHz
-
-55°C ~ 105°C
7.9 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 5.6UH 130MA 2.8 OHM TH
FIXED IND 5.6UH 130MA 2.8 OHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Iron
5.6 µH
±10%
130 mA
-
Unshielded
2.8Ohm Max
55 @ 7.9MHz
78MHz
-
-55°C ~ 105°C
7.9 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 6.8UH 122MA 3.2 OHM TH
FIXED IND 6.8UH 122MA 3.2 OHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Iron
6.8 µH
±10%
122 mA
-
Unshielded
3.2Ohm Max
55 @ 7.9MHz
69MHz
-
-55°C ~ 105°C
7.9 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 8.2UH 104MA 4.4 OHM TH
FIXED IND 8.2UH 104MA 4.4 OHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Iron
8.2 µH
±10%
104 mA
-
Unshielded
4.4Ohm Max
45 @ 7.9MHz
52MHz
-
-55°C ~ 105°C
7.9 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
FIXED IND 10UH 95MA 5.2 OHM TH
FIXED IND 10UH 95MA 5.2 OHM TH
Delevan
0
In Stock
Check Lead Time
3,500 : $1.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Iron
10 µH
±10%
95 mA
-
Unshielded
5.2Ohm Max
45 @ 7.9MHz
47MHz
-
-55°C ~ 105°C
7.9 MHz
Through Hole
Axial
-
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
-
Showing
of 245

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.