Showing
of 53
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
74451047
74451047
FIXED IND 4.7UH 1.4A 0.06OHM SMD
Würth Elektronik
16,033
In Stock
1 : $2.25000
Cut Tape (CT)
500 : $1.57600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-4.7 µH±20%1.4 A720mAShielded60mOhm Max-46MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.260" L x 0.175" W (6.60mm x 4.45mm)0.115" (2.92mm)
74451133
74451133
FIXED IND 33UH 600MA 0.19OHM SMD
Würth Elektronik
3,428
In Stock
1 : $2.25000
Cut Tape (CT)
500 : $1.01760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-33 µH±20%600 mA150mAShielded190mOhm Max-14.5MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.260" L x 0.175" W (6.60mm x 4.45mm)0.115" (2.92mm)
7445110
7445110
FIXED IND 10UH 1A 0.075OHM SMD
Würth Elektronik
18,062
In Stock
1 : $2.25000
Cut Tape (CT)
500 : $1.57600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-10 µH±20%1 A450mAShielded75mOhm Max-30MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.260" L x 0.175" W (6.60mm x 4.45mm)0.115" (2.92mm)
74451122
74451122
FIXED IND 22UH 700MA 0.11OHM SMD
Würth Elektronik
3,255
In Stock
1 : $2.25000
Cut Tape (CT)
500 : $1.57600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-22 µH±20%700 mA160mAShielded110mOhm Max-20.5MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.260" L x 0.175" W (6.60mm x 4.45mm)0.115" (2.92mm)
74451033
74451033
FIXED IND 3.3UH 1.6A 0.055OHM SM
Würth Elektronik
4,881
In Stock
1 : $2.25000
Cut Tape (CT)
500 : $1.01760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-3.3 µH±20%1.6 A770mAShielded55mOhm Max-60MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.260" L x 0.175" W (6.60mm x 4.45mm)0.115" (2.92mm)
WE-PD3 Series
74451168
FIXED IND 68UH 400MA 0.29OHM SMD
Würth Elektronik
2,836
In Stock
1 : $1.81000
Cut Tape (CT)
500 : $1.23600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-68 µH±20%400 mA120mAShielded290mOhm Max-10MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.260" L x 0.175" W (6.60mm x 4.45mm)0.115" (2.92mm)
WE-PD3 Series
7445120
FIXED IND 100UH 300MA 0.48OHM SM
Würth Elektronik
1,758
In Stock
1 : $1.81000
Cut Tape (CT)
500 : $1.23600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-100 µH±20%300 mA90mAShielded480mOhm Max-8MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.260" L x 0.175" W (6.60mm x 4.45mm)0.115" (2.92mm)
WE-PD3 Series
74454010
FIXED IND 10UH 2A 0.065OHM SMD
Würth Elektronik
3,239
In Stock
1 : $2.26000
Cut Tape (CT)
600 : $1.54600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-10 µH±20%2 A3.2AShielded65mOhm Max-25MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.500" L x 0.394" W (12.70mm x 10.00mm)0.205" (5.20mm)
WE-PD3 Series
74454147
FIXED IND 47UH 1A 0.19OHM SMD
Würth Elektronik
950
In Stock
1 : $2.26000
Cut Tape (CT)
600 : $1.54600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-47 µH±15%1 A1.4AShielded190mOhm Max-10MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.500" L x 0.394" W (12.70mm x 10.00mm)0.205" (5.20mm)
WE-PD3 Series
74459247
FIXED IND 470UH 800MA 1.08OHM SM
Würth Elektronik
551
In Stock
1 : $2.31000
Cut Tape (CT)
300 : $1.57600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-470 µH±20%800 mA1.1AShielded1.08Ohm Max-2.4MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.730" L x 0.600" W (18.54mm x 15.24mm)0.300" (7.62mm)
WE-PD3 Series
7445920
FIXED IND 100UH 1.7A 0.207OHM SM
Würth Elektronik
452
In Stock
1 : $3.76000
Cut Tape (CT)
300 : $2.03700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-100 µH±20%1.7 A2.4AShielded207mOhm Max-5.5MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.730" L x 0.600" W (18.54mm x 15.24mm)0.300" (7.62mm)
WE-PD3 Series
74459215
FIXED IND 150UH 1.3A 0.293OHM SM
Würth Elektronik
1,358
In Stock
1 : $3.74000
Cut Tape (CT)
300 : $2.06500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-150 µH±20%1.3 A2.1AShielded293mOhm Max-4.6MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.730" L x 0.600" W (18.54mm x 15.24mm)0.300" (7.62mm)
WE-PD3 Series
74459147
FIXED IND 47UH 2.8A 0.097OHM SMD
Würth Elektronik
313
In Stock
1 : $3.89000
Cut Tape (CT)
300 : $2.07900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-47 µH±20%2.8 A4AShielded97mOhm Max-8MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.730" L x 0.600" W (18.54mm x 15.24mm)0.300" (7.62mm)
WE-PD3 Series
74454168
FIXED IND 68UH 820MA 0.34OHM SMD
Würth Elektronik
1,926
In Stock
1 : $2.26000
Cut Tape (CT)
600 : $1.54600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-68 µH±15%820 mA1.35AShielded340mOhm Max-8MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.500" L x 0.394" W (12.70mm x 10.00mm)0.205" (5.20mm)
7445302
74453112
FIXED IND 12UH 1.1A 0.185OHM SMD
Würth Elektronik
2,000
In Stock
1 : $1.17000
Cut Tape (CT)
1,000 : $0.90600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-12 µH±20%1.1 A2.7AShielded185mOhm Max-25MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.500" L x 0.398" W (12.70mm x 10.10mm)0.118" (3.00mm)
7445302
7445301
FIXED IND 1.5UH 3A 0.038OHM SMD
Würth Elektronik
2,000
In Stock
1 : $1.67000
Cut Tape (CT)
1,000 : $1.13900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-1.5 µH±20%3 A6.3AShielded38mOhm Max-90MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.500" L x 0.398" W (12.70mm x 10.10mm)0.118" (3.00mm)
7445302
7445306
FIXED IND 6.8UH 1.6A 0.085OHM SM
Würth Elektronik
2,000
In Stock
1 : $1.67000
Cut Tape (CT)
1,000 : $1.13900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-6.8 µH±20%1.6 A3.3AShielded85mOhm Max-36MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.500" L x 0.398" W (12.70mm x 10.10mm)0.118" (3.00mm)
WE-PD3 Series
74454268
FIXED IND 680UH 260MA 2.3OHM SMD
Würth Elektronik
1,200
In Stock
1 : $1.92000
Cut Tape (CT)
600 : $1.31400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-680 µH±10%260 mA400mAShielded2.3Ohm Max-2.5MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.500" L x 0.394" W (12.70mm x 10.00mm)0.205" (5.20mm)
WE-PD3 Series
74459010
FIXED IND 10UH 3.9A 0.04OHM SMD
Würth Elektronik
590
In Stock
1 : $2.05000
Cut Tape (CT)
300 : $1.40000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-10 µH±20%3.9 A8AShielded40mOhm Max-20MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.730" L x 0.600" W (18.54mm x 15.24mm)0.300" (7.62mm)
WE-PD3 Series
74459268
FIXED IND 680UH 700MA 1.4OHM SMD
Würth Elektronik
600
In Stock
1 : $2.05000
Cut Tape (CT)
300 : $1.40000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-680 µH±20%700 mA960mAShielded1.4Ohm Max-2.2MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.730" L x 0.600" W (18.54mm x 15.24mm)0.300" (7.62mm)
7445302
74453010
FIXED IND 10UH 1.24A 0.145OHM SM
Würth Elektronik
2,000
In Stock
1 : $2.90000
Cut Tape (CT)
1,000 : $1.52400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-10 µH±20%1.24 A2.9AShielded145mOhm Max-29MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.500" L x 0.398" W (12.70mm x 10.10mm)0.118" (3.00mm)
WE-PD3 Series
74454247
FIXED IND 470UH 300MA 1.6OHM SMD
Würth Elektronik
600
In Stock
1 : $2.66000
Cut Tape (CT)
600 : $1.55202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-470 µH±10%300 mA500mAShielded1.6Ohm Max-3.2MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.500" L x 0.394" W (12.70mm x 10.00mm)0.205" (5.20mm)
WE-PD3 Series
7445930
FIXED IND 1MH 600MA 2.01OHM SMD
Würth Elektronik
300
In Stock
1 : $3.05000
Cut Tape (CT)
300 : $1.80100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-1 mH±20%600 mA800mAShielded2.01Ohm Max-1.6MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.730" L x 0.600" W (18.54mm x 15.24mm)0.300" (7.62mm)
FIXED IND 1MH 220MA 3.2OHM SMD
7445430
FIXED IND 1MH 220MA 3.2OHM SMD
Würth Elektronik
600
In Stock
1 : $3.60000
Cut Tape (CT)
600 : $1.89800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-1 mH±10%220 mA350mAShielded3.2Ohm Max-2.2MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.500" L x 0.394" W (12.70mm x 10.00mm)0.205" (5.20mm)
WE-PD3 Series
74459122
FIXED IND 22UH 3.4A 0.059OHM SMD
Würth Elektronik
1,200
In Stock
1 : $3.83000
Cut Tape (CT)
300 : $2.07900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, Wirewound-22 µH±20%3.4 A6AShielded59mOhm Max-13MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.730" L x 0.600" W (18.54mm x 15.24mm)0.300" (7.62mm)
Showing
of 53

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.