Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,102 In Stock | 1 : $1.68000 Cut Tape (CT) 400 : $0.94950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 5.6 µH | ±20% | 11.5 A | 22A | Shielded | 13.8mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
1,093 In Stock | 1 : $1.68000 Cut Tape (CT) 400 : $0.94950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 6.8 µH | ±20% | 11 A | 21A | Shielded | 15mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
863 In Stock | 1 : $1.68000 Cut Tape (CT) 400 : $0.94950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 22 µH | ±20% | 6.2 A | 10A | Shielded | 51.8mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
506 In Stock | 1 : $1.68000 Cut Tape (CT) 400 : $0.94948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 29 A | 50A | Shielded | 2.42mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
402 In Stock | 1 : $1.68000 Cut Tape (CT) 400 : $0.94950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.5 µH | ±20% | 23 A | 48A | Shielded | 3.16mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
851 In Stock | 1 : $1.68000 Cut Tape (CT) 400 : $0.94950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 3.3 µH | ±20% | 15 A | 32A | Shielded | 9.2mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
703 In Stock | 1 : $1.68000 Cut Tape (CT) 400 : $0.94950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 12 A | 27A | Shielded | 12.7mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
721 In Stock | 1 : $1.68000 Cut Tape (CT) 400 : $0.94950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.8 µH | ±20% | 21 A | 40A | Shielded | 4.6mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
395 In Stock | 1 : $1.55000 Cut Tape (CT) 400 : $0.87568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 10 µH | ±20% | 9 A | 16A | Shielded | 21.9mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
572 In Stock | 1 : $1.64000 Cut Tape (CT) 400 : $0.94950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 560 nH | ±20% | 36 A | 55A | Shielded | 1.33mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
239 In Stock | 1 : $1.64000 Cut Tape (CT) 400 : $0.94950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 680 nH | ±20% | 34 A | 54A | Shielded | 1.33mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
76 In Stock | 1 : $1.64000 Cut Tape (CT) 400 : $0.94950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±20% | 38 A | 65A | Shielded | 0.92mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
399 In Stock | 1 : $1.68000 Cut Tape (CT) 400 : $0.94950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 100 nH | ±20% | 55 A | 118A | Shielded | 0.59mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
394 In Stock | 1 : $1.68000 Cut Tape (CT) 400 : $0.94950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 33 µH | ±20% | 5.2 A | 8A | Shielded | 85.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
258 In Stock | 1 : $1.68000 Cut Tape (CT) 400 : $0.94950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 220 nH | ±20% | 51 A | 110A | Shielded | 0.72mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
241 In Stock | 1 : $1.68000 Cut Tape (CT) 400 : $0.94950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 820 nH | ±20% | 31 A | 53A | Shielded | 1.61mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
175 In Stock | 1 : $1.68000 Cut Tape (CT) 400 : $0.94950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 8.2 µH | ±20% | 9.5 A | 18A | Shielded | 20.1mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
86 In Stock | 1 : $1.68000 Cut Tape (CT) 400 : $0.94950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 15 µH | ±20% | 7.7 A | 13A | Shielded | 33.4mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
57 In Stock | 1 : $1.68000 Cut Tape (CT) 400 : $0.94950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 330 nH | ±20% | 42 A | 80A | Shielded | 0.92mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 1 : $1.68000 Cut Tape (CT) 400 : $0.94950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 20 A | 32A | Shielded | 5.29mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 1 : $1.68000 Cut Tape (CT) 400 : $0.94950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 7.8 µH | ±20% | 10 A | 18.5A | Shielded | 19.4mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) |