Fixed Inductors

Results: 15
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Drum Core, Wirewound
Inductance
150 nH220 nH470 nH680 nH820 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH8.2 µH10 µH22 µH
Current Rating (Amps)
1.8 A2.3 A3.2 A4 A4.5 A5.5 A6 A8 A9 A11 A13 A15.5 A17.5 A23 A
Current - Saturation (Isat)
2A3A7A7.5A8A10A13.5A14A18A22A24A25A26A40A
DC Resistance (DCR)
2.5mOhm Max2.8mOhm Max4.2mOhm Max5.5mOhm Max8mOhm Max10mOhm Max15mOhm Max20mOhm Max30mOhm Max40mOhm Max60mOhm Max68mOhm Max77.6mOhm Max149mOhm Max
Ratings
-AEC-Q200
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
HCMA SERIES
HCMA0703-100-R
FIXED IND 10UH 3.2A 77.6MOHM SMD
Eaton - Electronics Division
6,309
In Stock
1 : $0.92000
Cut Tape (CT)
1,500 : $0.43704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
10 µH
±20%
3.2 A
7A
Shielded
77.6mOhm Max
-
-
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCMA SERIES
HCMA0703-330-R
FIXED IND 33UH 1.8A 242 MOHM SMD
Eaton - Electronics Division
5,500
In Stock
1 : $0.92000
Cut Tape (CT)
1,500 : $0.43704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
33 µH
±20%
1.8 A
2A
Shielded
242mOhm Max
-
-
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCMA SERIES
HCMA0703-4R7-R
FIXED IND 4.7UH 5.5A 40 MOHM SMD
Eaton - Electronics Division
401
In Stock
1 : $0.92000
Cut Tape (CT)
1,500 : $0.43704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
4.7 µH
±20%
5.5 A
10A
Shielded
40mOhm Max
-
-
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCMA SERIES
HCMA0703-R15-R
FIXED IND 150NH 26A 2.5 MOHM SMD
Eaton - Electronics Division
4,307
In Stock
1 : $0.91000
Cut Tape (CT)
1,500 : $0.43510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
150 nH
±20%
26 A
52A
Shielded
2.5mOhm Max
-
-
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCMA SERIES
HCMA0703-R22-R
FIXED IND 220NH 23A 2.8 MOHM SMD
Eaton - Electronics Division
7,500
In Stock
1 : $0.92000
Cut Tape (CT)
1,500 : $0.43704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
220 nH
±20%
23 A
40A
Shielded
2.8mOhm Max
-
-
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCMA SERIES
HCMA0703-1R0-R
FIXED IND 1UH 11A 10 MOHM SMD
Eaton - Electronics Division
2,272
In Stock
1 : $0.92000
Cut Tape (CT)
1,500 : $0.43704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1 µH
±20%
11 A
22A
Shielded
10mOhm Max
-
-
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCMA SERIES
HCMA0703-3R3-R
FIXED IND 3.3UH 6A 30 MOHM SMD
Eaton - Electronics Division
1,998
In Stock
1 : $0.92000
Cut Tape (CT)
1,500 : $0.43704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
3.3 µH
±20%
6 A
13.5A
Shielded
30mOhm Max
-
-
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCMA SERIES
HCMA0703-R68-R
FIXED IND 680NH 15.5A 5.5MOHM SM
Eaton - Electronics Division
1,928
In Stock
1 : $0.92000
Cut Tape (CT)
1,500 : $0.43704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
680 nH
±20%
15.5 A
25A
Shielded
5.5mOhm Max
-
-
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCMA SERIES
HCMA0703-2R2-R
FIXED IND 2.2UH 8A 20 MOHM SMD
Eaton - Electronics Division
1,740
In Stock
1 : $0.92000
Cut Tape (CT)
1,500 : $0.43704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
2.2 µH
±20%
8 A
14A
Shielded
20mOhm Max
-
-
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCMA SERIES
HCMA0703-1R5-R
FIXED IND 1.5UH 9A 15 MOHM SMD
Eaton - Electronics Division
3,212
In Stock
1 : $0.92000
Cut Tape (CT)
1,500 : $0.43669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1.5 µH
±20%
9 A
18A
Shielded
15mOhm Max
-
-
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCMA0503-220-R
HCMA0703-220-R
FIXED IND 22UH 2.3A 149 MOHM SMD
Eaton - Electronics Division
0
In Stock
2,449
Marketplace
Check Lead Time
1 : $3.00000
Cut Tape (CT)
1,500 : $1.50096
Tape & Reel (TR)
1,500 : $1.33000
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
22 µH
±20%
2.3 A
3A
Shielded
149mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCMA SERIES
HCMA0703-8R2-R
FIXED IND 8.2UH 4A 68 MOHM SMD
Eaton - Electronics Division
616
In Stock
1 : $0.92000
Cut Tape (CT)
1,500 : $0.43704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
8.2 µH
±20%
4 A
7.5A
Shielded
68mOhm Max
-
-
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCMA SERIES
HCMA0703-6R8-R
FIXED IND 6.8UH 4.5A 60 MOHM SMD
Eaton - Electronics Division
62
In Stock
1 : $0.92000
Cut Tape (CT)
1,500 : $0.43704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
6.8 µH
±20%
4.5 A
8A
Shielded
60mOhm Max
-
-
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCMA SERIES
HCMA0703-R47-R
FIXED IND 470NH 17.5A 4.2MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
1 : $0.92000
Cut Tape (CT)
1,500 : $0.43704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
470 nH
±20%
17.5 A
26A
Shielded
4.2mOhm Max
-
-
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
HCMA SERIES
HCMA0703-R82-R
FIXED IND 820NH 13A 8 MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
1 : $0.92000
Cut Tape (CT)
1,500 : $0.43704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
820 nH
±20%
13 A
24A
Shielded
8mOhm Max
-
-
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
Showing
of 15

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.