Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,041 In Stock | 1 : $0.83000 Cut Tape (CT) 2,000 : $0.43271 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 15 µH | ±20% | 2.4 A | 2.1A | Shielded | 166mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.203" L x 0.201" W (5.15mm x 5.10mm) | 0.118" (3.00mm) | |||
2,986 In Stock | 1 : $0.83000 Cut Tape (CT) 2,000 : $0.43271 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 6.8 A | 6.5A | Shielded | 25mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.203" L x 0.201" W (5.15mm x 5.10mm) | 0.118" (3.00mm) | |||
4,149 In Stock | 1 : $0.79000 Cut Tape (CT) 2,000 : $0.43264 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 200 nH | ±20% | 22.2 A | 21A | Shielded | 2.31mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.203" L x 0.201" W (5.15mm x 5.10mm) | 0.118" (3.00mm) | |||
5,868 In Stock | 1 : $0.83000 Cut Tape (CT) 2,000 : $0.43271 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.5 µH | ±20% | 7.5 A | 7A | Shielded | 18.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.203" L x 0.201" W (5.15mm x 5.10mm) | 0.118" (3.00mm) | |||
5,482 In Stock | 1 : $0.83000 Cut Tape (CT) 2,000 : $0.43271 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 5.6 µH | ±20% | 4.3 A | 3.5A | Shielded | 70.6mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.203" L x 0.201" W (5.15mm x 5.10mm) | 0.118" (3.00mm) | |||
3,379 In Stock | 1 : $0.83000 Cut Tape (CT) 2,000 : $0.43271 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 4.5 A | 5.5A | Shielded | 60mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.203" L x 0.201" W (5.15mm x 5.10mm) | 0.118" (3.00mm) | |||
3,304 In Stock | 1 : $0.83000 Cut Tape (CT) 2,000 : $0.43271 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 3.3 µH | ±20% | 5.5 A | 6A | Shielded | 40.4mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.203" L x 0.201" W (5.15mm x 5.10mm) | 0.118" (3.00mm) | |||
2,704 In Stock | 1 : $0.83000 Cut Tape (CT) 2,000 : $0.43271 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 10 µH | ±20% | 2.8 A | 2.3A | Shielded | 132mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.203" L x 0.201" W (5.15mm x 5.10mm) | 0.118" (3.00mm) | |||
1,694 In Stock | 1 : $0.81000 Cut Tape (CT) 2,000 : $0.43271 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 750 nH | ±20% | 11.3 A | 9.7A | Shielded | 9.35mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.203" L x 0.201" W (5.15mm x 5.10mm) | 0.118" (3.00mm) | |||
1,634 In Stock | 1 : $0.83000 Cut Tape (CT) 2,000 : $0.43271 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±20% | 12 A | 11.5A | Shielded | 7.15mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.203" L x 0.201" W (5.15mm x 5.10mm) | 0.118" (3.00mm) | |||
0 In Stock 6,696 Marketplace Check Lead Time | 2,000 : $0.89750 Tape & Reel (TR) 2,000 : $0.95000 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Tape & Reel (TR) | Active | - | Iron Powder | 22 µH | ±20% | 1.9 A | 1.9A | Shielded | 270mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.203" L x 0.201" W (5.15mm x 5.10mm) | 0.118" (3.00mm) | |||
784 In Stock | 1 : $0.83000 Cut Tape (CT) 2,000 : $0.43271 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 10.1 A | 8.5A | Shielded | 11.4mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.203" L x 0.201" W (5.15mm x 5.10mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : $0.95000 Cut Tape (CT) 2,000 : $0.43153 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 350 nH | ±20% | 16.6 A | 14.9A | Shielded | 4.29mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.203" L x 0.201" W (5.15mm x 5.10mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : $2.08000 Cut Tape (CT) 2,000 : $0.89750 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) | Active | - | Iron Powder | 6.8 µH | ±20% | 2.6 A | 3.8A | Shielded | 99mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.203" L x 0.201" W (5.15mm x 5.10mm) | 0.118" (3.00mm) |