Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PA3790HL Series
PA3790.221HL
FIXED IND 220NH 55A 0.29MOHM SMD
Pulse Electronics
2,360
In Stock
1 : $1.48000
Tray
Tray
Active--220 nH±15%55 A63AShielded0.29mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.492" L x 0.315" W (12.50mm x 8.00mm)0.315" (8.00mm)
PA3790HL Series
PA3790.151HLT
FIXED IND 150NH 57A 0.29MOHM SMD
Pulse Electronics
428
In Stock
1 : $1.28000
Cut Tape (CT)
400 : $0.70630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--150 nH±15%57 A98AShielded0.29mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.492" L x 0.315" W (12.50mm x 8.00mm)0.315" (8.00mm)
PA3790HL Series
PA3790.181HLT
FIXED IND 180NH 57A 0.29MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,200 : $0.58858
Tape & Reel (TR)
Tape & Reel (TR)
Active--180 nH±15%57 A84AShielded0.29mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.492" L x 0.315" W (12.50mm x 8.00mm)0.315" (8.00mm)
PA3790HL Series
PA3790.201HLT
FIXED IND 200NH 57A 0.29MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,200 : $0.58858
Tape & Reel (TR)
Tape & Reel (TR)
Active--200 nH±15%57 A73AShielded0.29mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.492" L x 0.315" W (12.50mm x 8.00mm)0.315" (8.00mm)
PA3790HL Series
PA3790.221HLT
FIXED IND 220NH 55A 0.29MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,200 : $0.58858
Tape & Reel (TR)
Tape & Reel (TR)
Active--220 nH±15%55 A63AShielded0.29mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.492" L x 0.315" W (12.50mm x 8.00mm)0.315" (8.00mm)
PA3790HL Series
PA3790.201HL
FIXED IND 200NH 57A 0.29MOHM SMD
Pulse Electronics
62
In Stock
Active
Tray
Active--200 nH±15%57 A73AShielded0.29mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.492" L x 0.315" W (12.50mm x 8.00mm)0.315" (8.00mm)
PA3790HL Series
PA3790.151HL
FIXED IND 150NH 57A 0.29MOHM SMD
Pulse Electronics
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-Key--150 nH±15%57 A98AShielded0.29mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.492" L x 0.315" W (12.50mm x 8.00mm)0.315" (8.00mm)
PA3790HL Series
PA3790.181HL
FIXED IND 180NH 57A 0.29MOHM SMD
Pulse Electronics
0
In Stock
Active
Tray
Active--180 nH±15%57 A84AShielded0.29mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.492" L x 0.315" W (12.50mm x 8.00mm)0.315" (8.00mm)
Showing
of 8

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.