Showing
1 - 25
of 71
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
VLS6045EX
VLS6045EX-6R8M
FIXED IND 6.8UH 3.6A 36 MOHM SMD
TDK Corporation
351,309
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.19745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%3.6 A4.7AShielded36mOhm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
VLS6045EX-150M
FIXED IND 15UH 2.5A 98 MOHM SMD
TDK Corporation
100,620
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.19745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%2.5 A3.1AShielded75mOhm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX-3R3N
VLS6045EX-3R3N
FIXED IND 3.3UH 4.95A 30MOHM SMD
TDK Corporation
104,091
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.19745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±30%4.95 A6.5AShielded23mOhm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
VLS6045EX-151M
FIXED IND 150UH 700MA 988MOHM SM
TDK Corporation
81,683
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.19745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite150 µH±20%700 mA900mAShielded760mOhm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
VLS6045EX-4R7M
FIXED IND 4.7UH 4.2A 35 MOHM SMD
TDK Corporation
59,034
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.19745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±20%4.2 A5.8AShielded27mOhm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
VLS6045EX-100M
FIXED IND 10UH 3.4A 61 MOHM SMD
TDK Corporation
45,613
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.19745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%3.4 A3.9AShielded47mOhm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLSxxxxEX
VLS5045EX-2R2N
FIXED IND 2.2UH 4.7A 28.6MOHM SM
TDK Corporation
83,127
In Stock
1 : $0.42000
Cut Tape (CT)
1,500 : $0.18029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±30%4.7 A6.4AShielded28.6mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
VLSxxxxEX
VLS5045EX-330M
FIXED IND 33UH 1.3A 312 MOHM SMD
TDK Corporation
12,990
In Stock
1 : $0.42000
Cut Tape (CT)
1,500 : $0.18029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±20%1.3 A1.5AShielded312mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
VLSxxxxEX
VLS5045EX-1R5N
FIXED IND 1.5UH 5A 22.1 MOHM SMD
TDK Corporation
12,419
In Stock
1 : $0.42000
Cut Tape (CT)
1,500 : $0.18029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.5 µH±30%5 A7.4AShielded22.1mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
VLSxxxxEX
VLS5045EX-221M
FIXED IND 220UH 450MA 1.365 OHM
TDK Corporation
9,642
In Stock
1 : $0.42000
Cut Tape (CT)
1,500 : $0.18029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite220 µH±20%450 mA450mAShielded1.365Ohm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
VLSxxxxEX
VLS5045EX-6R8M
FIXED IND 6.8UH 2.9A 59.8MOHM SM
TDK Corporation
7,448
In Stock
1 : $0.42000
Cut Tape (CT)
1,500 : $0.18029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%2.9 A3.6AShielded59.8mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
VLSxxxxEX
VLS5045EX-150M
FIXED IND 15UH 1.9A 143 MOHM SMD
TDK Corporation
4,696
In Stock
1 : $0.42000
Cut Tape (CT)
1,500 : $0.18029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%1.9 A2.2AShielded143mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
VLSxxxxEX
VLS5045EX-470M
FIXED IND 47UH 1A 390 MOHM SMD
TDK Corporation
2,878
In Stock
1 : $0.42000
Cut Tape (CT)
1,500 : $0.18029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±20%1 A1.3AShielded390mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
VLS6045EX
VLS6045EX-470M
FIXED IND 47UH 1.3A 299 MOHM SMD
TDK Corporation
145,032
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.19745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±20%1.3 A1.8AShielded230mOhm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
VLS6045EX-680M
FIXED IND 68UH 1A 403 MOHM SMD
TDK Corporation
14,664
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.19745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%1 A1.4AShielded310mOhm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
VLS6045EX-331M
FIXED IND 330UH 470MA 1.44OHM SM
TDK Corporation
15,751
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.19745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite330 µH±20%470 mA500mAShielded1.44Ohm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
VLS6045EX-101M
FIXED IND 100UH 900MA 611MOHM SM
TDK Corporation
14,583
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.19745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%900 mA1.1AShielded470mOhm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
VLS6045EX-471M
FIXED IND 470UH 420MA 2.14OHM SM
TDK Corporation
12,992
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.19745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 µH±20%420 mA400mAShielded2.14Ohm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
VLS6045EX-221M
FIXED IND 220UH 500MA 1.495 OHM
TDK Corporation
12,476
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.19745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite220 µH±20%500 mA800mAShielded1.15Ohm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
VLS6045EX-220M
FIXED IND 22UH 1.9A 137 MOHM SMD
TDK Corporation
5,673
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.19745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%1.9 A2.4AShielded105mOhm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
VLS6045EX-330M
FIXED IND 33UH 1.5A 228 MOHM SMD
TDK Corporation
6,549
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.19745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±20%1.5 A1.9AShielded175mOhm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
VLS6045EX-1R0N
FIXED IND 1UH 6A 16 MOHM SMD
TDK Corporation
9,382
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.19745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±30%6 A12AShielded12mOhm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLSxxxxEX
VLS5045EX-6R8M-CA
FIXED IND 6.8UH 2.9A 59.8MOHM SM
TDK Corporation
16,425
In Stock
1 : $0.51000
Cut Tape (CT)
1,500 : $0.21634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite6.8 µH±20%2.9 A3.6AShielded59.8mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
VLS6045EX
VLS6045EX-R47N
FIXED IND 470NH 7A 13 MOHM SMD
TDK Corporation
7,139
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.19745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 nH±30%7 A13.5AShielded10mOhm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
VLS6045EX-2R0N
FIXED IND 2UH 5.2A 18 MOHM SMD
TDK Corporation
3,909
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.19745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite2 µH±30%5.2 A8AShielded18mOhm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
Showing
1 - 25
of 71

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.