Showing
1 - 25
of 926
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0402 (1005 Metric) MHQ Series
MHQ1005P15NJT000
FIXED IND 15NH 400MA 280MOHM SMD
TDK Corporation
27,886
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.05931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic15 nH±5%400 mA-Unshielded280mOhm Max23 @ 250MHz2.3GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
0402 (1005 Metric) MHQ Series
MHQ1005P3N0CT000
FIXED IND 3NH 900MA 80 MOHM SMD
TDK Corporation
22,718
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.05931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic3 nH±0.2nH900 mA-Unshielded80mOhm Max23 @ 250MHz6GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
0402 (1005 Metric) MHQ Series
MHQ1005P3N9CT000
FIXED IND 3.9NH 900MA 90MOHM SMD
TDK Corporation
22,959
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.05931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic3.9 nH±0.2nH900 mA-Unshielded90mOhm Max23 @ 250MHz5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
0402 (1005 Metric) MHQ Series
MHQ1005P2N2CT000
FIXED IND 2.2NH 1A 60 MOHM SMD
TDK Corporation
12,019
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.05932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic2.2 nH±0.2nH1 A-Unshielded60mOhm Max23 @ 250MHz8GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
0402 (1005 Metric) MHQ Series
MHQ1005P1N2BT000
FIXED IND 1.2NH 1.2A 30 MOHM SMD
TDK Corporation
32,525
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.06319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic1.2 nH±0.1nH1.2 A-Unshielded30mOhm Max-13GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
0402 (1005 Metric) MHQ Series
MHQ1005P1N8BT000
FIXED IND 1.8NH 1A 40 MOHM SMD
TDK Corporation
25,663
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.06319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic1.8 nH±0.1nH1 A-Unshielded40mOhm Max23 @ 250MHz9GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
0402 (1005 Metric) MHQ Series
MHQ1005P2N0BT000
FIXED IND 2NH 1A 50 MOHM SMD
TDK Corporation
35,308
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.06319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic2 nH±0.1nH1 A-Unshielded50mOhm Max23 @ 250MHz8GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
0402 (1005 Metric) MHQ Series
MHQ1005PR56GT000
FIXED IND 560NH 70MA 10.6OHM SMD
TDK Corporation
16,295
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.06319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic560 nH±2%70 mA-Unshielded10.6Ohm Max13 @ 100MHz360MHz--55°C ~ 125°C50 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
0402 (1005 Metric) MHQ Series
MHQ1005P15NGT000
FIXED IND 15NH 400MA 280MOHM SMD
TDK Corporation
16,714
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.06319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic15 nH±2%400 mA-Unshielded280mOhm Max23 @ 250MHz2.3GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
0402 (1005 Metric) MHQ Series
MHQ0603P2N3BT000
FIXED IND 2.3NH 700MA 150MOHM SM
TDK Corporation
21,635
In Stock
1 : $0.20000
Cut Tape (CT)
15,000 : $0.06327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic2.3 nH±0.1nH700 mA-Unshielded150mOhm Max16 @ 500MHz10GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.026" L x 0.014" W (0.65mm x 0.35mm)0.016" (0.40mm)
0402 (1005 Metric) MHQ Series
MHQ0603P4N7CT000
FIXED IND 4.7NH 350MA 400MOHM SM
TDK Corporation
44,982
In Stock
1 : $0.12000
Cut Tape (CT)
15,000 : $0.03728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic4.7 nH±0.2nH350 mA-Unshielded400mOhm Max16 @ 500MHz5.5GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.026" L x 0.014" W (0.65mm x 0.35mm)0.016" (0.40mm)
0402 (1005 Metric) MHQ Series
MHQ0603P33NJT000
FIXED IND 33NH 160MA 2.8 OHM SMD
TDK Corporation
73,628
In Stock
1 : $0.12000
Cut Tape (CT)
15,000 : $0.03752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic33 nH±5%160 mA-Unshielded2.8Ohm Max14 @ 300MHz1.8GHz--55°C ~ 125°C300 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.026" L x 0.014" W (0.65mm x 0.35mm)0.016" (0.40mm)
0402 (1005 Metric) MHQ Series
MHQ0603P5N6ST000
FIXED IND 5.6NH 350MA 400MOHM SM
TDK Corporation
134,217
In Stock
1 : $0.12000
Cut Tape (CT)
15,000 : $0.03836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic5.6 nH±0.3nH350 mA-Unshielded400mOhm Max16 @ 500MHz5GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.026" L x 0.014" W (0.65mm x 0.35mm)0.016" (0.40mm)
0402 (1005 Metric) MHQ Series
MHQ0603P1N0BT000
FIXED IND 1NH 1A 70 MOHM SMD
TDK Corporation
38,040
In Stock
1 : $0.13000
Cut Tape (CT)
15,000 : $0.04040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic1 nH±0.1nH1 A-Unshielded70mOhm Max-10GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.026" L x 0.014" W (0.65mm x 0.35mm)0.016" (0.40mm)
0402 (1005 Metric) MHQ Series
MHQ0603P27NHT000
FIXED IND 27NH 160MA 2.2 OHM SMD
TDK Corporation
27,755
In Stock
1 : $0.13000
Cut Tape (CT)
15,000 : $0.04040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic27 nH±3%160 mA-Unshielded2.2Ohm Max16 @ 500MHz2GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.026" L x 0.014" W (0.65mm x 0.35mm)0.016" (0.40mm)
0402 (1005 Metric) MHQ Series
MHQ0603P30NHT000
FIXED IND 30NH 160MA 2.7 OHM SMD
TDK Corporation
16,209
In Stock
1 : $0.13000
Cut Tape (CT)
15,000 : $0.04040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic30 nH±3%160 mA-Unshielded2.7Ohm Max16 @ 500MHz1.9GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.026" L x 0.014" W (0.65mm x 0.35mm)0.016" (0.40mm)
0402 (1005 Metric) MHQ Series
MHQ0603P8N2HT000
FIXED IND 8.2NH 250MA 900MOHM SM
TDK Corporation
29,755
In Stock
1 : $0.13000
Cut Tape (CT)
15,000 : $0.04040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic8.2 nH±3%250 mA-Unshielded900mOhm Max16 @ 500MHz3.8GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.026" L x 0.014" W (0.65mm x 0.35mm)0.016" (0.40mm)
0402 (1005 Metric) MHQ Series
MHQ0603P1N5BT000
FIXED IND 1.5NH 800MA 100MOHM SM
TDK Corporation
44,219
In Stock
1 : $0.14000
Cut Tape (CT)
15,000 : $0.04564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic1.5 nH±0.1nH800 mA-Unshielded100mOhm Max16 @ 500MHz10GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.026" L x 0.014" W (0.65mm x 0.35mm)0.016" (0.40mm)
0402 (1005 Metric) MHQ Series
MHQ0603P4N1BT000
FIXED IND 4.1NH 400MA 350MOHM SM
TDK Corporation
24,554
In Stock
1 : $0.15000
Cut Tape (CT)
15,000 : $0.04909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic4.1 nH±0.1nH400 mA-Unshielded350mOhm Max16 @ 500MHz6GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.026" L x 0.014" W (0.65mm x 0.35mm)0.016" (0.40mm)
0402 (1005 Metric) MHQ Series
MHQ1005PR10JT000
FIXED IND 100NH 150MA 2.5OHM SMD
TDK Corporation
196,160
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.05931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic100 nH±5%150 mA-Unshielded2.5Ohm Max23 @ 250MHz900MHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1006 Metric)1006 (0402)0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
0402 (1005 Metric) MHQ Series
MHQ1005P4N7ST000
FIXED IND 4.7NH 800MA 110MOHM SM
TDK Corporation
11,250
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.05931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic4.7 nH±0.3nH800 mA-Unshielded110mOhm Max23 @ 250MHz5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
0402 (1005 Metric) MHQ Series
MHQ1005P6N8JT000
FIXED IND 6.8NH 700MA 140MOHM SM
TDK Corporation
12,755
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.05931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic6.8 nH±5%700 mA-Unshielded140mOhm Max23 @ 250MHz4GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
0402 (1005 Metric) MHQ Series
MHQ1005P9N1JT000
FIXED IND 9.1NH 550MA 170MOHM SM
TDK Corporation
15,426
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.05931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic9.1 nH±5%550 mA-Unshielded170mOhm Max23 @ 250MHz3.4GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
0402 (1005 Metric) MHQ Series
MHQ1005P2N7CT000
FIXED IND 2.7NH 900MA 70MOHM SMD
TDK Corporation
17,491
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.05931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic2.7 nH±0.2nH900 mA-Unshielded70mOhm Max23 @ 250MHz6.5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
0402 (1005 Metric) MHQ Series
MHQ1005P43NJT000
FIXED IND 43NH 190MA 1.6 OHM SMD
TDK Corporation
14,777
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.05931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic43 nH±5%190 mA-Unshielded1.6Ohm Max22 @ 250MHz1.4GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1006 Metric)1006 (0402)0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
Showing
1 - 25
of 926

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.