Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,821 In Stock | 1 : $1.33000 Cut Tape (CT) 500 : $0.66566 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 2.2 µH | ±20% | 22 A | 37A | Shielded | 4.2mOhm Max | 20 @ 100kHz | 23MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
5,592 In Stock | 1 : $1.33000 Cut Tape (CT) 500 : $0.78312 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 3.3 µH | ±20% | 18 A | 30A | Shielded | 6.8mOhm Max | 20 @ 100kHz | 20MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
1,312 In Stock | 1 : $1.33000 Cut Tape (CT) 500 : $0.78312 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 6.8 µH | ±20% | 11.5 A | 18A | Shielded | 11.5mOhm Max | 20 @ 100kHz | 13MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
23,809 In Stock | 1 : $1.59000 Cut Tape (CT) 500 : $0.93788 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 22 µH | ±20% | 9 A | 12A | Shielded | 37mOhm Max | 20 @ 100kHz | 6MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.256" (6.50mm) | |||
6,073 In Stock | 1 : $1.59000 Cut Tape (CT) 500 : $0.93788 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 47 µH | ±20% | 6.5 A | 9.5A | Shielded | 90mOhm Max | 20 @ 100kHz | 4MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
1,896 In Stock | 1 : $1.59000 Cut Tape (CT) 500 : $0.93788 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 15 µH | ±20% | 9 A | 12.5A | Shielded | 28mOhm Max | 20 @ 100kHz | 7MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
1,411 In Stock | 1 : $1.59000 Cut Tape (CT) 500 : $0.93788 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 33 µH | ±20% | 8 A | 11A | Shielded | 58mOhm Max | 20 @ 100kHz | 5MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
3,213 In Stock | 1 : $1.33000 Cut Tape (CT) 500 : $0.78312 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1 µH | ±20% | 30 A | 48A | Shielded | 2.3mOhm Max | 20 @ 100kHz | 45MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
2,334 In Stock | 1 : $1.33000 Cut Tape (CT) 500 : $0.78312 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.8 µH | ±20% | 24 A | 40A | Shielded | 4mOhm Max | 20 @ 100kHz | 30MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
459 In Stock | 1 : $1.33000 Cut Tape (CT) 500 : $0.78312 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 150 nH | ±20% | 55 A | 118A | Shielded | 0.6mOhm Max | 10 @ 100kHz | 210MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
390 In Stock | 1 : $1.33000 Cut Tape (CT) 500 : $0.78312 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 820 nH | ±20% | 33 A | 50A | Shielded | 1.9mOhm Max | 15 @ 100kHz | 50MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
358 In Stock | 1 : $1.33000 Cut Tape (CT) 500 : $0.78312 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 5.6 µH | ±20% | 12.5 A | 23A | Shielded | 10mOhm Max | 20 @ 100kHz | 15MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
309 In Stock | 1 : $1.33000 Cut Tape (CT) 500 : $0.78312 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.5 µH | ±20% | 27 A | 45A | Shielded | 3mOhm Max | 20 @ 100kHz | 30MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
360 In Stock | 1 : $1.33000 Cut Tape (CT) 500 : $0.78312 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 330 nH | ±20% | 46 A | 68A | Shielded | 0.8mOhm Max | 10 @ 100kHz | 90MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
292 In Stock | 1 : $1.33000 Cut Tape (CT) 500 : $0.78312 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 220 nH | ±20% | 53 A | 112A | Shielded | 0.6mOhm Max | 10 @ 100kHz | 130MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
218 In Stock | 1 : $1.33000 Cut Tape (CT) 500 : $0.78312 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 560 nH | ±20% | 37 A | 58A | Shielded | 1.2mOhm Max | 10 @ 100kHz | 65MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
500 In Stock | 1 : $1.33000 Cut Tape (CT) 500 : $0.78312 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 680 nH | ±20% | 35 A | 55A | Shielded | 1.5mOhm Max | 15 @ 100kHz | 50MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
23 In Stock | 1 : $1.33000 Cut Tape (CT) 500 : $0.78312 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 10 µH | ±20% | 10 A | 15.5A | Shielded | 16.5mOhm Max | 20 @ 100kHz | 10MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
0 In Stock Check Lead Time | 1 : $1.33000 Cut Tape (CT) 500 : $0.78312 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 4.7 µH | ±20% | 13.5 A | 28A | Shielded | 8.4mOhm Max | 20 @ 100kHz | 17MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
0 In Stock Check Lead Time | 1 : $1.33000 Cut Tape (CT) 500 : $0.78312 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 8.2 µH | ±20% | 10.5 A | 16A | Shielded | 15.5mOhm Max | 20 @ 100kHz | 11MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
0 In Stock Check Lead Time | 1 : $1.33000 Cut Tape (CT) 500 : $0.78312 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 470 nH | ±20% | 41 A | 63A | Shielded | 1.2mOhm Max | 10 @ 100kHz | 75MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
0 In Stock Check Lead Time | 1 : $1.33000 Cut Tape (CT) 500 : $0.78312 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 6 µH | ±20% | 12 A | 23A | Shielded | 10mOhm Max | 20 @ 100kHz | 14MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
0 In Stock Check Lead Time | 1 : $1.33000 Cut Tape (CT) 500 : $0.78312 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 360 nH | ±20% | 45 A | 66A | Shielded | 0.9mOhm Max | 10 @ 100kHz | 80MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) |