Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,025 In Stock | 1 : $2.81000 Cut Tape (CT) 1,000 : $1.57001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.2 µH | ±20% | 8 A | 16A | Shielded | 10.5mOhm | - | 36MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.130" (3.30mm) | |||
5,534 In Stock | 1 : $2.81000 Cut Tape (CT) 1,000 : $1.57001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1 µH | ±20% | 12 A | 27.5A | Shielded | 5.5mOhm | - | 59MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.130" (3.30mm) | |||
7,666 In Stock | 1 : $4.05000 Cut Tape (CT) 700 : $2.25601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 5 A | 7.6A | Shielded | 26.5mOhm | - | 16MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.240" (6.10mm) | |||
2,523 In Stock | 1 : $4.05000 Cut Tape (CT) 700 : $2.25601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 7.4 A | 14.7A | Shielded | 13mOhm | - | 25MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.240" (6.10mm) | |||
569 In Stock | 1 : $6.98000 Cut Tape (CT) 150 : $4.69900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 17 A | 58A | Shielded | 3.5mOhm | - | 12MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.646" L x 0.606" W (16.40mm x 15.40mm) | 0.394" (10.00mm) | |||
3,959 In Stock | 1 : $2.81000 Cut Tape (CT) 1,000 : $1.57001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 6 A | 14.5A | Shielded | 19.2mOhm | - | 34MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.130" (3.30mm) | |||
4,249 In Stock | 1 : $4.05000 Cut Tape (CT) 700 : $2.25601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 6.8 µH | ±20% | 6.5 A | 10A | Shielded | 17.6mOhm | - | 21.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.240" (6.10mm) | |||
2,199 In Stock | 1 : $4.05000 Cut Tape (CT) 700 : $2.25601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 8.2 µH | ±20% | 5.3 A | 8.4A | Shielded | 23mOhm | - | 21MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.240" (6.10mm) | |||
759 In Stock | 1 : $4.05000 Cut Tape (CT) 700 : $2.25601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 5.6 µH | ±20% | 6.9 A | 13.6A | Shielded | 15mOhm | - | 22MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.240" (6.10mm) | |||
3,658 In Stock | 1 : $4.69000 Cut Tape (CT) 500 : $2.62702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1 µH | ±20% | 17 A | 34A | Shielded | 2.1mOhm | - | 51MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8080 | 0.346" L x 0.327" W (8.80mm x 8.30mm) | 0.315" (8.00mm) | |||
2,715 In Stock | 1 : $4.69000 Cut Tape (CT) 500 : $2.62702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 9.5 A | 20.5A | Shielded | 8.65mOhm | - | 25MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8080 | 0.346" L x 0.327" W (8.80mm x 8.30mm) | 0.315" (8.00mm) | |||
550 In Stock | 1 : $4.69000 Cut Tape (CT) 500 : $2.62702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.2 µH | ±20% | 13 A | 30A | Shielded | 3.7mOhm | - | 40MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8080 | 0.346" L x 0.327" W (8.80mm x 8.30mm) | 0.315" (8.00mm) | |||
983 In Stock | 1 : $4.69000 Cut Tape (CT) 500 : $2.62702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 5.8 A | 13A | Shielded | 20mOhm | - | 17MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8080 | 0.346" L x 0.327" W (8.80mm x 8.30mm) | 0.346" (8.80mm) | |||
4,381 In Stock | 1 : $5.33000 Cut Tape (CT) 300 : $3.41800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 13.5 A | 27A | Shielded | 5.4mOhm | - | 18MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.457" L x 0.413" W (11.60mm x 10.50mm) | 0.358" (9.10mm) | |||
975 In Stock | 1 : $5.33000 Cut Tape (CT) 300 : $3.41800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 15 A | 29A | Shielded | 3.4mOhm | - | 19MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.457" L x 0.413" W (11.60mm x 10.50mm) | 0.358" (9.10mm) | |||
483 In Stock | 1 : $5.33000 Cut Tape (CT) 300 : $3.41800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 6.8 µH | ±20% | 10.5 A | 21.5A | Shielded | 7.6mOhm | - | 13MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.457" L x 0.413" W (11.60mm x 10.50mm) | 0.358" (9.10mm) | |||
910 In Stock | 1 : $6.98000 Cut Tape (CT) 150 : $4.69900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 6.8 µH | ±20% | 15 A | 46A | Shielded | 4.1mOhm | - | 10.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.646" L x 0.606" W (16.40mm x 15.40mm) | 0.394" (10.00mm) | |||
495 In Stock | 1 : $6.98000 Cut Tape (CT) 150 : $4.69900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 15 µH | ±20% | 10 A | 34A | Shielded | 11.3mOhm | - | 7MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.646" L x 0.606" W (16.40mm x 15.40mm) | 0.394" (10.00mm) | |||
300 In Stock | 1 : $6.98000 Cut Tape (CT) 150 : $4.69900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 22 µH | ±20% | 8 A | 24A | Shielded | 13.3mOhm | - | 4.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.646" L x 0.606" W (16.40mm x 15.40mm) | 0.394" (10.00mm) | |||
290 In Stock | 1 : $6.98000 Cut Tape (CT) 150 : $4.69900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 8.2 µH | ±20% | 13 A | 44A | Shielded | 6.5mOhm | - | 10MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.646" L x 0.606" W (16.40mm x 15.40mm) | 0.394" (10.00mm) | |||
1,297 In Stock | 1 : $2.81000 Cut Tape (CT) 1,000 : $1.57001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 560 nH | ±20% | 16 A | 30.5A | Shielded | 2.9mOhm | - | 110MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.130" (3.30mm) | |||
1,442 In Stock | 1 : $5.33000 Cut Tape (CT) 300 : $3.41800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 5.6 µH | ±20% | 11.5 A | 23A | Shielded | 6.4mOhm | - | 14MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.457" L x 0.413" W (11.60mm x 10.50mm) | 0.358" (9.10mm) | |||
1,000 In Stock | 1 : $2.81000 Cut Tape (CT) 1,000 : $1.57001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 150 nH | ±20% | 18.9 A | 56A | Shielded | 1.24mOhm | - | 191MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.130" (3.30mm) | |||
1,400 In Stock | 1 : $4.05000 Cut Tape (CT) 700 : $2.25601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1.5 µH | ±20% | 13.2 A | 20.5A | Shielded | 3.9mOhm | - | 44MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.240" (6.10mm) | |||
1,400 In Stock | 1 : $4.05000 Cut Tape (CT) 700 : $2.25601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1.2 µH | ±20% | 14.2 A | 20A | Shielded | 3.65mOhm | - | 50MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.240" (6.10mm) |