Showing
1 - 15
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRP5030TA
SRP5030TA-1R5M
FIXED IND 1.5UH 6A 25 MOHM SMD
Bourns Inc.
5,860
In Stock
1 : $1.61000
Cut Tape (CT)
2,000 : $0.73593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder1.5 µH±20%6 A10AShielded25mOhm Max10 @ 100kHz44MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.118" (3.00mm)
SRP5030TA
SRP5030TA-3R3M
FIXED IND 3.3UH 5A 38 MOHM SMD
Bourns Inc.
19,263
In Stock
1 : $1.61000
Cut Tape (CT)
2,000 : $0.73593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder3.3 µH±20%5 A8AShielded38mOhm Max15 @ 100kHz30MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.118" (3.00mm)
SRP5030TA
SRP5030TA-4R7M
FIXED IND 4.7UH 4.6A 53 MOHM SMD
Bourns Inc.
14,746
In Stock
1 : $1.61000
Cut Tape (CT)
2,000 : $0.73593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder4.7 µH±20%4.6 A6AShielded53mOhm Max15 @ 100kHz23MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.118" (3.00mm)
SRP5030TA
SRP5030TA-2R2M
FIXED IND 2.2UH 5.5A 35 MOHM SMD
Bourns Inc.
14,018
In Stock
1 : $1.61000
Cut Tape (CT)
2,000 : $0.73593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder2.2 µH±20%5.5 A9AShielded35mOhm Max15 @ 100kHz36MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.118" (3.00mm)
SRP5030TA
SRP5030TA-100M
FIXED IND 10UH 2.75A 128MOHM SMD
Bourns Inc.
12,060
In Stock
1 : $1.61000
Cut Tape (CT)
2,000 : $0.73593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder10 µH±20%2.75 A3.5AShielded128mOhm Max20 @ 100kHz18MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.118" (3.00mm)
SRP5030TA
SRP5030TA-1R0M
FIXED IND 1UH 7A 14 MOHM SMD
Bourns Inc.
7,282
In Stock
1 : $1.61000
Cut Tape (CT)
2,000 : $0.73593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder1 µH±20%7 A11AShielded14mOhm Max10 @ 100kHz62MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.118" (3.00mm)
SRP5030TA
SRP5030TA-R33M
FIXED IND 330NH 14A 5 MOHM SMD
Bourns Inc.
3,531
In Stock
1 : $1.61000
Cut Tape (CT)
2,000 : $0.73593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder330 nH±20%14 A18AShielded5mOhm Max5 @ 100kHz110MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.118" (3.00mm)
SRP5030TA
SRP5030TA-R47M
FIXED IND 470NH 12A 7.4 MOHM SMD
Bourns Inc.
1,210
In Stock
1 : $1.61000
Cut Tape (CT)
2,000 : $0.73593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder470 nH±20%12 A16AShielded7.4mOhm Max10 @ 100kHz100MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.118" (3.00mm)
SRP5030TA
SRP5030TA-5R6M
FIXED IND 5.6UH 4.25A 63MOHM SMD
Bourns Inc.
2,816
In Stock
1 : $1.61000
Cut Tape (CT)
2,000 : $0.73593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder5.6 µH±20%4.25 A4.5AShielded63mOhm Max15 @ 100kHz21MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.118" (3.00mm)
SRP5030TA
SRP5030TA-6R8M
FIXED IND 6.8UH 4A 76.2 MOHM SMD
Bourns Inc.
333
In Stock
1 : $1.61000
Cut Tape (CT)
2,000 : $0.73593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder6.8 µH±20%4 A4.3AShielded76.2mOhm Max15 @ 100kHz19MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.118" (3.00mm)
SRP5030TA
SRP5030TA-R68M
FIXED IND 680NH 8.5A 12 MOHM SMD
Bourns Inc.
275
In Stock
1 : $1.61000
Cut Tape (CT)
2,000 : $0.73593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder680 nH±20%8.5 A14AShielded12mOhm Max10 @ 100kHz85MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.118" (3.00mm)
SRP5030TA
SRP5030TA-1R2M
FIXED IND 1.2UH 6.5A 16 MOHM SMD
Bourns Inc.
0
In Stock
2,000 : $0.73593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder1.2 µH±20%6.5 A11AShielded16mOhm Max10 @ 100kHz50MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.118" (3.00mm)
FIXED IND 3.6UH 4.9A 4.9MOHM SMD
SRP5030TA-3R6M
FIXED IND 3.6UH 4.9A 4.9MOHM SMD
Bourns Inc.
0
In Stock
2,000 : $0.73593
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCarbonyl Powder3.6 µH±20%4.9 A7AShielded54mOhm Max15 @ 100kHz29MHzAEC-Q200-55°C ~ 150°C100 kHz-Surface MountNonstandard-0.209" L x 0.205" W (5.30mm x 5.20mm)0.118" (3.00mm)
FIXED IND 100NH 23A 3 MOHM SMD
SRP5030TA-R10Y
FIXED IND 100NH 23A 3 MOHM SMD
Bourns Inc.
0
In Stock
2,000 : $0.73593
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCarbonyl Powder100 nH±30%23 A27AShielded3mOhm Max5 @ 100kHz320MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.118" (3.00mm)
FIXED IND 220NH 15.5A 4.4MOHM SM
SRP5030TA-R22M
FIXED IND 220NH 15.5A 4.4MOHM SM
Bourns Inc.
0
In Stock
2,000 : $0.73593
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCarbonyl Powder220 nH±20%15.5 A21AShielded4.4mOhm Max5 @ 100kHz155MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.118" (3.00mm)
Showing
1 - 15
of 15

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.