Fixed Inductors

Results: 15
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IFSC-1515AH SERIES
IFSC1515AHER330M01
FIXED IND 33UH 900MA 486MOHM SMD
Vishay Dale
9,732
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.16406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
33 µH
±20%
900 mA
680mA
Shielded
486mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.075" (1.90mm)
IFSC-1515AH SERIES
IFSC1515AHER4R7M01
FIXED IND 4.7UH 2.2A 90 MOHM SMD
Vishay Dale
41,466
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.18770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
4.7 µH
±20%
2.2 A
2A
Shielded
90mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.075" (1.90mm)
IFSC-1515AH SERIES
IFSC1515AHER100M01
FIXED IND 10UH 1.3A 170 MOHM SMD
Vishay Dale
21,320
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.18770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
10 µH
±20%
1.3 A
1.3A
Shielded
170mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.075" (1.90mm)
IFSC-1515AH SERIES
IFSC1515AHER470M01
FIXED IND 47UH 800MA 594MOHM SMD
Vishay Dale
13,174
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.18611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
47 µH
±20%
800 mA
560mA
Shielded
594mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.075" (1.90mm)
IFSC-1515AH SERIES
IFSC1515AHER2R2M01
FIXED IND 2.2UH 3A 45 MOHM SMD
Vishay Dale
13,115
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.18802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
2.2 µH
±20%
3 A
3A
Shielded
45mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.075" (1.90mm)
IFSC-1515AH SERIES
IFSC1515AHER1R0M01
FIXED IND 1UH 3.8A 25 MOHM SMD
Vishay Dale
3,238
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.22304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1 µH
±20%
3.8 A
3.8A
Shielded
25mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.075" (1.90mm)
IFSC-1515AH SERIES
IFSC1515AHER220M01
FIXED IND 22UH 1.2A 315 MOHM SMD
Vishay Dale
32,105
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.18770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
22 µH
±20%
1.2 A
830mA
Shielded
315mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.075" (1.90mm)
IFSC-1515AH SERIES
IFSC1515AHER150M01
FIXED IND 15UH 1.25A 222MOHM SMD
Vishay Dale
21,376
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.18611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
15 µH
±20%
1.25 A
1A
Shielded
222mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.075" (1.90mm)
IFSC-1515AH SERIES
IFSC1515AHER3R3M01
FIXED IND 3.3UH 2.7A 56 MOHM SMD
Vishay Dale
9,049
In Stock
1 : $0.46000
Cut Tape (CT)
2,000 : $0.19993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
3.3 µH
±20%
2.7 A
2.4A
Shielded
56mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.075" (1.90mm)
IFSC-1515AH SERIES
IFSC1515AHER6R8M01
FIXED IND 6.8UH 1.9A 115MOHM SMD
Vishay Dale
6,840
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.22279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
6.8 µH
±20%
1.9 A
1.5A
Shielded
115mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.075" (1.90mm)
IFSC-1515AH SERIES
IFSC1515AHERR56M01
FIXED IND 560NH 5.4A 22 MOHM SMD
Vishay Dale
3,890
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.22113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
560 nH
±20%
5.4 A
5.5A
Shielded
22mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.075" (1.90mm)
IFSC-1515AH SERIES
IFSC1515AHER8R2M01
FIXED IND 8.2UH 1.4A 132MOHM SMD
Vishay Dale
2,288
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.22113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
8.2 µH
±20%
1.4 A
1.4A
Shielded
132mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.075" (1.90mm)
INDUCT WW SNGL COIL MISC
IFSC1515AHERR47M01
INDUCT WW SNGL COIL MISC
Vishay Dale
2,000
In Stock
2,000 : $0.22469
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
470 nH
±20%
5.5 A
5.7A
Shielded
18mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
1616
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.075" (1.90mm)
IFSC-1515AH SERIES
IFSC1515AHER1R2M01
FIXED IND 1.2UH 3.6A 30 MOHM SMD
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.22463
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
-
1.2 µH
±20%
3.6 A
3.6A
Shielded
30mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.075" (1.90mm)
INDUCT WW SNGL COIL MISC
IFSC1515AHERR68M01
INDUCT WW SNGL COIL MISC
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.22469
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
680 nH
±20%
5 A
5.5A
Shielded
25mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
1616
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.075" (1.90mm)
Showing
of 15

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.