Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,088 In Stock | 1 : $1.64000 Cut Tape (CT) 620 : $0.99682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±10% | 25 A | 45A | Shielded | 0.41mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.382" L x 0.331" W (9.70mm x 8.40mm) | 0.252" (6.40mm) | |||
258 In Stock | 1 : $1.72000 Cut Tape (CT) 620 : $1.43292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 85 nH | ±10% | 25 A | 81A | Shielded | 0.41mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.382" L x 0.331" W (9.70mm x 8.40mm) | 0.252" (6.40mm) | |||
790 In Stock | 1 : $2.37000 Cut Tape (CT) 620 : $1.43292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 125 nH | ±10% | 25 A | 57A | Shielded | 0.41mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.382" L x 0.331" W (9.70mm x 8.40mm) | 0.252" (6.40mm) | |||
0 In Stock | 620 : $2.56250 Tape & Reel (TR) | - | Tape & Reel (TR) | Last Time Buy | - | - | 150 nH | - | 25 A | - | - | - | - | - | - | - | - | - | Surface Mount | Nonstandard | - | 0.382" L x 0.331" W (9.70mm x 8.40mm) | - | |||
0 In Stock | 1 : $2.59000 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | - | - | 125 nH | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | Nonstandard | - | 0.382" L x 0.331" W (9.70mm x 8.40mm) | - |