Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,148 In Stock | 1 : $0.31000 Cut Tape (CT) 3,000 : $0.11796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 1.3 A | - | Shielded | 120mOhm | - | 20MHz | - | -55°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
4,445 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.11504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±20% | 1.3 A | - | Shielded | 120mOhm | - | 30MHz | - | -55°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
2,831 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.12019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 1.5 A | - | Shielded | 90mOhm | - | 40MHz | - | -55°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.12019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±20% | 1.6 A | - | Shielded | 85mOhm | - | 60MHz | - | -55°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.12019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1.5 µH | ±20% | 1.5 A | - | Shielded | 90mOhm | - | 50MHz | - | -55°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) |