Fixed Inductors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FIXED IND 75NH 250MA SMD
MMI304
FIXED IND 75NH 250MA SMD
MACOM Technology Solutions
212
In Stock
100 : $7.43750
Tray
-
Tray
Active
Thin Film
-
75 nH
-
250 mA
-
Unshielded
-
-
3GHz
-
-
1 GHz
Surface Mount
Nonstandard
-
0.065" L x 0.065" W (1.64mm x 1.64mm)
0.012" (0.30mm)
FIXED IND 15NH 250MA SMD
MMI301
FIXED IND 15NH 250MA SMD
MACOM Technology Solutions
0
In Stock
Active
-
Tray
Active
Thin Film
-
15 nH
-
250 mA
-
Unshielded
-
-
6.4GHz
-
-
1.5 GHz
Surface Mount
Nonstandard
-
0.040" L x 0.040" W (1.02mm x 1.02mm)
0.012" (0.30mm)
FIXED IND 30NH 250MA SMD
MMI302
FIXED IND 30NH 250MA SMD
MACOM Technology Solutions
0
In Stock
Active
-
Tray
Active
Thin Film
-
30 nH
-
250 mA
-
Unshielded
-
-
5.3GHz
-
-
1.2 GHz
Surface Mount
Nonstandard
-
0.045" L x 0.045" W (1.14mm x 1.14mm)
0.012" (0.30mm)
FIXED IND 50NH 250MA SMD
MMI303
FIXED IND 50NH 250MA SMD
MACOM Technology Solutions
0
In Stock
800
Factory
Active
-
Tray
Active
Thin Film
-
50 nH
-
250 mA
-
Unshielded
-
-
4.2GHz
-
-
1 GHz
Surface Mount
Nonstandard
-
0.050" L x 0.050" W (1.27mm x 1.27mm)
0.012" (0.30mm)
Showing
of 4

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.