Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ASPI-0403-xxxx-T
ASPI-0403-3R9M-T
FIXED IND 3.9UH 1.33A 93.7 MOHM
Abracon LLC
4,000
In Stock
1 : $0.75000
Cut Tape (CT)
2,000 : $0.34144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.9 µH±20%1.33 A-Unshielded93.7mOhm Max----40°C ~ 85°C7.96 MHzSurface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
ASPI-0403-xxxx-T
ASPI-0403-5R6M-T
FIXED IND 5.6UH 990MA 125.7 MOHM
Abracon LLC
4,000
In Stock
1 : $0.75000
Cut Tape (CT)
2,000 : $0.34144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite5.6 µH±20%990 mA-Unshielded125.7mOhm Max----40°C ~ 85°C7.96 MHzSurface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
ASPI-0403-xxxx-T
ASPI-0403-330K-T
FIXED IND 33UH 560MA 540MOHM SMD
Abracon LLC
4,000
In Stock
1 : $0.75000
Cut Tape (CT)
2,000 : $0.34144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±10%560 mA-Unshielded540mOhm Max----40°C ~ 85°C2.52 MHzSurface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
ASPI-0403-xxxx-T
ASPI-0403-120K-T
FIXED IND 12UH 970MA 210MOHM SMD
Abracon LLC
4,000
In Stock
1 : $0.75000
Cut Tape (CT)
2,000 : $0.34144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite12 µH±10%970 mA-Unshielded210mOhm Max----40°C ~ 85°C2.52 MHzSurface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
ASPI-0403-xxxx-T
ASPI-0403-470K-T
FIXED IND 47UH 440MA 844MOHM SMD
Abracon LLC
4,000
In Stock
1 : $0.75000
Cut Tape (CT)
2,000 : $0.34144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±10%440 mA-Unshielded844mOhm Max----40°C ~ 85°C2.52 MHzSurface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
ASPI-0403-xxxx-T
ASPI-0403-150K-T
FIXED IND 15UH 850MA 235MOHM SMD
Abracon LLC
4,000
In Stock
1 : $0.75000
Cut Tape (CT)
2,000 : $0.34144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±10%850 mA-Unshielded235mOhm Max----40°C ~ 85°C2.52 MHzSurface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
ASPI-0403-xxxx-T
ASPI-0403-680K-T
FIXED IND 68UH 370MA 1.117OHM SM
Abracon LLC
4,000
In Stock
1 : $0.75000
Cut Tape (CT)
2,000 : $0.34144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±10%370 mA-Unshielded1.117Ohm Max----40°C ~ 85°C2.52 MHzSurface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
ASPI-0403-xxxx-T
ASPI-0403-1R0M-T
FIXED IND 1UH 2.56A 48.7MOHM SMD
Abracon LLC
3,888
In Stock
1 : $0.75000
Cut Tape (CT)
2,000 : $0.34144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±20%2.56 A-Unshielded48.7mOhm Max----40°C ~ 85°C7.96 MHzSurface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
ASPI-0403-xxxx-T
ASPI-0403-220K-T
FIXED IND 22UH 680MA 378MOHM SMD
Abracon LLC
3,995
In Stock
1 : $0.75000
Cut Tape (CT)
2,000 : $0.34144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±10%680 mA-Unshielded378mOhm Max----40°C ~ 85°C2.52 MHzSurface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
ASPI-0403-xxxx-T
ASPI-0403-3R3M-T
FIXED IND 3.3UH 1.44A 86.2 MOHM
Abracon LLC
4,000
In Stock
1 : $0.75000
Cut Tape (CT)
2,000 : $0.34144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±20%1.44 A-Unshielded86.2mOhm Max----40°C ~ 85°C7.96 MHzSurface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
ASPI-0403-xxxx-T
ASPI-0403-100K-T
FIXED IND 10UH 1.04A 182MOHM SMD
Abracon LLC
3,955
In Stock
1 : $0.75000
Cut Tape (CT)
2,000 : $0.34144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±10%1.04 A-Unshielded182mOhm Max----40°C ~ 85°C2.52 MHzSurface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
ASPI-0403-xxxx-T
ASPI-0403-2R2M-T
FIXED IND 2.2UH 1.75A 71.2 MOHM
Abracon LLC
1,800
In Stock
1 : $0.75000
Cut Tape (CT)
2,000 : $0.34144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±20%1.75 A-Unshielded71.2mOhm Max----40°C ~ 85°C7.96 MHzSurface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
ASPI-0403-xxxx-T
ASPI-0403-1R4M-T
FIXED IND 1.4UH 2.52A 56.2 MOHM
Abracon LLC
0
In Stock
Check Lead Time
1 : $0.75000
Cut Tape (CT)
2,000 : $0.34144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.4 µH±20%2.52 A-Unshielded56.2mOhm Max----40°C ~ 85°C7.96 MHzSurface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
ASPI-0403-xxxx-T
ASPI-0403-1R8M-T
FIXED IND 1.8UH 1.95A 63.7 MOHM
Abracon LLC
0
In Stock
1,500
Marketplace
Check Lead Time
1 : $0.75000
Cut Tape (CT)
2,000 : $0.34144
Tape & Reel (TR)
250 : $0.34000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveDrum Core, WirewoundFerrite1.8 µH±20%1.95 A-Unshielded63.7mOhm Max----40°C ~ 85°C7.96 MHzSurface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
ASPI-0403-xxxx-T
ASPI-0403-180K-T
FIXED IND 18UH 740MA 338MOHM SMD
Abracon LLC
0
In Stock
Check Lead Time
4,000 : $0.33077
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite18 µH±10%740 mA-Unshielded338mOhm Max----40°C ~ 85°C2.52 MHzSurface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
ASPI-0403-xxxx-T
ASPI-0403-270K-T
FIXED IND 27UH 620MA 522MOHM SMD
Abracon LLC
0
In Stock
Check Lead Time
4,000 : $0.33077
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite27 µH±10%620 mA-Unshielded522mOhm Max----40°C ~ 85°C2.52 MHzSurface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
ASPI-0403-xxxx-T
ASPI-0403-390K-T
FIXED IND 39UH 520MA 587MOHM SMD
Abracon LLC
0
In Stock
Check Lead Time
4,000 : $0.33077
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite39 µH±10%520 mA-Unshielded587mOhm Max----40°C ~ 85°C2.52 MHzSurface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
ASPI-0403-xxxx-T
ASPI-0403-560K-T
FIXED IND 56UH 420MA 937MOHM SMD
Abracon LLC
0
In Stock
Check Lead Time
4,000 : $0.33077
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite56 µH±10%420 mA-Unshielded937mOhm Max----40°C ~ 85°C2.52 MHzSurface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
ASPI-0403-xxxx-T
ASPI-0403-2R7M-T
FIXED IND 2.7UH 1.58A 78.7 MOHM
Abracon LLC
0
In Stock
1,500
Marketplace
Check Lead Time
250 : $0.34000
Tape & Reel (TR)
4,000 : $0.33077
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite2.7 µH±20%1.58 A-Unshielded78.7mOhm Max----40°C ~ 85°C7.96 MHzSurface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
ASPI-0403-xxxx-T
ASPI-0403-4R7M-T
FIXED IND 4.7UH 1.15A 108.7 MOHM
Abracon LLC
0
In Stock
Check Lead Time
4,000 : $0.33077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite4.7 µH±20%1.15 A-Unshielded108.7mOhm Max----40°C ~ 85°C7.96 MHzSurface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
ASPI-0403-xxxx-T
ASPI-0403-6R8M-T
FIXED IND 6.8UH 950MA 131.2 MOHM
Abracon LLC
0
In Stock
Check Lead Time
4,000 : $0.33077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite6.8 µH±20%950 mA-Unshielded131.2mOhm Max----40°C ~ 85°C7.96 MHzSurface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
ASPI-0403-xxxx-T
ASPI-0403-8R2M-T
FIXED IND 8.2UH 840MA 146.2 MOHM
Abracon LLC
0
In Stock
Check Lead Time
4,000 : $0.33077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite8.2 µH±20%840 mA-Unshielded146.2mOhm Max----40°C ~ 85°C7.96 MHzSurface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
Showing
of 22

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.