Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,582 In Stock | 1 : $1.02000 Cut Tape (CT) 2,000 : $0.48685 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 10 µH | ±20% | 650 mA | 800mA | Shielded | 826mOhm Max | - | 15MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
2,902 In Stock | 1 : $1.10000 Cut Tape (CT) 2,000 : $0.52623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 2.2 µH | ±20% | 1.45 A | 1.9A | Shielded | 170mOhm Max | - | 39MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
3,630 In Stock | 1 : $0.79000 Cut Tape (CT) 2,000 : $0.36247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 1 µH | ±20% | 2.05 A | 3.35A | Shielded | 90mOhm Max | - | 70MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
2,000 In Stock | 1 : $1.10000 Cut Tape (CT) 2,000 : $0.52623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 470 nH | ±20% | 2.7 A | 4A | Shielded | 49mOhm Max | - | 102MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
2,000 In Stock | 1 : $1.10000 Cut Tape (CT) 2,000 : $0.52623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 680 nH | ±20% | 2.5 A | 3.5A | Shielded | 65mOhm Max | - | 77MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.52623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 240 nH | ±20% | 3 A | 4.5A | Shielded | 40mOhm Max | - | 145MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) |