Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SD53-3R3-R
SD53-3R3-R
FIXED IND 3.3UH 2.26A 34MOHM SMD
Eaton - Electronics Division
5,820
In Stock
1 : $1.67000
Cut Tape (CT)
2,600 : $0.80644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±20%2.26 A2.6AShielded34mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.118" (3.00mm)
SD53-4R7-R
SD53-4R7-R
FIXED IND 4.7UH 2.01A 45MOHM SMD
Eaton - Electronics Division
6,845
In Stock
1 : $1.70000
Cut Tape (CT)
2,600 : $0.81971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±20%2.01 A2.1AShielded45mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.118" (3.00mm)
SD53-2R0-R
SD53-2R0-R
FIXED IND 2UH 2.64A 27 MOHM SMD
Eaton - Electronics Division
16,256
In Stock
1 : $1.71000
Cut Tape (CT)
2,600 : $0.82590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2 µH±20%2.64 A3.3AShielded27mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.118" (3.00mm)
SD53-101-R
SD53-101-R
FIXED IND 100UH 440MA 801MOHM SM
Eaton - Electronics Division
3,458
In Stock
1 : $1.75000
Cut Tape (CT)
2,600 : $0.84690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%440 mA450mAShielded801mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.118" (3.00mm)
SD53-100-R
SD53-100-R
FIXED IND 10UH 1.41A 90 MOHM SMD
Eaton - Electronics Division
22,260
In Stock
1 : $1.77000
Cut Tape (CT)
2,600 : $0.85372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%1.41 A1.4AShielded90mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.118" (3.00mm)
SD53-150-R
SD53-150-R
FIXED IND 15UH 1.1A 142 MOHM SMD
Eaton - Electronics Division
44,303
In Stock
1 : $1.85000
Cut Tape (CT)
2,600 : $0.89273
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%1.1 A1.1AShielded142mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.118" (3.00mm)
SD53-470-R
SD53-470-R
FIXED IND 47UH 640MA 352MOHM SMD
Eaton - Electronics Division
8,774
In Stock
1 : $1.85000
Cut Tape (CT)
2,600 : $0.89335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±20%640 mA640mAShielded352mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.118" (3.00mm)
SD53-6R8-R
SD53-6R8-R
FIXED IND 6.8UH 1.65A 68MOHM SMD
Eaton - Electronics Division
12,141
In Stock
1 : $1.70000
Cut Tape (CT)
2,600 : $0.82176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%1.65 A1.85AShielded68mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.118" (3.00mm)
SD53-680-R
SD53-680-R
FIXED IND 68UH 520MA 525MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
2,600 : $1.18917
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite68 µH±20%520 mA580mAShielded525mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.118" (3.00mm)
SD53-220-R
SD53-220-R
FIXED IND 22UH 810MA 208MOHM SMD
Eaton - Electronics Division
1,824
In Stock
1 : $2.11000
Cut Tape (CT)
2,600 : $1.18917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%810 mA940mAShielded208mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.118" (3.00mm)
FIXED IND 1.1UH 3.25A 20MOHM SMD
SD53-1R1-R
FIXED IND 1.1UH 3.25A 20MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
2,600 : $1.18917
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite1.1 µH±20%3.25 A4.8AShielded20mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.118" (3.00mm)
FIXED IND 33UH 750MA 257MOHM SMD
SD53-330-R
FIXED IND 33UH 750MA 257MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
2,600 : $1.18917
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite33 µH±20%750 mA760mAShielded257mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.118" (3.00mm)
Showing
of 12

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.