Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93,688 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.14079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 10 µH | ±20% | 850 mA | 1A | Shielded | 460mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
53,867 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.14079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 3 A | 3A | Shielded | 59mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
12,747 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.14079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 1.3 A | 1.5A | Shielded | 240mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
12,155 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.14079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 6.8 µH | ±20% | 1 A | 1.3A | Shielded | 375mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2,910 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.14079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±20% | 3.7 A | 3.8A | Shielded | 39mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
5,990 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.14079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Iron Powder | 6 µH | ±20% | 1.1 A | 1.4A | Shielded | 275mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
995 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.14079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 3.3 µH | ±20% | 1.5 A | 1.8A | Shielded | 144mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
204 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.14079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 2 A | 2.2A | Shielded | 108mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
57 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.14079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.5 µH | ±20% | 2.4 A | 2.6A | Shielded | 72mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) |