Showing
of 35
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
DEM8030C, DEM8040C, DEM8045C
1217AS-H-150M=P3
FIXED IND 15UH 3.5A 52.8MOHM SMD
Murata Electronics
11,401
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.36198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%3.5 A3.3AShielded52.8mOhm Max----100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DEM8030C, DEM8040C, DEM8045C
DD1217AS-H-3R3N=P3
FIXED IND 3.3UH 6.8A 14.4MOHM SM
Murata Electronics
18,534
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.36198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±30%6.8 A10.3AShielded14.4mOhm Max----100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DEM8030C, DEM8040C, DEM8045C
DD1217AS-H-2R2N=P3
FIXED IND 2.2UH 8.7A 9.9MOHM SMD
Murata Electronics
7,307
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.36198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±30%8.7 A12.4AShielded9.9mOhm Max----100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DEM8030C, DEM8040C, DEM8045C
DD1217AS-H-470M=P3
FIXED IND 47UH 1.8A 204MOHM SMD
Murata Electronics
7,532
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.36198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±20%1.8 A2.8AShielded204mOhm Max----100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DEM8030C, DEM8040C, DEM8045C
1217AS-H-3R3N=P3
FIXED IND 3.3UH 6.8A 14.4MOHM SM
Murata Electronics
5,843
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.36198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±30%6.8 A7.7AShielded14.4mOhm Max----100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DEM8030C, DEM8040C, DEM8045C
1217AS-H-330M=P3
FIXED IND 33UH 2.2A 132 MOHM SMD
Murata Electronics
4,926
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.36198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±20%2.2 A2.3AShielded132mOhm Max----100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DEM8030C, DEM8040C, DEM8045C
DD1217AS-H-4R7N=P3
FIXED IND 4.7UH 6.3A 18MOHM SMD
Murata Electronics
4,565
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.36198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±30%6.3 A9AShielded18mOhm Max----100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DEM8030C, DEM8040C, DEM8045C
1217AS-H-4R7N=P3
FIXED IND 4.7UH 6.3A 18 MOHM SMD
Murata Electronics
2,678
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.36198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±30%6.3 A6.7AShielded18mOhm Max----100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DEM8030C, DEM8040C, DEM8045C
DD1217AS-H-330M=P3
FIXED IND 33UH 2.2A 132MOHM SMD
Murata Electronics
3,376
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.36198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±20%2.2 A3.1AShielded132mOhm Max----100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DEM8030C, DEM8040C, DEM8045C
1217AS-H-100M=P3
FIXED IND 10UH 3.9A 39.6MOHM SMD
Murata Electronics
2,203
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.36198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%3.9 A4.3AShielded39.6mOhm Max----100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DEM8030C, DEM8040C, DEM8045C
DD1217AS-H-5R6N=P3
FIXED IND 5.6UH 5.4A 22.8MOHM SM
Murata Electronics
2,141
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.36198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite5.6 µH±30%5.4 A8.1AShielded22.8mOhm Max----100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DEM8030C, DEM8040C, DEM8045C
1217AS-H-470M=P3
FIXED IND 47UH 1.8A 204 MOHM SMD
Murata Electronics
2,044
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.36198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±20%1.8 A2.1AShielded204mOhm Max----100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DEM8030C, DEM8040C, DEM8045C
1217AS-H-2R2N=P3
FIXED IND 2.2UH 8.7A 9.9MOHM SMD
Murata Electronics
1,864
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.36198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±30%8.7 A9.3AShielded9.9mOhm Max----100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DEM8030C, DEM8040C, DEM8045C
DD1217AS-H-1R5N=P3
FIXED IND 1.5UH 9.4A 7.6MOHM SMD
Murata Electronics
1,730
In Stock
1 : $0.79000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.5 µH±30%9.4 A15AShielded7.6mOhm Max----100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DEM8030C, DEM8040C, DEM8045C
DD1217AS-H-150M=P3
FIXED IND 15UH 3.5A 52.8MOHM SMD
Murata Electronics
1,377
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.36198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%3.5 A4.4AShielded52.8mOhm Max----100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DEM8030C, DEM8040C, DEM8045C
DD1217AS-H-220M=P3
FIXED IND 22UH 2.4A 93.6MOHM SMD
Murata Electronics
755
In Stock
1 : $0.79000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%2.4 A3.9AShielded93.6mOhm Max----100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DEM8030C, DEM8040C, DEM8045C
DD1217AS-H-100M=P3
FIXED IND 10UH 3.9A 39.6MOHM SMD
Murata Electronics
711
In Stock
1 : $0.79000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%3.9 A5.7AShielded39.6mOhm Max----100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DEM8030C, DEM8040C, DEM8045C
DD1217AS-H-6R8N=P3
FIXED IND 6.8UH 4.8A 27.6MOHM SM
Murata Electronics
430
In Stock
1 : $0.79000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±30%4.8 A7AShielded27.6mOhm Max----100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DEM8030C, DEM8040C, DEM8045C
1217AS-H-1R5N=P3
FIXED IND 1.5UH 9.4A 7.6MOHM SMD
Murata Electronics
395
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.36198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.5 µH±30%9.4 A11.2AShielded7.6mOhm Max----100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DEM8030C, DEM8040C, DEM8045C
1217AS-H-220M=P3
FIXED IND 22UH 2.4A 93.6MOHM SMD
Murata Electronics
283
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.36198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%2.4 A2.9AShielded93.6mOhm Max----100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DEM8030C, DEM8040C, DEM8045C
DEM8045Z-6R8N=P3
FIXED IND 6.8UH 4.8A 27.6MOHM SM
Murata Electronics
836
In Stock
1 : $0.85000
Cut Tape (CT)
1,000 : $0.40421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±30%4.8 A5.2AShielded27.6mOhm Max--AEC-Q200-40°C ~ 105°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DEM8030C, DEM8040C, DEM8045C
DEM8045Z-8R2M=P3
FIXED IND 8.2UH 4.5A 33.6MOHM SM
Murata Electronics
832
In Stock
1 : $0.85000
Cut Tape (CT)
1,000 : $0.40421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite8.2 µH±20%4.5 A4.8AShielded33.6mOhm Max--AEC-Q200-40°C ~ 105°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DEM8030C, DEM8040C, DEM8045C
DEM8045Z-180M=P3
FIXED IND 18UH 2.9A 76.8MOHM SMD
Murata Electronics
0
In Stock
Check Lead Time
1 : $0.85000
Cut Tape (CT)
1,000 : $0.40421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite18 µH±20%2.9 A3.2AShielded76.8mOhm Max--AEC-Q200-40°C ~ 105°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
MFG_DEM8045Z-3R3N=P3
DEM8045Z-330M=P3
IND AUTO 33UH 3131 FERRITE CORE
Murata Electronics
0
In Stock
Check Lead Time
1,000 : $0.40421
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite33 µH±20%2.2 A2.3AShielded132mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
MFG_DEM8045Z-3R3N=P3
DEM8045Z-5R6N=P3
IND AUTO 5.6UH 3131 FERRITE CORE
Murata Electronics
0
In Stock
Check Lead Time
1,000 : $0.40421
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite5.6 µH±30%5.4 A6.1AShielded22.8mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
Showing
of 35

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.