Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,524 In Stock | 1 : $0.83000 Cut Tape (CT) 1,000 : $0.39607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 7.1 A | 12A | Shielded | 17mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
864 In Stock | 1 : $0.83000 Cut Tape (CT) 1,000 : $0.39607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Metal | 1 µH | ±20% | 9.4 A | 15A | Shielded | 11mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
9 In Stock | 1 : $0.83000 Cut Tape (CT) 1,000 : $0.39607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Metal | 10 µH | ±20% | 3.2 A | 5.4A | Shielded | 74mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock | 1,000 : $0.39607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Metal | 1.5 µH | ±30% | 8.5 A | 13A | Shielded | 13mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock | 1,000 : $0.39607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 5.6 A | 8A | Shielded | 28mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock | 1,000 : $0.39607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 4.7 A | 7.6A | Shielded | 40mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock | 1,000 : $0.39607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Metal | 5.6 µH | ±20% | 4.2 A | 7A | Shielded | 46mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock | 1,000 : $0.39607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Metal | 6.8 µH | ±20% | 3.7 A | 5.9A | Shielded | 61mOhm Max | - | - | - | -20°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock | 1,000 : $0.39607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Metal | 8.2 µH | ±20% | 3.4 A | 5.5A | Shielded | 70mOhm Max | - | - | - | -20°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
19 In Stock | 1 : $0.83000 Cut Tape (CT) 1,000 : $0.39607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Metal | 680 nH | ±20% | 9.61 A | 17A | Shielded | 8.6mOhm Max | - | - | - | -20°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock | 1,000 : $0.39607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 9.4 A | 15A | Shielded | 11mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) |