Fixed Inductors

Results: 107
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
10 nH12 nH15 nH18 nH22 nH27 nH33 nH39 nH47 nH56 nH68 nH82 nH
Tolerance
±5%±10%
Current Rating (Amps)
25 mA35 mA40 mA45 mA50 mA55 mA60 mA65 mA66 mA70 mA75 mA80 mA
DC Resistance (DCR)
130mOhm Max140mOhm Max160mOhm Max180mOhm Max200mOhm Max220mOhm Max240mOhm Max250mOhm Max260mOhm Max270mOhm Max280mOhm Max290mOhm Max
Q @ Freq
15 @ 100MHz15 @ 796kHz17 @ 100MHz19 @ 100MHz20 @ 100MHz20 @ 2.52MHz20 @ 796kHz21 @ 100MHz23 @ 100MHz25 @ 100MHz25 @ 2.52MHz25 @ 7.96MHz26 @ 100MHz27 @ 100MHz
Frequency - Self Resonant
4MHz5MHz6MHz7MHz8MHz10MHz11MHz12MHz13MHz15MHz16MHz17MHz
Inductance Frequency - Test
796 kHz2.52 MHz7.96 MHz25.2 MHz100 MHz
Package / Case
1008 (2520 Metric)1210 (3225 Metric)
Supplier Device Package
1008 (2520 Metric)1210 (3225 Metric)1210
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.075" (1.90mm)0.094" (2.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
107Results
Applied FiltersRemove All

Showing
of 107
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
NLV32T Series
NLV32T-3R3J-PF
FIXED IND 3.3UH 260MA 1.2OHM SMD
TDK Corporation
406,081
In Stock
1 : $0.15000
Cut Tape (CT)
2,000 : $0.06738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite3.3 µH±5%260 mA-Unshielded1.2Ohm Max30 @ 7.96MHz60MHz--40°C ~ 105°C7.96 MHzSurface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV32T Series
NLV32T-221J-PF
FIXED IND 220UH 50MA 21 OHM SMD
TDK Corporation
267,928
In Stock
1 : $0.15000
Cut Tape (CT)
2,000 : $0.06738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite220 µH±5%50 mA-Unshielded21Ohm Max20 @ 796kHz7MHz--40°C ~ 105°C796 kHzSurface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV32T Series
NLV32T-1R0J-PF
FIXED IND 1UH 400MA 700 MOHM SMD
TDK Corporation
264,314
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite1 µH±5%400 mA-Unshielded700mOhm Max30 @ 7.96MHz120MHz--40°C ~ 105°C7.96 MHzSurface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV32T Series
NLV32T-471J-PF
FIXED IND 470UH 25MA 40 OHM SMD
TDK Corporation
86,100
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite470 µH±5%25 mA-Unshielded40Ohm Max20 @ 796kHz4MHz--40°C ~ 105°C796 kHzSurface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV32T Series
NLV32T-2R2J-PF
FIXED IND 2.2UH 320MA 1 OHM SMD
TDK Corporation
81,020
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite2.2 µH±5%320 mA-Unshielded1Ohm Max30 @ 7.96MHz75MHz--40°C ~ 105°C7.96 MHzSurface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV32T Series
NLV32T-4R7J-PF
FIXED IND 4.7UH 220MA 1.5OHM SMD
TDK Corporation
63,976
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite4.7 µH±5%220 mA-Unshielded1.5Ohm Max30 @ 7.96MHz50MHz--40°C ~ 105°C7.96 MHzSurface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV32T Series
NLV32T-6R8J-PF
FIXED IND 6.8UH 180MA 1.8OHM SMD
TDK Corporation
50,462
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite6.8 µH±5%180 mA-Unshielded1.8Ohm Max30 @ 7.96MHz40MHz--40°C ~ 105°C7.96 MHzSurface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV32T Series
NLV32T-100J-PF
FIXED IND 10UH 150MA 2.1 OHM SMD
TDK Corporation
40,277
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±5%150 mA-Unshielded2.1Ohm Max30 @ 2.52MHz30MHz--40°C ~ 105°C2.52 MHzSurface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV25T Series
NLV25T-1R0J-PF
FIXED IND 1UH 245MA 1.1 OHM SMD
TDK Corporation
39,765
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite1 µH±5%245 mA-Unshielded1.1Ohm Max30 @ 7.96MHz245MHz--40°C ~ 105°C7.96 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
NLV25T Series
NLV25T-100J-PF
FIXED IND 10UH 155MA 3.5 OHM SMD
TDK Corporation
31,438
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±5%155 mA-Unshielded3.5Ohm Max25 @ 2.52MHz33MHz--40°C ~ 105°C2.52 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
NLV32T Series
NLV32T-101J-PF
FIXED IND 100UH 40MA 10 OHM SMD
TDK Corporation
26,844
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite100 µH±5%40 mA-Unshielded10Ohm Max20 @ 796kHz10MHz--40°C ~ 105°C796 kHzSurface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV32T Series
NLV32T-220J-PF
FIXED IND 22UH 110MA 3.7 OHM SMD
TDK Corporation
20,711
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite22 µH±5%110 mA-Unshielded3.7Ohm Max30 @ 2.52MHz20MHz--40°C ~ 105°C2.52 MHzSurface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV25T Series
NLV25T-470J-PF
FIXED IND 47UH 80MA 11.1 OHM SMD
TDK Corporation
11,128
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite47 µH±5%80 mA-Unshielded11.1Ohm Max20 @ 2.52MHz17MHz--40°C ~ 105°C2.52 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
NLV25T Series
NLV25T-101J-PF
FIXED IND 100UH 60MA 21 OHM SMD
TDK Corporation
7,478
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite100 µH±5%60 mA-Unshielded21Ohm Max15 @ 796kHz12MHz--40°C ~ 105°C796 kHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
NLV32T Series
NLV32T-331J-PF
FIXED IND 330UH 40MA 34 OHM SMD
TDK Corporation
4,937
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite330 µH±5%40 mA-Unshielded34Ohm Max20 @ 796kHz5MHz--40°C ~ 105°C796 kHzSurface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV25T Series
NLV25T-3R3J-PF
FIXED IND 3.3UH 185MA 1.9OHM SMD
TDK Corporation
3,704
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite3.3 µH±5%185 mA-Unshielded1.9Ohm Max30 @ 7.96MHz55MHz--40°C ~ 105°C7.96 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
NLV32T Series
NLV32T-R47J-PF
FIXED IND 470NH 450MA 500MOHM SM
TDK Corporation
3,688
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite470 nH±5%450 mA-Unshielded500mOhm Max30 @ 25.2MHz220MHz--40°C ~ 105°C25.2 MHzSurface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV32T Series
NLV32T-470J-PF
FIXED IND 47UH 60MA 7 OHM SMD
TDK Corporation
2,285
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite47 µH±5%60 mA-Unshielded7Ohm Max30 @ 2.52MHz15MHz--40°C ~ 105°C2.52 MHzSurface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV25T Series
NLV25T-2R7J-PF
FIXED IND 2.7UH 195MA 1.7OHM SMD
TDK Corporation
1,940
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite2.7 µH±5%195 mA-Unshielded1.7Ohm Max30 @ 7.96MHz70MHz--40°C ~ 105°C7.96 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
NLV25T Series
NLV25T-680J-PF
FIXED IND 68UH 70MA 16.6 OHM SMD
TDK Corporation
70,587
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite68 µH±5%70 mA-Unshielded16.6Ohm Max20 @ 2.52MHz15MHz--40°C ~ 105°C2.52 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
NLV25T Series
NLV25T-3R9J-PF
FIXED IND 3.9UH 180MA 2.1OHM SMD
TDK Corporation
67,707
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite3.9 µH±5%180 mA-Unshielded2.1Ohm Max30 @ 7.96MHz48MHz--40°C ~ 105°C7.96 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
NLV25T Series
NLV25T-6R8J-PF
FIXED IND 6.8UH 165MA 2.7OHM SMD
TDK Corporation
35,465
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite6.8 µH±5%165 mA-Unshielded2.7Ohm Max25 @ 7.96MHz39MHz--40°C ~ 105°C7.96 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
NLV25T Series
NLV25T-R68J-PF
FIXED IND 680NH 300MA 850MOHM SM
TDK Corporation
15,717
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite680 nH±5%300 mA-Unshielded850mOhm Max30 @ 25.2MHz300MHz--40°C ~ 105°C25.2 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
NLV25T Series
NLV25T-4R7J-PF
FIXED IND 4.7UH 175MA 2.3OHM SMD
TDK Corporation
13,523
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite4.7 µH±5%175 mA-Unshielded2.3Ohm Max30 @ 7.96MHz43MHz--40°C ~ 105°C7.96 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
NLV32T Series
NLV32T-181J-PF
FIXED IND 180UH 60MA 17 OHM SMD
TDK Corporation
12,607
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite180 µH±5%60 mA-Unshielded17Ohm Max20 @ 796kHz7MHz--40°C ~ 105°C796 kHzSurface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
Showing
of 107

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.