Showing
of 29
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PM4342
PM4342.472NLT
FIXED IND 4.7UH 10A 15.5MOHM SMD
Pulse Electronics
1,856
In Stock
1 : $1.24000
Cut Tape (CT)
500 : $0.64902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-4.7 µH±20%10 A17AShielded15.5mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.333NLT
FIXED IND 33UH 3.5A 112 MOHM SMD
Pulse Electronics
1,500
In Stock
1 : $1.18000
Cut Tape (CT)
500 : $0.61812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-33 µH±20%3.5 A5AShielded112mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.222NLT
FIXED IND 2.2UH 12A 7 MOHM SMD
Pulse Electronics
1,500
In Stock
1 : $1.18000
Cut Tape (CT)
500 : $0.61812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-2.2 µH±20%12 A27AShielded7mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.471NLT
FIXED IND 470NH 28A 1.5 MOHM SMD
Pulse Electronics
1,500
In Stock
1 : $1.24000
Cut Tape (CT)
500 : $0.64902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-470 nH±20%28 A43AShielded1.5mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.561NLT
FIXED IND 560NH 25A 1.8MOHM SMD
Pulse Electronics
3,469
In Stock
1 : $1.24000
Cut Tape (CT)
500 : $0.64902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-560 nH±20%25 A40AShielded1.8mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.332NLT
FIXED IND 3.3UH 11A 11.8MOHM SMD
Pulse Electronics
1,205
In Stock
1 : $1.24000
Cut Tape (CT)
500 : $0.64902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-3.3 µH±20%11 A20AShielded11.8mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.102NLT
FIXED IND 1UH 18A 3.3 MOHM SMD
Pulse Electronics
194
In Stock
1 : $1.24000
Cut Tape (CT)
3,500 : $0.57267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%18 A36AShielded3.3mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.153NLT
FIXED IND 15UH 6.25A 45 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,500 : $0.54540
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-15 µH±20%6.25 A10AShielded45mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.562NLT
FIXED IND 5.6UH 9A 19.3 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,500 : $0.54540
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-5.6 µH±20%9 A14AShielded19.3mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.682NLT
FIXED IND 6.8UH 8.5A 23.3MOHM SM
Pulse Electronics
0
In Stock
Check Lead Time
3,500 : $0.54540
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-6.8 µH±20%8.5 A13.5AShielded23.3mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.273NLT
FIXED IND 27UH 4A 100 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,500 : $0.54540
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-27 µH±20%4 A6AShielded100mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.252NLT
FIXED IND 2.5UH 11.5A 8.7MOHM SM
Pulse Electronics
0
In Stock
Check Lead Time
3,500 : $0.54540
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-2.5 µH±20%11.5 A23AShielded8.7mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.152NLT
FIXED IND 1.5UH 16A 4.6 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,500 : $0.54540
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-1.5 µH±20%16 A33AShielded4.6mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.473NLT
FIXED IND 47UH 3A 167 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,500 : $0.54540
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-47 µH±20%3 A4.5AShielded167mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.881NLT
FIXED IND 880NH 20A 2.9 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,500 : $0.54540
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-880 nH±20%20 A38AShielded2.9mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.402NLT
FIXED IND 4UH 10.2A 15 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,500 : $0.54540
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-4 µH±20%10.2 A18AShielded15mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.683NLT
FIXED IND 68UH 2A 240 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,500 : $0.54540
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-68 µH±20%2 A3AShielded240mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.122NLT
FIXED IND 1.2UH 17A 3.8 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,500 : $0.54540
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-1.2 µH±20%17 A33AShielded3.8mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.822NLT
FIXED IND 8.2UH 8A 25.5 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,500 : $0.54540
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-8.2 µH±20%8 A12.5AShielded25.5mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.681NLT
FIXED IND 680NH 22A 2.7 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,500 : $0.54540
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-680 nH±20%22 A39AShielded2.7mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.223NLT
FIXED IND 22UH 5A 74 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,500 : $0.57267
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-22 µH±20%5 A7AShielded74mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.361NLT
FIXED IND 360NH 31A 1.2 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,500 : $0.57267
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-360 nH±20%31 A60AShielded1.2mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.331NLT
FIXED IND 330NH 31A 1.2 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,500 : $0.57267
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-330 nH±20%31 A60AShielded1.2mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.151NLT
FIXED IND 150NH 43A 0.6 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,500 : $0.57267
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-150 nH±30%43 A75AShielded0.6mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PM4342
PM4342.451NLT
FIXED IND 450NH 29A 1.5 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,500 : $0.57267
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-450 nH±20%29 A45AShielded1.5mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
Showing
of 29

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.