Fixed Inductors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
19,868
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.20125
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Molded
Metal Composite
2.2 µH
±20%
3 A
2.8A
Shielded
82mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
17,131
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.22953
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Molded
Metal Composite
1 µH
±20%
4.2 A
4.6A
Shielded
42mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
112,320
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.20125
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Molded
Metal Composite
470 nH
±20%
6.1 A
6.2A
Shielded
21mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
2,595
In Stock
1 : $0.45000
Cut Tape (CT)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Molded
Metal Composite
680 nH
±20%
5.5 A
5.4A
Shielded
30mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
1
In Stock
1 : $0.56000
Cut Tape (CT)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Molded
Metal Composite
1.5 µH
±20%
3.6 A
3.1A
Shielded
61mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
0
In Stock
Active
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Molded
Metal Composite
4.7 µH
±20%
1.4 A
-
Shielded
-
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
Showing
of 6

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.