Showing
of 31
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MCL2012V2-100-R
MCL2012V2-330-R
FIXED IND 33NH 300MA 600MOHM SMD
Eaton - Electronics Division
6,845
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-33 nH±5%300 mA-Unshielded600mOhm Max15 @ 100MHz1.3GHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-100-R
FIXED IND 10NH 500MA 300MOHM SMD
Eaton - Electronics Division
18,165
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-10 nH±5%500 mA-Unshielded300mOhm Max15 @ 100MHz2.2GHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-220-R
FIXED IND 22NH 300MA 500MOHM SMD
Eaton - Electronics Division
5,694
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-22 nH±5%300 mA-Unshielded500mOhm Max15 @ 100MHz1.5GHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-560-R
FIXED IND 56NH 300MA 750MOHM SMD
Eaton - Electronics Division
15,915
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-56 nH±5%300 mA-Unshielded750mOhm Max18 @ 100MHz900MHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-101-R
FIXED IND 100NH 300MA 900MOHM SM
Eaton - Electronics Division
6,556
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-100 nH±5%300 mA-Unshielded900mOhm Max18 @ 100MHz700MHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-2R7-R
FIXED IND 2.7NH 500MA 100MOHM SM
Eaton - Electronics Division
6,146
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-2.7 nH±0.3nH500 mA-Unshielded100mOhm Max12 @ 100MHz5.5GHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-471-R
FIXED IND 470NH 300MA 2 OHM SMD
Eaton - Electronics Division
6,492
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-470 nH±5%300 mA-Unshielded2Ohm Max10 @ 50MHz200MHz--40°C ~ 85°C50 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-4R7-R
FIXED IND 4.7NH 500MA 200MOHM SM
Eaton - Electronics Division
8,380
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-4.7 nH±0.3nH500 mA-Unshielded200mOhm Max12 @ 100MHz4GHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-1R5-R
FIXED IND 1.5NH 500MA 100MOHM SM
Eaton - Electronics Division
7,992
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-1.5 nH±0.3nH500 mA-Unshielded100mOhm Max10 @ 100MHz6GHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-221-R
FIXED IND 220NH 300MA 1.5OHM SMD
Eaton - Electronics Division
2,607
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-220 nH±5%300 mA-Unshielded1.5Ohm Max12 @ 100MHz400MHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-3R3-R
FIXED IND 3.3NH 500MA 130MOHM SM
Eaton - Electronics Division
2,050
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-3.3 nH±0.3nH500 mA-Unshielded130mOhm Max12 @ 100MHz5GHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-5R6-R
FIXED IND 5.6NH 500MA 230MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.02129
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-5.6 nH±0.3nH500 mA-Unshielded230mOhm Max15 @ 100MHz3.5GHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-680-R
FIXED IND 68NH 300MA 800MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.02129
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-68 nH±5%300 mA-Unshielded800mOhm Max18 @ 100MHz850MHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-1R8-R
FIXED IND 1.8NH 500MA 100MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.02129
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-1.8 nH±0.3nH500 mA-Unshielded100mOhm Max10 @ 100MHz6GHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-150-R
FIXED IND 15NH 500MA 400MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.02129
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-15 nH±5%500 mA-Unshielded400mOhm Max15 @ 100MHz1.8GHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-2R2-R
FIXED IND 2.2NH 500MA 100MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.02129
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-2.2 nH±0.3nH500 mA-Unshielded100mOhm Max10 @ 100MHz6GHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-270-R
FIXED IND 27NH 300MA 550MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.02129
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-27 nH±5%300 mA-Unshielded550mOhm Max15 @ 100MHz1.4GHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-8R2-R
FIXED IND 8.2NH 500MA 280MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.02129
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-8.2 nH±5%500 mA-Unshielded280mOhm Max15 @ 100MHz2.5GHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-470-R
FIXED IND 47NH 300MA 700MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.02129
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-47 nH±5%300 mA-Unshielded700mOhm Max18 @ 100MHz1GHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-271-R
FIXED IND 270NH 300MA 1.8OHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.02129
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-270 nH±5%300 mA-Unshielded1.8Ohm Max12 @ 100MHz350MHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-181-R
FIXED IND 180NH 300MA 1.3OHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.02129
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-180 nH±5%300 mA-Unshielded1.3Ohm Max13 @ 100MHz500MHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-120-R
FIXED IND 12NH 500MA 350MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.02129
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-12 nH±5%500 mA-Unshielded350mOhm Max15 @ 100MHz2GHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-390-R
FIXED IND 39NH 300MA 650MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.02129
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-39 nH±5%300 mA-Unshielded650mOhm Max15 @ 100MHz1.1GHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-820-R
FIXED IND 82NH 300MA 900MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.02129
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-82 nH±5%300 mA-Unshielded900mOhm Max18 @ 100MHz800MHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-6R8-R
FIXED IND 6.8NH 500MA 250MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.02129
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-6.8 nH±5%500 mA-Unshielded250mOhm Max15 @ 100MHz3GHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
Showing
of 31

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.