Showing
1 - 25
of 30
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MCL1608V1-1R0-R
MCL1608V1-100-R
FIXED IND 10UH 60MA 1.15 OHM SMD
Eaton - Electronics Division
18,513
In Stock
1 : $0.11000
Cut Tape (CT)
4,000 : $0.03818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-10 µH±20%60 mA-Unshielded1.15Ohm Max-17MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-2R2-R
FIXED IND 2.2UH 120MA 500MOHM SM
Eaton - Electronics Division
7,023
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-2.2 µH±20%120 mA-Unshielded500mOhm Max-50MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-R10-R
FIXED IND 100NH 150MA 150MOHM SM
Eaton - Electronics Division
6,311
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-100 nH±20%150 mA-Unshielded150mOhm Max-240MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-R15-R
FIXED IND 150NH 150MA 200MOHM SM
Eaton - Electronics Division
7,887
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-150 nH±20%150 mA-Unshielded200mOhm Max-180MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-R82-R
FIXED IND 820NH 100MA 600MOHM SM
Eaton - Electronics Division
67,762
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-820 nH±20%100 mA-Unshielded600mOhm Max-85MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-R33-R
FIXED IND 330NH 100MA 300MOHM SM
Eaton - Electronics Division
5,658
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-330 nH±20%100 mA-Unshielded300mOhm Max-125MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-R27-R
FIXED IND 270NH 100MA 300MOHM SM
Eaton - Electronics Division
7,583
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-270 nH±20%100 mA-Unshielded300mOhm Max-136MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-R068-R
FIXED IND 68NH 150MA 120MOHM SMD
Eaton - Electronics Division
7,758
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-68 nH±20%150 mA-Unshielded120mOhm Max-250MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-1R0-R
FIXED IND 1UH 150MA 300 MOHM SMD
Eaton - Electronics Division
8,824
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.04472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-1 µH±20%150 mA-Unshielded300mOhm Max-75MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-R056-R
FIXED IND 56NH 150MA 120MOHM SMD
Eaton - Electronics Division
3,984
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.03200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-56 nH±20%150 mA-Unshielded120mOhm Max-260MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-R082-R
FIXED IND 82NH 150MA 120MOHM SMD
Eaton - Electronics Division
3,975
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.03200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-82 nH±20%150 mA-Unshielded120mOhm Max-245MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-R22-R
FIXED IND 220NH 150MA 250MOHM SM
Eaton - Electronics Division
3,587
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.03200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-220 nH±20%150 mA-Unshielded250mOhm Max-150MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-R047-R
FIXED IND 47NH 150MA 120MOHM SMD
Eaton - Electronics Division
1,009
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.03200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-47 nH±20%150 mA-Unshielded120mOhm Max-260MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-4R7-R
FIXED IND 4.7UH 80MA 750MOHM SMD
Eaton - Electronics Division
3,238
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.04472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-4.7 µH±20%80 mA-Unshielded750mOhm Max-33MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-1R2-R
FIXED IND 1.2UH 150MA 300MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
1 : $0.10000
Cut Tape (CT)
4,000 : $0.03200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-1.2 µH±20%150 mA-Unshielded300mOhm Max-65MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-1R8-R
FIXED IND 1.8UH 120MA 400MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.03200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-1.8 µH±20%120 mA-Unshielded400mOhm Max-55MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-R12-R
FIXED IND 120NH 150MA 200MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.03200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-120 nH±20%150 mA-Unshielded200mOhm Max-205MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-R68-R
FIXED IND 680NH 100MA 550MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.03200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-680 nH±20%100 mA-Unshielded550mOhm Max-90MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-1R5-R
FIXED IND 1.5UH 120MA 350MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.03200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-1.5 µH±20%120 mA-Unshielded350mOhm Max-60MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-2R7-R
FIXED IND 2.7UH 100MA 600MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.03200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-2.7 µH±20%100 mA-Unshielded600mOhm Max-45MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-R39-R
FIXED IND 390NH 100MA 350MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.03200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-390 nH±20%100 mA-Unshielded350mOhm Max-110MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-R47-R
FIXED IND 470NH 100MA 450MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.03200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-470 nH±20%100 mA-Unshielded450mOhm Max-105MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-R56-R
FIXED IND 560NH 100MA 450MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.03200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-560 nH±20%100 mA-Unshielded450mOhm Max-95MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-R18-R
FIXED IND 180NH 150MA 200MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.03200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-180 nH±20%150 mA-Unshielded200mOhm Max-165MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCL1608V1-1R0-R
MCL1608V1-3R9-R
FIXED IND 3.9UH 80MA 700MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.03745
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMultilayer-3.9 µH±20%80 mA-Unshielded700mOhm Max-35MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
Showing
1 - 25
of 30

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.