Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,334 In Stock | 1 : $2.17000 Cut Tape (CT) 1,000 : $1.03323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Iron | 100 µH | ±5% | 151 mA | - | Unshielded | 4.5Ohm Max | 50 @ 2.5MHz | 9.5MHz | - | -55°C ~ 105°C | 2.5 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
6,395 In Stock | 1 : $2.17000 Cut Tape (CT) 1,000 : $1.03323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Iron | 220 µH | ±5% | 117 mA | - | Unshielded | 7.45Ohm Max | 65 @ 790kHz | 6.2MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - |