Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,916 In Stock | 1 : $1.45000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 500 mA | 550mA | Unshielded | 2.08Ohm Max | - | 1.8MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
201 In Stock | 1 : $1.45000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 1.2 mH | ±10% | 400 mA | 450mA | Unshielded | 2.64Ohm Max | - | 1.65MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
209 In Stock | 1 : $1.45000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 900 mA | 1.3A | Unshielded | 600mOhm Max | - | 3.7MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
174 In Stock | 1 : $1.45000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 600 mA | 900mA | Unshielded | 1.32Ohm Max | - | 2.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
513 In Stock | 1 : $1.45000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 520 mA | 760mA | Unshielded | 1.68Ohm Max | - | 2.15MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
312 In Stock | 1 : $1.45000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 820 µH | ±10% | 500 mA | 720mA | Unshielded | 1.92Ohm Max | - | 2MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
145 In Stock | 1 : $1.45000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 1.8 mH | ±10% | 350 mA | 380mA | Unshielded | 3.3Ohm Max | - | 1.4MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
280 In Stock | 1 : $1.56000 Tray | Tray | Active | Wirewound | - | 3.3 mH | ±10% | 250 mA | 270mA | Unshielded | 7.08Ohm Max | - | 850kHz | - | -40°C ~ 125°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial, Vertical Cylinder | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
155 In Stock | 1 : $1.91000 Tray | Tray | Active | Wirewound | - | 120 µH | ±10% | 2 A | 2A | Unshielded | 180mOhm Max | - | 3.1MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial, Vertical Cylinder | 0.413" Dia (10.50mm) | 0.571" (14.50mm) | |||
154 In Stock | 1 : $1.91000 Tray | Tray | Active | Wirewound | - | 470 µH | ±10% | 1 A | 1.3A | Unshielded | 540mOhm Max | - | 1.7MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial, Vertical Cylinder | 0.413" Dia (10.50mm) | 0.571" (14.50mm) | |||
150 In Stock | 1 : $1.91000 Tray | Tray | Active | Wirewound | - | 1 mH | ±5% | 800 mA | 800mA | Unshielded | 1.2Ohm Max | - | 1.1MHz | - | -40°C ~ 125°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial, Vertical Cylinder | 0.413" Dia (10.50mm) | 0.571" (14.50mm) | |||
148 In Stock | 1 : $1.91000 Tray | Tray | Active | Wirewound | - | 4.7 mH | ±5% | 300 mA | 420mA | Unshielded | 5.8Ohm Max | - | 630kHz | - | -40°C ~ 125°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial, Vertical Cylinder | 0.413" Dia (10.50mm) | 0.571" (14.50mm) | |||
142 In Stock | 1 : $1.91000 Tray | Tray | Active | Wirewound | - | 1.5 mH | ±5% | 550 mA | 750mA | Unshielded | 1.8Ohm Max | - | 1.1MHz | - | -40°C ~ 125°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial, Vertical Cylinder | 0.413" Dia (10.50mm) | 0.571" (14.50mm) | |||
140 In Stock | 1 : $1.91000 Tray | Tray | Active | Wirewound | - | 3.3 mH | ±5% | 350 mA | 500mA | Unshielded | 4Ohm Max | - | 750kHz | - | -40°C ~ 125°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial, Vertical Cylinder | 0.413" Dia (10.50mm) | 0.571" (14.50mm) | |||
117 In Stock | 1 : $1.91000 Tray | Tray | Active | Wirewound | - | 2.2 mH | ±5% | 500 mA | 580mA | Unshielded | 2.5Ohm Max | - | 820kHz | - | -40°C ~ 125°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial, Vertical Cylinder | 0.413" Dia (10.50mm) | 0.571" (14.50mm) | |||
103 In Stock | 1 : $1.91000 Tray | Tray | Active | Wirewound | - | 680 µH | ±10% | 780 mA | 1.1A | Unshielded | 790mOhm Max | - | 1.7MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial, Vertical Cylinder | 0.413" Dia (10.50mm) | 0.571" (14.50mm) | |||
102 In Stock | 1 : $1.91000 Tray | Tray | Active | Wirewound | - | 1.8 mH | ±5% | 500 mA | 680mA | Unshielded | 2.1Ohm Max | - | 1.1MHz | - | -40°C ~ 125°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial, Vertical Cylinder | 0.413" Dia (10.50mm) | 0.571" (14.50mm) | |||
88 In Stock | 1 : $1.91000 Tray | Tray | Active | Wirewound | - | 1.2 mH | ±5% | 620 mA | 840mA | Unshielded | 1.4Ohm Max | - | 1.3MHz | - | -40°C ~ 125°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial, Vertical Cylinder | 0.413" Dia (10.50mm) | 0.571" (14.50mm) | |||
240 In Stock | 1 : $1.45000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 1.5 mH | ±10% | 380 mA | 400mA | Unshielded | 3Ohm Max | - | 1.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
57 In Stock | 1 : $1.45000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±10% | 320 mA | 320mA | Unshielded | 4.73Ohm Max | - | 1.2MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
95 In Stock | 1 : $1.45000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 700 mA | 950mA | Unshielded | 700mOhm Max | - | 3.3MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) |