Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,640 In Stock | 1 : $2.37000 Cut Tape (CT) 500 : $1.48860 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±10% | 150 mA | 200mA | Unshielded | 7.2Ohm Max | - | 1.6MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | |||
1,042 In Stock | 1 : $2.37000 Cut Tape (CT) 500 : $1.48860 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 mH | ±10% | 280 mA | 280mA | Unshielded | 4.5Ohm Max | - | 2.1MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | |||
532 In Stock | 1 : $2.37000 Cut Tape (CT) 500 : $1.48860 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 300 mA | 300mA | Unshielded | 3.3Ohm Max | - | 2.4MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | |||
251 In Stock | 1 : $2.37000 Cut Tape (CT) 500 : $1.48860 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±10% | 410 mA | 410mA | Unshielded | 2.08Ohm Max | - | 2.8MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | |||
2,232 In Stock | 1 : $2.55000 Cut Tape (CT) 500 : $1.60830 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 380 mA | 380mA | Unshielded | 2.6Ohm Max | - | 1.9MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.232" (5.90mm) | |||
389 In Stock | 1 : $2.55000 Cut Tape (CT) 500 : $1.60830 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±10% | 180 mA | 260mA | Unshielded | 5.3Ohm Max | - | 1.3MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.232" (5.90mm) | |||
448 In Stock | 1 : $2.37000 Cut Tape (CT) 500 : $1.48860 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 380 mA | 380mA | Unshielded | 2.4Ohm Max | - | 2.7MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | |||
261 In Stock | 1 : $2.37000 Cut Tape (CT) 500 : $1.48860 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 820 µH | ±10% | 350 mA | 350mA | Unshielded | 2.77Ohm Max | - | 2.6MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | |||
0 In Stock Check Lead Time | 1 : $2.55000 Cut Tape (CT) 500 : $1.60830 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 mH | ±10% | 350 mA | 350mA | Unshielded | 3Ohm Max | - | 1.8MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.232" (5.90mm) |