Fixed Inductors

Results: 34
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
-Molded
Inductance
190 nH220 nH240 nH360 nH470 nH560 nH780 nH1 µH1.8 µH2 µH4.7 µH6.8 µH10 µH15 µH
Current Rating (Amps)
2.5 A3.3 A4.4 A5 A6.25 A7.5 A9 A9.5 A16 A17 A25 A27 A30 A32 A
Current - Saturation (Isat)
2.25A3A4A4.5A6A7.1A7.5A7.6A14A16A20A22A30A44A
DC Resistance (DCR)
0.8mOhm Max0.95mOhm Max1.15mOhm Max1.68mOhm Max1.8mOhm Max1.9mOhm Max2.5mOhm Max5mOhm Max5.8mOhm Max14.2mOhm Max19.3mOhm Max30.5mOhm Max45mOhm Max66mOhm Max
Stocking Options
Environmental Options
Media
Marketplace Product
34Results
Applied FiltersRemove All

Showing
of 34
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHLP SERIES
IHLP4040DZER470M11
FIXED IND 47UH 3.3A 145 MOHM SMD
Vishay Dale
4,873
In Stock
1 : $1.33000
Cut Tape (CT)
500 : $0.69472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
47 µH
±20%
3.3 A
3A
Shielded
145mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP SERIES
IHLP4040DZER100M11
FIXED IND 10UH 7.5A 30.5MOHM SMD
Vishay Dale
3,697
In Stock
1 : $1.40000
Cut Tape (CT)
500 : $0.73240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
10 µH
±20%
7.5 A
7.1A
Shielded
30.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP SERIES
IHLP4040DZER101M11
FIXED IND 100UH 2.5A 270MOHM SMD
Vishay Dale
2,283
In Stock
1 : $1.41000
Cut Tape (CT)
500 : $0.73550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
100 µH
±20%
2.5 A
2.25A
Shielded
270mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP SERIES
IHLP4040DZER220M11
FIXED IND 22UH 5A 66 MOHM SMD
Vishay Dale
3,394
In Stock
1 : $1.42000
Cut Tape (CT)
500 : $0.74100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
22 µH
±20%
5 A
4.5A
Shielded
66mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP SERIES
IHLP4040DZERR47M11
FIXED IND 470NH 30A 1.68MOHM SMD
Vishay Dale
3,232
In Stock
1 : $1.44000
Cut Tape (CT)
500 : $0.75166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
±20%
30 A
30A
Shielded
1.68mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP SERIES
IHLP4040DZER4R7M11
FIXED IND 4.7UH 9.5A 14.2MOHM SM
Vishay Dale
4,144
In Stock
1 : $1.40000
Cut Tape (CT)
500 : $0.73142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
4.7 µH
±20%
9.5 A
7.6A
Shielded
14.2mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP SERIES
IHLP4040DZER2R0M11
FIXED IND 2UH 16A 5.8 MOHM SMD
Vishay Dale
2,281
In Stock
1 : $1.41000
Cut Tape (CT)
500 : $0.73624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2 µH
±20%
16 A
14A
Shielded
5.8mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP 0.453"L x 0.405"W
IHLP4040DZER1R0M11
FIXED IND 1UH 25A 2.5 MOHM SMD
Vishay Dale
1,875
In Stock
1 : $1.42000
Cut Tape (CT)
500 : $0.74066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±20%
25 A
20A
Shielded
2.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP SERIES
IHLP4040DZER150M11
FIXED IND 15UH 6.25A 45 MOHM SMD
Vishay Dale
2,830
In Stock
1 : $1.44000
Cut Tape (CT)
500 : $0.75320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
15 µH
±20%
6.25 A
6A
Shielded
45mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP SERIES
IHLP4040DZER1R8M11
FIXED IND 1.8UH 17A 5 MOHM SMD
Vishay Dale
2,526
In Stock
1 : $1.44000
Cut Tape (CT)
500 : $0.75336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1.8 µH
±20%
17 A
16A
Shielded
5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP SERIES
IHLP4040DZER6R8M11
FIXED IND 6.8UH 9A 19.3 MOHM SMD
Vishay Dale
1,118
In Stock
1 : $1.44000
Cut Tape (CT)
500 : $0.75448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
6.8 µH
±20%
9 A
7.5A
Shielded
19.3mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP SERIES
IHLP4040DZER330M11
FIXED IND 33UH 4.4A 94.5MOHM SMD
Vishay Dale
891
In Stock
1 : $1.44000
Cut Tape (CT)
500 : $0.75414
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
33 µH
±20%
4.4 A
4A
Shielded
94.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP SERIES
IHLP4040DZERR56M11
FIXED IND 560NH 32A 1.8 MOHM SMD
Vishay Dale
1,346
In Stock
1 : $1.44000
Cut Tape (CT)
500 : $0.75468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
560 nH
±20%
32 A
22A
Shielded
1.8mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP SERIES
IHLP4040DZERR19M11
FIXED IND 190NH 40A 0.8 MOHM SMD
Vishay Dale
399
In Stock
1 : $1.37000
Cut Tape (CT)
500 : $0.75468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
190 nH
±20%
40 A
46A
Shielded
0.8mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP SERIES
IHLP4040DZERR36M11
FIXED IND 360NH 32A 1.15MOHM SMD
Vishay Dale
133
In Stock
1 : $1.37000
Cut Tape (CT)
500 : $0.75468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
360 nH
±20%
32 A
30A
Shielded
1.15mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP SERIES
IHLP4040DZERR22M11
FIXED IND 220NH 33A 0.95MOHM SMD
Vishay Dale
800
In Stock
1 : $1.44000
Cut Tape (CT)
500 : $0.75468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
220 nH
±20%
33 A
44A
Shielded
0.95mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP SERIES
IHLP4040DZERR24M11
FIXED IND 240NH 33A 0.95MOHM SMD
Vishay Dale
500
In Stock
1 : $1.44000
Cut Tape (CT)
500 : $0.75468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
240 nH
±20%
33 A
44A
Shielded
0.95mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP SERIES
IHLP4040DZERR78M11
FIXED IND 780NH 27A 1.9 MOHM SMD
Vishay Dale
65
In Stock
1 : $1.37000
Cut Tape (CT)
500 : $0.75468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
780 nH
±20%
27 A
22A
Shielded
1.9mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP4040DZET100M11
IHLP4040DZETR47M11
FIXED IND 470NH 30A 1.68MOHM SMD
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Molded
-
470 nH
±20%
30 A
30A
Shielded
1.68mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP4040DZET100M11
IHLP4040DZET1R0M11
FIXED IND 1UH 25A 2.5 MOHM SMD
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Molded
-
1 µH
±20%
25 A
20A
Shielded
2.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP SERIES
IHLP4040DZET4R7M11
FIXED IND 4.7UH 9.5A 14.2MOHM SM
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Molded
-
4.7 µH
±20%
9.5 A
7.6A
Shielded
14.2mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP4040DZET100M11
IHLP4040DZET6R8M11
FIXED IND 6.8UH 9A 19.3MOHM SMD
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Molded
-
6.8 µH
±20%
9 A
7.5A
Shielded
19.3mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP SERIES
IHLP4040DZET330M11
FIXED IND 33UH 4.4A 94.5MOHM SMD
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Molded
-
33 µH
±20%
4.4 A
4A
Shielded
94.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP4040DZET100M11
IHLP4040DZET470M11
FIXED IND 47UH 3.3A 145MOHM SMD
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Molded
-
47 µH
±20%
3.3 A
3A
Shielded
145mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLP SERIES
IHLP4040DZETR36M11
FIXED IND 360NH 32A 1.15MOHM SMD
Vishay Dale
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Molded
-
360 nH
±20%
32 A
30A
Shielded
1.15mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
Showing
of 34

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.