Fixed Inductors

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
B82472G6223M
FIXED IND 22UH 1.45A 91 MOHM SMD
EPCOS - TDK Electronics
7,308
In Stock
1 : $0.97000
Cut Tape (CT)
1,000 : $0.51345
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.45 A
1.3A
Shielded
91mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
FIXED IND 33UH 1.15A 150 MOHM
EPCOS - TDK Electronics
5,000
In Stock
1 : $0.97000
Cut Tape (CT)
1,000 : $0.51345
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
1.15 A
1.05A
Shielded
150mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
FIXED IND 100UH 670MA 390 MOHM
EPCOS - TDK Electronics
2,063
In Stock
1 : $0.97000
Cut Tape (CT)
1,000 : $0.51415
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
670 mA
550mA
Shielded
390mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
FIXED IND 220UH 430MA 880 MOHM
EPCOS - TDK Electronics
11,840
In Stock
1 : $0.97000
Cut Tape (CT)
1,000 : $0.51345
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±20%
430 mA
360mA
Shielded
880mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
FIXED IND 2.2UH 3A 20 MOHM SMD
EPCOS - TDK Electronics
9,349
In Stock
1 : $0.97000
Cut Tape (CT)
1,000 : $0.51345
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
3 A
2.8A
Shielded
20mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
FIXED IND 470UH 290MA 2 OHM SMD
EPCOS - TDK Electronics
2,633
In Stock
1 : $0.99000
Cut Tape (CT)
1,000 : $0.52172
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±20%
290 mA
250mA
Shielded
2Ohm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
FIXED IND 10UH 1.9A 53 MOHM SMD
EPCOS - TDK Electronics
829
In Stock
1 : $0.97000
Cut Tape (CT)
1,000 : $0.51345
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.9 A
1.4A
Shielded
53mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
FIXED IND 47UH 1A 200 MOHM SMD
EPCOS - TDK Electronics
480
In Stock
1 : $0.97000
Cut Tape (CT)
1,000 : $0.51345
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
1 A
900mA
Shielded
200mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
FIXED IND 1UH 3.6A 15 MOHM SMD
EPCOS - TDK Electronics
470
In Stock
1 : $0.97000
Cut Tape (CT)
1,000 : $0.51345
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
3.6 A
3.3A
Shielded
15mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
FIXED IND 1MH 200MA 3.85 OHM SMD
EPCOS - TDK Electronics
1,809
In Stock
1 : $0.98000
Cut Tape (CT)
1,000 : $0.51940
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 mH
±20%
200 mA
150mA
Shielded
3.85Ohm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
FIXED IND 68UH 820MA 260 MOHM
EPCOS - TDK Electronics
269
In Stock
1 : $0.98000
Cut Tape (CT)
1,000 : $0.51345
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±20%
820 mA
680mA
Shielded
260mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
FIXED IND 330UH 330MA 1.7 OHM
EPCOS - TDK Electronics
480
In Stock
1 : $0.97000
Cut Tape (CT)
1,000 : $0.51345
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±20%
330 mA
300mA
Shielded
1.7Ohm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
FIXED IND 150UH 530MA 580 MOHM
EPCOS - TDK Electronics
1,468
In Stock
1 : $0.99000
Cut Tape (CT)
1,000 : $0.52189
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
530 mA
430mA
Shielded
580mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
FIXED IND 4.7UH 2.5A 30 MOHM SMD
EPCOS - TDK Electronics
932
In Stock
1 : $0.99000
Cut Tape (CT)
1,000 : $0.51345
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
2.5 A
2A
Shielded
30mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
FIXED IND 6.8UH 2.15A 40 MOHM
EPCOS - TDK Electronics
857
In Stock
1 : $0.99000
Cut Tape (CT)
1,000 : $0.51345
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
2.15 A
1.7A
Shielded
40mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
FIXED IND 15UH 1.53A 80 MOHM SMD
EPCOS - TDK Electronics
335
In Stock
1 : $0.99000
Cut Tape (CT)
1,000 : $0.51345
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
1.53 A
1.35A
Shielded
80mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
FIXED IND 3.3UH 2.85A 23 MOHM
EPCOS - TDK Electronics
301
In Stock
1 : $0.99000
Cut Tape (CT)
1,000 : $0.51345
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
2.85 A
2.5A
Shielded
23mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
FIXED IND 680UH 250MA 2.75 OHM
EPCOS - TDK Electronics
615
In Stock
1 : $0.99000
Cut Tape (CT)
1,000 : $0.51345
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 µH
±20%
250 mA
200mA
Shielded
2.75Ohm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
FIXED IND 1.5UH 3.4A 17 MOHM SMD
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1 : $0.97000
Cut Tape (CT)
1,000 : $0.51345
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±20%
3.4 A
3A
Shielded
17mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
FIXED IND 820UH 240MA 3.3 OHM
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1,000 : $0.51345
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
820 µH
±20%
240 mA
230mA
Shielded
3.3Ohm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
Showing
of 20

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.