Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 6,000 : $0.13258 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 1.6 A | 1.5A | Shielded | 88mOhm Max | - | - | - | -25°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.126" L x 0.126" W (3.20mm x 3.20mm) | 0.059" (1.50mm) | |||
0 In Stock | 6,000 : $0.13258 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 1.8 µH | ±30% | 1.5 A | 1.3A | Shielded | 97mOhm Max | - | - | - | -25°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.126" L x 0.126" W (3.20mm x 3.20mm) | 0.059" (1.50mm) | |||
0 In Stock | 6,000 : $0.13258 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 2.7 µH | ±30% | 1.26 A | 1.2A | Shielded | 123mOhm Max | - | - | - | -25°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.126" L x 0.126" W (3.20mm x 3.20mm) | 0.059" (1.50mm) | |||
0 In Stock | 6,000 : $0.13258 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 3.9 µH | ±30% | 1.09 A | 1A | Shielded | 145mOhm Max | - | - | - | -25°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.126" L x 0.126" W (3.20mm x 3.20mm) | 0.059" (1.50mm) | |||
0 In Stock | 6,000 : $0.13258 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 790 mA | 750mA | Shielded | 284mOhm Max | - | - | - | -25°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.126" L x 0.126" W (3.20mm x 3.20mm) | 0.059" (1.50mm) | |||
0 In Stock | 6,000 : $0.13258 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 8.2 µH | ±30% | 740 mA | 750mA | Shielded | 304mOhm Max | - | - | - | -25°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.126" L x 0.126" W (3.20mm x 3.20mm) | 0.059" (1.50mm) | |||
0 In Stock | 6,000 : $0.13258 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 650 mA | 600mA | Shielded | 391mOhm Max | - | - | - | -25°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.126" L x 0.126" W (3.20mm x 3.20mm) | 0.059" (1.50mm) | |||
0 In Stock | 6,000 : $0.13258 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 550 mA | 550mA | Shielded | 448mOhm Max | - | - | - | -25°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.126" L x 0.126" W (3.20mm x 3.20mm) | 0.059" (1.50mm) | |||
0 In Stock | 6,000 : $0.13258 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 480 mA | 450mA | Shielded | 773mOhm Max | - | - | - | -25°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.126" L x 0.126" W (3.20mm x 3.20mm) | 0.059" (1.50mm) |