Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,769 In Stock | 1 : $3.58000 Cut Tape (CT) 200 : $2.21495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 15 µH | ±20% | 14 A | 12A | Shielded | 14.4mOhm Max | - | 7.5MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
3,561 In Stock | 1 : $3.59000 Cut Tape (CT) 200 : $2.21790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 47 µH | ±20% | 8.7 A | 8.6A | Shielded | 42.7mOhm Max | - | 4.1MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
10,208 In Stock | 1 : $3.66000 Cut Tape (CT) 200 : $2.26185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 33 µH | ±20% | 10.7 A | 9A | Shielded | 37mOhm Max | - | 4.8MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
2,086 In Stock | 1 : $3.91000 Cut Tape (CT) 200 : $2.41540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 100 µH | ±20% | 5 A | 4A | Shielded | 110mOhm Max | - | 2.1MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
3,122 In Stock | 1 : $3.95000 Cut Tape (CT) 200 : $2.44120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 19 A | 17A | Shielded | 9.33mOhm Max | - | 8MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
2,488 In Stock | 1 : $3.95000 Cut Tape (CT) 200 : $2.44325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 22 µH | ±20% | 12 A | 9.5A | Shielded | 21mOhm Max | - | 4.3MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
2,145 In Stock | 1 : $3.96000 Cut Tape (CT) 200 : $2.45085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 30 A | 21A | Shielded | 4.18mOhm Max | - | 10.7MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
1,064 In Stock | 1 : $3.98000 Cut Tape (CT) 200 : $2.45835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 68 µH | ±20% | 6.1 A | 4.5A | Shielded | 75.7mOhm Max | - | 3MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
8,571 In Stock | 1 : $4.15000 Cut Tape (CT) 200 : $2.56815 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 35 A | 27A | Shielded | 2.93mOhm Max | - | 16MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
528 In Stock | 1 : $3.87000 Cut Tape (CT) 200 : $2.39135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 8.2 µH | ±20% | 21 A | 18A | Shielded | 8.1mOhm Max | - | 10MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
1,327 In Stock | 1 : $3.88000 Cut Tape (CT) 200 : $2.39855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | ±20% | 22.5 A | 18.5A | Shielded | 6.15mOhm Max | - | 10MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
1,092 In Stock | 1 : $4.01000 Cut Tape (CT) 200 : $2.47625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 56 µH | ±20% | 7.2 A | 4.2A | Shielded | 57.8mOhm Max | - | 2.9MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
771 In Stock | 1 : $4.08000 Cut Tape (CT) 200 : $2.52400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 5.6 µH | ±20% | 28 A | 21A | Shielded | 4.44mOhm Max | - | 11.8MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
479 In Stock | 1 : $4.08000 Cut Tape (CT) 200 : $2.52400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 82 µH | ±20% | 5.5 A | 4.5A | Shielded | 91.7mOhm Max | - | 2.6MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
236 In Stock | 1 : $3.99000 Cut Tape (CT) 200 : $2.46610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 48 A | 31A | Shielded | 1.62mOhm Max | - | 26MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
174 In Stock | 1 : $4.01000 Cut Tape (CT) 200 : $2.52400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 820 nH | ±20% | 56.5 A | 45A | Shielded | 1.08mOhm Max | - | 36MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
226 In Stock | 1 : $4.07000 Cut Tape (CT) 200 : $2.52400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 43.5 A | 28A | Shielded | 1.98mOhm Max | - | 19MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
210 In Stock | 1 : $4.08000 Cut Tape (CT) 200 : $2.52400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 64.5 A | 62A | Shielded | 0.87mOhm Max | - | 60MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 200 : $2.52400 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 330 nH | ±20% | 75.5 A | 55A | Shielded | 0.82mOhm Max | - | 78MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 200 : $2.52400 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 560 nH | ±20% | 61 A | 66A | Shielded | 1.05mOhm Max | - | 40MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 1 : $4.08000 Cut Tape (CT) 200 : $2.52400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 55.5 A | 32A | Shielded | 1.27mOhm Max | - | 34MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 200 : $2.52400 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 18 µH | ±20% | - | - | Shielded | - | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 200 : $2.52400 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1.8 µH | ±20% | - | - | Shielded | - | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 200 : $2.52400 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 27 µH | ±20% | - | - | Shielded | - | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 200 : $2.52400 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 680 nH | ±20% | - | - | Shielded | - | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) |