Fixed Inductors

Results: 17
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Molded
Inductance
220 nH330 nH470 nH560 nH820 nH1 µH1.5 µH1.8 µH2.2 µH3.3 µH4.7 µH5.6 µH6.8 µH8.2 µH
Current Rating (Amps)
11 A12.5 A16.5 A18 A19 A21 A25 A28 A35 A38 A42 A48 A50 A56 A
Current - Saturation (Isat)
23A25A32A40A41A54A62A65A73A88A123A126A129A
DC Resistance (DCR)
0.75mOhm Max0.82mOhm Max1.03mOhm Max1.05mOhm Max1.29mOhm Max1.38mOhm Max1.88mOhm Max2.1mOhm Max2.53mOhm Max3.88mOhm Max5.11mOhm Max7.05mOhm Max8.83mOhm Max10.66mOhm Max
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHLP 0.675" L x 0.675" W
IHLP6767GZER2R2M01
FIXED IND 2.2UH 35A 2.53MOHM SMD
Vishay Dale
1,290
In Stock
1 : $4.04000
Cut Tape (CT)
200 : $2.42345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±20%
35 A
62A
Shielded
2.53mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.675" L x 0.675" W (17.15mm x 17.15mm)
0.276" (7.00mm)
IHLP 0.675" L x 0.675" W
IHLP6767GZER5R6M01
FIXED IND 5.6UH 21A 7.05MOHM SMD
Vishay Dale
482
In Stock
1 : $4.04000
Cut Tape (CT)
200 : $2.42645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
5.6 µH
±20%
21 A
40A
Shielded
7.05mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.675" L x 0.675" W (17.15mm x 17.15mm)
0.276" (7.00mm)
IHLP 0.675" L x 0.675" W
IHLP6767GZER4R7M01
FIXED IND 4.7UH 25A 5.11MOHM SMD
Vishay Dale
1,211
In Stock
1 : $4.05000
Cut Tape (CT)
200 : $2.43125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
4.7 µH
±20%
25 A
41A
Shielded
5.11mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.675" L x 0.675" W (17.15mm x 17.15mm)
0.276" (7.00mm)
IHLP 0.675" L x 0.675" W
IHLP6767GZER100M01
FIXED IND 10UH 16.5A 12 MOHM SMD
Vishay Dale
243
In Stock
1 : $4.16000
Cut Tape (CT)
200 : $2.49825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
10 µH
±20%
16.5 A
25A
Shielded
12mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.675" L x 0.675" W (17.15mm x 17.15mm)
0.276" (7.00mm)
IHLP 0.675" L x 0.675" W
IHLP6767GZER150M01
FIXED IND 15UH 12.5A 19.9MOHM SM
Vishay Dale
141
In Stock
1 : $4.16000
Cut Tape (CT)
200 : $2.49825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
15 µH
±20%
12.5 A
25A
Shielded
19.9mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.675" L x 0.675" W (17.15mm x 17.15mm)
0.276" (7.00mm)
IHLP 0.675" L x 0.675" W
IHLP6767GZER1R0M01
FIXED IND 1UH 48A 1.38 MOHM SMD
Vishay Dale
5,202
In Stock
1 : $2.66000
Cut Tape (CT)
200 : $1.70135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±20%
48 A
73A
Shielded
1.38mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.675" L x 0.675" W (17.15mm x 17.15mm)
0.276" (7.00mm)
IHLP 0.675" L x 0.675" W
IHLP6767GZER1R5M01
FIXED IND 1.5UH 42A 1.88MOHM SMD
Vishay Dale
1,841
In Stock
1 : $4.07000
Cut Tape (CT)
200 : $2.44145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1.5 µH
±20%
42 A
65A
Shielded
1.88mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.675" L x 0.675" W (17.15mm x 17.15mm)
0.276" (7.00mm)
IHLP 0.675" L x 0.675" W
IHLP6767GZER1R8M01
FIXED IND 1.8UH 38A 2.1 MOHM SMD
Vishay Dale
1,323
In Stock
1 : $4.10000
Cut Tape (CT)
200 : $2.45890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1.8 µH
±20%
38 A
65A
Shielded
2.1mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.675" L x 0.675" W (17.15mm x 17.15mm)
0.276" (7.00mm)
IHLP 0.675" L x 0.675" W
IHLP6767GZER6R8M01
FIXED IND 6.8UH 19A 8.83MOHM SMD
Vishay Dale
1,165
In Stock
1 : $4.12000
Cut Tape (CT)
200 : $2.47415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
6.8 µH
±20%
19 A
32A
Shielded
8.83mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.675" L x 0.675" W (17.15mm x 17.15mm)
0.276" (7.00mm)
IHLP 0.675" L x 0.675" W
IHLP6767GZERR22M01
FIXED IND 220NH 80A 0.75MOHM SMD
Vishay Dale
412
In Stock
1 : $4.15000
Cut Tape (CT)
200 : $2.49125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
220 nH
±20%
80 A
129A
Shielded
0.75mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.675" L x 0.675" W (17.15mm x 17.15mm)
0.276" (7.00mm)
IHLP 0.675" L x 0.675" W
IHLP6767GZER3R3M01
FIXED IND 3.3UH 28A 3.88MOHM SMD
Vishay Dale
1,664
In Stock
1 : $4.16000
Cut Tape (CT)
200 : $2.49665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
3.3 µH
±20%
28 A
54A
Shielded
3.88mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.675" L x 0.675" W (17.15mm x 17.15mm)
0.276" (7.00mm)
IHLP 0.675" L x 0.675" W
IHLP6767GZERR47M01
FIXED IND 470NH 62A 1.03MOHM SMD
Vishay Dale
1,571
In Stock
1 : $3.85000
Cut Tape (CT)
200 : $2.31180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
±20%
62 A
123A
Shielded
1.03mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.675" L x 0.675" W (17.15mm x 17.15mm)
0.276" (7.00mm)
IHLP 0.675" L x 0.675" W
IHLP6767GZERR82M01
FIXED IND 820NH 50A 1.29MOHM SMD
Vishay Dale
548
In Stock
1 : $4.10000
Cut Tape (CT)
200 : $2.46075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
820 nH
±20%
50 A
73A
Shielded
1.29mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.675" L x 0.675" W (17.15mm x 17.15mm)
0.276" (7.00mm)
IHLP 0.675" L x 0.675" W
IHLP6767GZERR33M01
FIXED IND 330NH 65A 0.82MOHM SMD
Vishay Dale
492
In Stock
1 : $4.13000
Cut Tape (CT)
200 : $2.47535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
330 nH
±20%
65 A
126A
Shielded
0.82mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.675" L x 0.675" W (17.15mm x 17.15mm)
0.276" (7.00mm)
IHLP 0.675" L x 0.675" W
IHLP6767GZERR56M01
FIXED IND 560NH 56A 1.05MOHM SMD
Vishay Dale
340
In Stock
1 : $4.16000
Cut Tape (CT)
200 : $2.49825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
560 nH
±20%
56 A
88A
Shielded
1.05mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.675" L x 0.675" W (17.15mm x 17.15mm)
0.276" (7.00mm)
IHLP 0.675" L x 0.675" W
IHLP6767GZER220M01
FIXED IND 22UH 11A 26.5 MOHM SMD
Vishay Dale
75
In Stock
1 : $4.16000
Cut Tape (CT)
200 : $2.49825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
22 µH
±20%
11 A
23A
Shielded
26.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.675" L x 0.675" W (17.15mm x 17.15mm)
0.276" (7.00mm)
IHLP 0.675" L x 0.675" W
IHLP6767GZER8R2M01
FIXED IND 8.2UH 18A 10.66MOHM SM
Vishay Dale
45
In Stock
1 : $4.16000
Cut Tape (CT)
200 : $2.49825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
8.2 µH
±20%
18 A
25A
Shielded
10.66mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.675" L x 0.675" W (17.15mm x 17.15mm)
0.276" (7.00mm)
Showing
of 17

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.