Fixed Inductors

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
220 nH360 nH560 nH680 nH880 nH1 µH1.2 µH1.5 µH2.2 µH3.3 µH
Current Rating (Amps)
2.7 A3 A3.8 A5 A5.5 A6.3 A6.5 A
Current - Saturation (Isat)
3.3A4A4.5A5A5.5A6.5A7.5A
DC Resistance (DCR)
11.4mOhm Max13.8mOhm Max19.4mOhm Max20.4mOhm Max22mOhm Max24mOhm Max27mOhm Max32mOhm Max46mOhm Max61mOhm Max
Frequency - Self Resonant
45MHz55MHz65MHz70MHz75MHz85MHz105MHz110MHz170MHz245MHz
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHLP-Series
IHLP1212BZER1R0M11
FIXED IND 1UH 5A 24 MOHM SMD
Vishay Dale
80,464
In Stock
1 : $1.11000
Cut Tape (CT)
3,000 : $0.51297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±20%
5 A
4.5A
Shielded
24mOhm Max
-
75MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.144" L x 0.118" W (3.65mm x 3.00mm)
0.079" (2.00mm)
IHLP-Series
IHLP1212BZER3R3M11
FIXED IND 3.3UH 2.7A 61 MOHM SMD
Vishay Dale
12,164
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.51855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
3.3 µH
±20%
2.7 A
3.3A
Shielded
61mOhm Max
-
45MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.144" L x 0.118" W (3.65mm x 3.00mm)
0.079" (2.00mm)
IHLP-Series
IHLP1212BZER2R2M11
FIXED IND 2.2UH 3A 46 MOHM SMD
Vishay Dale
24,769
In Stock
1 : $1.18000
Cut Tape (CT)
3,000 : $0.54481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±20%
3 A
3.3A
Shielded
46mOhm Max
-
55MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.144" L x 0.118" W (3.65mm x 3.00mm)
0.079" (2.00mm)
IHLP-Series
IHLP1212BZER1R5M11
FIXED IND 1.5UH 3.8A 32 MOHM SMD
Vishay Dale
32,913
In Stock
1 : $1.25000
Cut Tape (CT)
3,000 : $0.57737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1.5 µH
±20%
3.8 A
4A
Shielded
32mOhm Max
-
70MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.144" L x 0.118" W (3.65mm x 3.00mm)
0.079" (2.00mm)
IHLP-Series
IHLP1212BZER1R2M11
FIXED IND 1.2UH 5A 27 MOHM SMD
Vishay Dale
1,614
In Stock
1 : $1.25000
Cut Tape (CT)
3,000 : $0.59637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1.2 µH
±20%
5 A
4A
Shielded
27mOhm Max
-
65MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.144" L x 0.118" W (3.65mm x 3.00mm)
0.079" (2.00mm)
IHLP-Series
IHLP1212BZERR68M11
FIXED IND 680NH 5.5A 20.4MOHM SM
Vishay Dale
1,890
In Stock
1 : $1.19000
Cut Tape (CT)
3,000 : $0.59637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
680 nH
±20%
5.5 A
5A
Shielded
20.4mOhm Max
-
105MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.144" L x 0.118" W (3.65mm x 3.00mm)
0.079" (2.00mm)
IHLP-Series
IHLP1212BZERR22M11
FIXED IND 220NH 6.5A 11.4MOHM SM
Vishay Dale
20,334
In Stock
1 : $1.24000
Cut Tape (CT)
3,000 : $0.57233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
220 nH
±20%
6.5 A
7.5A
Shielded
11.4mOhm Max
-
245MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.144" L x 0.118" W (3.65mm x 3.00mm)
0.079" (2.00mm)
IHLP-Series
IHLP1212BZERR56M11
FIXED IND 560NH 5.5A 19.4MOHM SM
Vishay Dale
6,514
In Stock
1 : $1.24000
Cut Tape (CT)
3,000 : $0.57131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
560 nH
±20%
5.5 A
5.5A
Shielded
19.4mOhm Max
-
110MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.144" L x 0.118" W (3.65mm x 3.00mm)
0.079" (2.00mm)
IHLP-Series
IHLP1212BZERR88M11
FIXED IND 880NH 5.5A 22 MOHM SMD
Vishay Dale
8,781
In Stock
1 : $1.26000
Cut Tape (CT)
3,000 : $0.57964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
880 nH
±20%
5.5 A
4.5A
Shielded
22mOhm Max
-
85MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.144" L x 0.118" W (3.65mm x 3.00mm)
0.079" (2.00mm)
IHLP-Series
IHLP1212BZERR36M11
FIXED IND 360NH 6.3A 13.8MOHM SM
Vishay Dale
5,865
In Stock
1 : $1.28000
Cut Tape (CT)
3,000 : $0.58934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
360 nH
±20%
6.3 A
6.5A
Shielded
13.8mOhm Max
-
170MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.144" L x 0.118" W (3.65mm x 3.00mm)
0.079" (2.00mm)
Showing
of 10

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.