Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,441 In Stock | 1 : $0.33000 Cut Tape (CT) 2,000 : $0.13110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.3 A | 1.35A | Shielded | 138mOhm | - | - | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.059" (1.50mm) | |||
7,933 In Stock | 1 : $0.41000 Cut Tape (CT) 2,000 : $0.16471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 900 mA | 950mA | Shielded | 295mOhm | - | - | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.059" (1.50mm) | |||
5,363 In Stock | 1 : $0.44000 Cut Tape (CT) 2,000 : $0.17635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.1 A | 1.15A | Shielded | 206mOhm Max | - | - | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.059" (1.50mm) | |||
2,099 In Stock | 1 : $0.44000 Cut Tape (CT) 2,000 : $0.17635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.5 A | 1.7A | Shielded | 100mOhm | - | - | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 1 : $0.44000 Cut Tape (CT) 2,000 : $0.17635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 2.2 A | 2.3A | Shielded | 49mOhm | - | - | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.17635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 750 mA | 800mA | Shielded | 445mOhm | - | - | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 1.8 A | 2A | Shielded | 67mOhm | - | - | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.059" (1.50mm) |