Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : $1.47000 Cut Tape (CT) 1,000 : $0.83496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±20% | 1.72 A | - | Shielded | 42.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 10,000 : $0.74033 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 100 µH | ±20% | 530 mA | - | Shielded | 478.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.83496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±20% | 780 mA | - | Shielded | 225mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.83496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±20% | 1.24 A | - | Shielded | 100mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.83496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 15 µH | ±20% | 1.41 A | - | Shielded | 70mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.83496 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 12 µH | ±20% | 1.57 A | - | Shielded | 55mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.83496 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 120 µH | ±20% | 500 mA | - | Shielded | 530mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.83496 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 18 µH | ±20% | 1.33 A | - | Shielded | 83.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.83496 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 27 µH | ±20% | 1.11 A | - | Shielded | 125mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.83496 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 33 µH | ±20% | 980 mA | - | Shielded | 141.3mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.83496 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 39 µH | ±20% | 890 mA | - | Shielded | 171.3mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.83496 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 56 µH | ±20% | 680 mA | - | Shielded | 290mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.83496 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 68 µH | ±20% | 650 mA | - | Shielded | 318.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.83496 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 82 µH | ±20% | 600 mA | - | Shielded | 363.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | Ferrite | 10 µH | ±20% | 1.72 A | - | Shielded | 42.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | Ferrite | 100 µH | ±20% | 530 mA | - | Shielded | 478.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | Ferrite | 12 µH | ±20% | 1.57 A | - | Shielded | 55mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | Ferrite | 120 µH | ±20% | 500 mA | - | Shielded | 530mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | Ferrite | 15 µH | ±20% | 1.41 A | - | Shielded | 70mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | Ferrite | 18 µH | ±20% | 1.33 A | - | Shielded | 83.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | Ferrite | 22 µH | ±20% | 1.24 A | - | Shielded | 100mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | Ferrite | 27 µH | ±20% | 1.11 A | - | Shielded | 125mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | Ferrite | 33 µH | ±20% | 980 mA | - | Shielded | 141.3mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | Ferrite | 39 µH | ±20% | 890 mA | - | Shielded | 171.3mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | Ferrite | 47 µH | ±20% | 780 mA | - | Shielded | 225mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) |