Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 4,000 : $0.00849 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1 µH | ±20% | 25 mA | - | Unshielded | 600mOhm Max | 30 @ 10MHz | 70MHz | - | -40°C ~ 105°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | 4,000 : $0.00849 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 120 nH | ±20% | 50 mA | - | Unshielded | 500mOhm Max | 15 @ 25MHz | 205MHz | - | -40°C ~ 105°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | 4,000 : $0.00849 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 68 nH | ±20% | 50 mA | - | Unshielded | 300mOhm Max | 10 @ 50MHz | 250MHz | - | -40°C ~ 105°C | 50 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | 4,000 : $0.00849 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 47 nH | ±20% | 50 mA | - | Unshielded | 300mOhm Max | 10 @ 50MHz | 260MHz | - | -40°C ~ 105°C | 50 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | 4,000 : $0.00849 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 100 nH | ±20% | 50 mA | - | Unshielded | 500mOhm Max | 15 @ 25MHz | 240MHz | - | -40°C ~ 105°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | 4,000 : $0.00849 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 680 nH | ±20% | 35 mA | - | Unshielded | 1.7Ohm Max | 15 @ 25MHz | 80MHz | - | -40°C ~ 105°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | 4,000 : $0.00849 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 82 nH | ±20% | 50 mA | - | Unshielded | 300mOhm Max | 10 @ 50MHz | 245MHz | - | -40°C ~ 105°C | 50 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | 4,000 : $0.00849 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 220 nH | ±20% | 50 mA | - | Unshielded | 800mOhm Max | 15 @ 25MHz | 150MHz | - | -40°C ~ 105°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | 4,000 : $0.00849 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 330 nH | ±20% | 35 mA | - | Unshielded | 850mOhm Max | 15 @ 25MHz | 125MHz | - | -40°C ~ 105°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | 4,000 : $0.00849 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 560 nH | ±20% | 35 mA | - | Unshielded | 1.55Ohm Max | 15 @ 25MHz | 95MHz | - | -40°C ~ 105°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | 4,000 : $0.00849 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 820 nH | ±20% | 35 mA | - | Unshielded | 2.1Ohm Max | 15 @ 25MHz | 75MHz | - | -40°C ~ 105°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | 4,000 : $0.00849 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 470 nH | ±20% | 35 mA | - | Unshielded | 1.35Ohm Max | 15 @ 25MHz | 105MHz | - | -40°C ~ 105°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | 4,000 : $0.00849 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 270 nH | ±20% | 50 mA | - | Unshielded | 800mOhm Max | 15 @ 25MHz | 136MHz | - | -40°C ~ 105°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | 4,000 : $0.00849 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 180 nH | ±20% | 50 mA | - | Unshielded | 600mOhm Max | 15 @ 25MHz | 165MHz | - | -40°C ~ 105°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | 4,000 : $0.00849 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 390 nH | ±20% | 35 mA | - | Unshielded | 1Ohm Max | 15 @ 25MHz | 110MHz | - | -40°C ~ 105°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | 4,000 : $0.00849 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 150 nH | ±20% | 50 mA | - | Unshielded | 600mOhm Max | 15 @ 25MHz | 180MHz | - | -40°C ~ 105°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | 4,000 : $0.00912 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 2.2 µH | ±20% | 15 mA | - | Unshielded | 1.15Ohm Max | 30 @ 10MHz | 45MHz | - | -40°C ~ 105°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | 4,000 : $0.00912 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.5 µH | ±20% | 25 mA | - | Unshielded | 800mOhm Max | 30 @ 10MHz | 55MHz | - | -40°C ~ 105°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | 4,000 : $0.00912 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.8 µH | ±20% | 25 mA | - | Unshielded | 950mOhm Max | 30 @ 10MHz | 50MHz | - | -40°C ~ 105°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | 4,000 : $0.01103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 3.3 µH | ±20% | 15 mA | - | Unshielded | 1.55Ohm Max | 30 @ 10MHz | 38MHz | - | -40°C ~ 105°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | 4,000 : $0.01103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.7 µH | ±20% | 15 mA | - | Unshielded | 2.1Ohm Max | 30 @ 10MHz | 33MHz | - | -40°C ~ 105°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | 4,000 : $0.01188 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 100 nH | ±20% | 250 mA | - | Unshielded | 300mOhm Max | 20 @ 25MHz | 235MHz | - | -40°C ~ 105°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
0 In Stock | 4,000 : $0.01188 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 68 nH | ±20% | 300 mA | - | Unshielded | 200mOhm Max | 15 @ 50MHz | 280MHz | - | -40°C ~ 105°C | 50 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
0 In Stock | 4,000 : $0.01188 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 180 nH | ±20% | 250 mA | - | Unshielded | 400mOhm Max | 20 @ 25MHz | 185MHz | - | -40°C ~ 105°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
0 In Stock | 4,000 : $0.01188 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 150 nH | ±20% | 250 mA | - | Unshielded | 400mOhm Max | 20 @ 25MHz | 200MHz | - | -40°C ~ 105°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) |