Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118,116 In Stock | 1 : $0.97000 Cut Tape (CT) 2,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±25% | 1.8 A | 2.2A | Shielded | 82.6mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) | |||
36,009 In Stock | 1 : $0.97000 Cut Tape (CT) 2,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±20% | 1.3 A | 1.5A | Shielded | 143.8mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) | |||
36,192 In Stock | 1 : $0.97000 Cut Tape (CT) 2,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 2.2 µH | ±25% | 2.4 A | 3.2A | Shielded | 44.3mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) | |||
1,985 In Stock | 1 : $0.97000 Cut Tape (CT) 2,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 56 µH | ±20% | 480 mA | 650mA | Shielded | 810mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 6.3 µH | ±25% | 1.4 A | 1.85A | Shielded | 110mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 100 µH | ±20% | 350 mA | 480mA | Shielded | 1.37Ohm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 12 µH | ±20% | 1.1 A | 1.3A | Shielded | 187.2mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 15 µH | ±20% | 850 mA | 1.2A | Shielded | 212.9mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 18 µH | ±20% | 800 mA | 1.1A | Shielded | 238.7mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.2 µH | ±25% | 3.2 A | 4.2A | Shielded | 26.5mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.5 µH | ±25% | 3 A | 3.9A | Shielded | 31.3mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 22 µH | ±20% | 900 mA | 1.05A | Shielded | 267mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 27 µH | ±20% | 700 mA | 900mA | Shielded | 393.9mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 2.7 µH | ±25% | 2.2 A | 2.8A | Shielded | 57.8mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 33 µH | ±20% | 650 mA | 800mA | Shielded | 448.9mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 39 µH | ±20% | 520 mA | 750mA | Shielded | 667.9mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 3.5 µH | ±25% | 2 A | 2.5A | Shielded | 65.1mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 47 µH | ±20% | 500 mA | 700mA | Shielded | 723.3mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 5.2 µH | ±25% | 1.7 A | 2A | Shielded | 92.8mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 68 µH | ±20% | 450 mA | 600mA | Shielded | 913mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 82 µH | ±20% | 400 mA | 550mA | Shielded | 1.221Ohm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.44117 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 8.2 µH | ±25% | 1.35 A | 1.65A | Shielded | 128.3mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) |