Fixed Inductors

Results: 32
Stocking Options
Environmental Options
Media
Exclude
32Results
Applied FiltersRemove All

Showing
of 32
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CDRH105RNP-Series
CDRH105RNP-100NC
FIXED IND 10UH 4.5A 26 MOHM SMD
Sumida America Components Inc.
3,204
In Stock
1 : $1.13000
Cut Tape (CT)
500 : $0.66448
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±30%
4.5 A
4.45A
Shielded
26mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
CDRH105RNP-Series
CDRH105RNP-330NC
FIXED IND 33UH 2.5A 84 MOHM SMD
Sumida America Components Inc.
7,386
In Stock
1 : $1.13000
Cut Tape (CT)
500 : $0.55376
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
33 µH
±30%
2.5 A
2.4A
Shielded
84mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
CDRH105RNP
CDRH105RNP-221NC
FIXED IND 220UH 940MA 500MOHM SM
Sumida America Components Inc.
5,159
In Stock
1 : $1.13000
Cut Tape (CT)
500 : $0.66448
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
220 µH
±30%
940 mA
940mA
Shielded
500mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.205" (5.20mm)
CDRH105RNP-Series
CDRH105RNP-4R7NC
FIXED IND 4.7UH 6.1A 12.3MOHM SM
Sumida America Components Inc.
908
In Stock
1 : $1.13000
Cut Tape (CT)
500 : $0.66448
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
4.7 µH
±30%
6.1 A
6.4A
Shielded
12.3mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
CDRH105RNP-Series
CDRH105RNP-220NC
FIXED IND 22UH 2.9A 61 MOHM SMD
Sumida America Components Inc.
842
In Stock
1 : $1.13000
Cut Tape (CT)
500 : $0.66448
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±30%
2.9 A
2.95A
Shielded
61mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
6,692
In Stock
1 : $1.13000
Cut Tape (CT)
500 : $0.58228
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
47 µH
±30%
2 A
2A
Shielded
130mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.205" (5.20mm)
CDRH105RNP-Series
CDRH105RNP-101NC
FIXED IND 100UH 1.35A 253MOHM SM
Sumida America Components Inc.
4,354
In Stock
1 : $1.13000
Cut Tape (CT)
500 : $0.66448
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
100 µH
±30%
1.35 A
1.35A
Shielded
253mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
CDRH105RNP-6R8NC
CDRH105RNP-6R8NC
FIXED IND 6.8UH 5.4A 18 MOHM SMD
Sumida America Components Inc.
1,571
In Stock
1 : $1.13000
Cut Tape (CT)
500 : $0.66448
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
6.8 µH
±30%
5.4 A
5.4A
Shielded
18mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
CDRH105RNP-Series
CDRH105RNP-150NC
FIXED IND 15UH 3.4A 41 MOHM SMD
Sumida America Components Inc.
1,047
In Stock
1 : $1.13000
Cut Tape (CT)
500 : $0.66448
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
15 µH
±30%
3.4 A
3.6A
Shielded
41mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
CDRH105RNP-Series
CDRH105RNP-3R3NC
FIXED IND 3.3UH 6.5A 10.4MOHM SM
Sumida America Components Inc.
0
In Stock
Check Lead Time
1 : $1.13000
Cut Tape (CT)
500 : $0.66448
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
3.3 µH
±30%
6.5 A
7.8A
Shielded
10.4mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
CDRH105RNP-Series
CDRH105RNP-820NC
FIXED IND 82UH 1.45A 227MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1 : $1.13000
Cut Tape (CT)
500 : $0.66448
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
82 µH
±30%
1.45 A
1.5A
Shielded
227mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
FIXED IND 800NH 9.5A 4.3MOHM SMD
CDRH105RNP-0R8NC
FIXED IND 800NH 9.5A 4.3MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.73804
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
800 nH
±30%
9.5 A
13.5A
Shielded
4.3mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
FIXED IND 1MH 420MA 1.989OHM SMD
CDRH105RNP-102NC
FIXED IND 1MH 420MA 1.989OHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.73804
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
1 mH
±30%
420 mA
480mA
Shielded
1.989Ohm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
FIXED IND 12UH 3.8A 33 MOHM SMD
CDRH105RNP-120NC
FIXED IND 12UH 3.8A 33 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.73804
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
12 µH
±30%
3.8 A
4A
Shielded
33mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
FIXED IND 120UH 1.18A 303MOHM SM
CDRH105RNP-121NC
FIXED IND 120UH 1.18A 303MOHM SM
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.73804
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
120 µH
±30%
1.18 A
1.28A
Shielded
303mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
FIXED IND 150UH 1.1A 370MOHM SMD
CDRH105RNP-151NC
FIXED IND 150UH 1.1A 370MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.73804
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
-
Ferrite
150 µH
±30%
1.1 A
1.12A
Shielded
370mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
FIXED IND 18UH 3.1A 46 MOHM SMD
CDRH105RNP-180NC
FIXED IND 18UH 3.1A 46 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.73804
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
18 µH
±30%
3.1 A
3.2A
Shielded
46mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
FIXED IND 180UH 1A 419 MOHM SMD
CDRH105RNP-181NC
FIXED IND 180UH 1A 419 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.73804
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
180 µH
±30%
1 A
1.04A
Shielded
419mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
FIXED IND 270UH 800MA 672MOHM SM
CDRH105RNP-271NC
FIXED IND 270UH 800MA 672MOHM SM
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.73804
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
270 µH
±30%
800 mA
840mA
Shielded
672mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
FIXED IND 330UH 730MA 812MOHM SM
CDRH105RNP-331NC
FIXED IND 330UH 730MA 812MOHM SM
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.73804
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
330 µH
±30%
730 mA
750mA
Shielded
812mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
FIXED IND 39UH 2.25A 106MOHM SMD
CDRH105RNP-390NC
FIXED IND 39UH 2.25A 106MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.73804
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
39 µH
±30%
2.25 A
2.3A
Shielded
106mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
FIXED IND 390UH 700MA 953MOHM SM
CDRH105RNP-391NC
FIXED IND 390UH 700MA 953MOHM SM
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.73804
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
390 µH
±30%
700 mA
700mA
Shielded
953mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
FIXED IND 470UH 540MA 1.289 OHM
CDRH105RNP-471NC
FIXED IND 470UH 540MA 1.289 OHM
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.73804
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
470 µH
±30%
540 mA
600mA
Shielded
1.289Ohm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
FIXED IND 56UH 1.9A 149 MOHM SMD
CDRH105RNP-560NC
FIXED IND 56UH 1.9A 149 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.73804
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
56 µH
±30%
1.9 A
1.9A
Shielded
149mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
FIXED IND 560UH 520MA 1.43OHM SM
CDRH105RNP-561NC
FIXED IND 560UH 520MA 1.43OHM SM
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.73804
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
560 µH
±30%
520 mA
540mA
Shielded
1.43Ohm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
Showing
of 32

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.