Fixed Inductors

Results: 65
Stocking Options
Environmental Options
Media
Exclude
65Results
Applied FiltersRemove All

Showing
of 65
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CDRH127 Series
CDRH127/LDNP-330MC
FIXED IND 33UH 3.9A 53.3MOHM SMD
Sumida America Components Inc.
105,802
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.50390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
33 µH
±20%
3.9 A
-
Shielded
53.3mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
CDRH127 Series
CDRH127/LDNP-150MC
FIXED IND 15UH 5.65A 26.4MOHM SM
Sumida America Components Inc.
51,442
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.48292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
15 µH
±20%
5.65 A
-
Shielded
26.4mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
CDRH127 Series
CDRH127/LDNP-220MC
FIXED IND 22UH 4.7A 36.4MOHM SMD
Sumida America Components Inc.
36,421
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.64962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±20%
4.7 A
-
Shielded
36.4mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
CDRH127 Series
CDRH127/LDNP-470MC
FIXED IND 47UH 3.25A 78 MOHM SMD
Sumida America Components Inc.
29,483
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.64962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
47 µH
±20%
3.25 A
-
Shielded
78mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
CDRH127 Series
CDRH127/LDNP-100MC
FIXED IND 10UH 6.7A 19.5MOHM SMD
Sumida America Components Inc.
4,054
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.64962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±20%
6.7 A
-
Shielded
19.5mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
CDRH127 Series
CDRH127/LDNP-270MC
FIXED IND 27UH 4.2A 41.6MOHM SMD
Sumida America Components Inc.
3,433
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.64962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
27 µH
±20%
4.2 A
-
Shielded
41.6mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
941
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.64962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
18 µH
±20%
5.1 A
-
Shielded
28mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
CDRH127 Series
CDRH127/LDNP-221MC
FIXED IND 220UH 1.45A 338MOHM SM
Sumida America Components Inc.
17,525
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.56926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
220 µH
±20%
1.45 A
-
Shielded
338mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
CDRH127 Series
CDRH127/LDNP-101MC
FIXED IND 100UH 2.1A 151MOHM SMD
Sumida America Components Inc.
12,221
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.56926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
100 µH
±20%
2.1 A
-
Shielded
151mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
3,262
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.64962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
56 µH
±20%
2.9 A
-
Shielded
90mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
755
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.64962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1 mH
±20%
700 mA
-
Shielded
1.5Ohm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
CDRH127 Series
CDRH127/LDNP-680MC
FIXED IND 68UH 2.6A 120 MOHM SMD
Sumida America Components Inc.
222
In Stock
1 : $1.14000
Cut Tape (CT)
500 : $0.64962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
68 µH
±20%
2.6 A
-
Shielded
120mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
CDRH127 Series
CDRH127/LDNP-7R4NC
FIXED IND 7.4UH 7.4A 17.7MOHM SM
Sumida America Components Inc.
8,681
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.56926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
7.4 µH
±30%
7.4 A
-
Shielded
17.7mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
CDRH127 Series
CDRH127/LDNP-390MC
FIXED IND 39UH 3.5A 60.5MOHM SMD
Sumida America Components Inc.
5,975
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.64962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
39 µH
±20%
3.5 A
-
Shielded
60.5mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
CDRH127 Series
CDRH127/LDNP-120MC
FIXED IND 12UH 6.45A 21.3MOHM SM
Sumida America Components Inc.
2,073
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.64962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
12 µH
±20%
6.45 A
-
Shielded
21.3mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
CDRH127 Series
CDRH127/LDNP-331MC
FIXED IND 330UH 1.2A 471MOHM SMD
Sumida America Components Inc.
1,496
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.64962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
330 µH
±20%
1.2 A
-
Shielded
471mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
860
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.64962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
2.4 µH
±30%
10.3 A
-
Shielded
10.5mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
CDRH127 Series
CDRH127/LDNP-820MC
FIXED IND 82UH 2.4A 119 MOHM SMD
Sumida America Components Inc.
315
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.64962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
82 µH
±20%
2.4 A
-
Shielded
119mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
101
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.64962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
470 µH
±20%
1 A
-
Shielded
741mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
965
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.64962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1 µH
±30%
14 A
-
Shielded
6.5mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
CDRH127 Series
CDRH127/LDNP-151MC
FIXED IND 150UH 1.8A 227MOHM SMD
Sumida America Components Inc.
518
In Stock
1 : $1.14000
Cut Tape (CT)
500 : $0.64962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
150 µH
±20%
1.8 A
-
Shielded
227mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
CDRH127 Series
CDRH127/LDNP-681MC
FIXED IND 680UH 850MA 1.13OHM SM
Sumida America Components Inc.
565
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.64962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
680 µH
±20%
850 mA
-
Shielded
1.13Ohm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
CDRH127 Series
CDRH127/LDNP-121MC
FIXED IND 120UH 1.9A 169MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.71972
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
-
Ferrite
120 µH
±20%
1.9 A
-
Shielded
169mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
CDRH127 Series
CDRH127/LDNP-271MC
FIXED IND 270UH 1.3A 419MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.71972
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
-
Ferrite
270 µH
±20%
1.3 A
-
Shielded
419mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
CDRH127 Series
CDRH127/LDNP-391MC
FIXED IND 390UH 1.1A 572MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.71972
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
-
Ferrite
390 µH
±20%
1.1 A
-
Shielded
572mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
Showing
of 65

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.