Fixed Inductors

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
SRN2010TA-SERIES
FIXED IND 10UH 450MA 720 MOHM
Bourns Inc.
2,421
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.14857
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
450 mA
550mA
Shielded
720mOhm
16 @ 1MHz
43MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
Surface Mount
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
SRN2010TA-SERIES
FIXED IND 22UH 270MA 2 OHM SMD
Bourns Inc.
23,153
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.14857
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
270 mA
380mA
Shielded
2Ohm
16 @ 1MHz
30MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
Surface Mount
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
SRN2010TA-SERIES
FIXED IND 4.7UH 900MA 360 MOHM
Bourns Inc.
8,622
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.14857
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
900 mA
770mA
Shielded
360mOhm
14 @ 1MHz
62MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
Surface Mount
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
SRN2010TA-SERIES
FIXED IND 1UH 1.6A 80 MOHM SMD
Bourns Inc.
1,031
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.14857
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
1.6 A
1.8A
Shielded
80mOhm
12 @ 1MHz
170MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
Surface Mount
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
SRN2010TA-SERIES
FIXED IND 2.2UH 1.2A 145 MOHM
Bourns Inc.
766
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.14857
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.2 A
1.26A
Shielded
145mOhm
14 @ 1MHz
100MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
Surface Mount
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
SRN2010TA-SERIES
FIXED IND 6.8UH 550MA 500 MOHM
Bourns Inc.
112
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.14857
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
550 mA
720mA
Shielded
500mOhm
14 @ 1MHz
52MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
Surface Mount
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
SRN2010TA-SERIES
FIXED IND 18UH 340MA 1.8 OHM SMD
Bourns Inc.
411
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.14857
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
18 µH
±20%
340 mA
400mA
Shielded
1.8Ohm
16 @ 1MHz
35MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
Surface Mount
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
SRN2010TA-SERIES
FIXED IND 3.3UH 950MA 245 MOHM
Bourns Inc.
273
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.14857
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
950 mA
900mA
Shielded
245mOhm
14 @ 1MHz
95MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
Surface Mount
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
SRN2010TA-SERIES
FIXED IND 15UH 360MA 1.4 OHM SMD
Bourns Inc.
12
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.14857
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
360 mA
450mA
Shielded
1.4Ohm
16 @ 1MHz
40MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
Surface Mount
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
SRN2010TA-SERIES
FIXED IND 1.5UH 1.26A 130 MOHM
Bourns Inc.
2
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.15199
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
1.26 A
1.46A
Shielded
130mOhm
12 @ 1MHz
140MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
Surface Mount
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
SRN2010TA-SERIES
FIXED IND 470NH 2.35A 44 MOHM
Bourns Inc.
0
In Stock
Check Lead Time
1 : $0.28000
Cut Tape (CT)
2,000 : $0.14857
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 nH
±30%
2.35 A
2.7A
Shielded
44mOhm
12 @ 1MHz
270MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
Surface Mount
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
SRN2010TA-SERIES
FIXED IND 680NH 2.05A 62 MOHM
Bourns Inc.
0
In Stock
Check Lead Time
1 : $0.28000
Cut Tape (CT)
2,000 : $0.15199
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 nH
±30%
2.05 A
2A
Shielded
62mOhm
12 @ 1MHz
210MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
Surface Mount
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
Showing
of 12

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.