Fixed Inductors

Results: 5
Inductance
1.5 µH2.2 µH2.3 µH2.4 µH3.7 µH
Current Rating (Amps)
10 A30 A40 A50 A
DC Resistance (DCR)
0.36mOhm Max0.4mOhm Max
Size / Dimension
0.787" L x 0.445" W (20.00mm x 11.30mm)0.945" L x 0.512" W (24.00mm x 13.00mm)
Height - Seated (Max)
0.827" (21.00mm)1.024" (26.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
278
In Stock
1 : $2.74000
Bulk
Bulk
Active
Molded
Iron
1.5 µH
-
40 A
-
Unshielded
0.36mOhm Max
-
-
AEC-Q200
-40°C ~ 130°C
20 kHz
-
Through Hole
Radial
Radial
0.787" L x 0.445" W (20.00mm x 11.30mm)
0.827" (21.00mm)
220
In Stock
1 : $2.74000
Bulk
Bulk
Active
Molded
Iron
2.3 µH
-
30 A
-
Unshielded
0.36mOhm Max
-
-
AEC-Q200
-40°C ~ 130°C
20 kHz
-
Through Hole
Radial
Radial
0.787" L x 0.445" W (20.00mm x 11.30mm)
0.827" (21.00mm)
270
In Stock
1 : $3.28000
Bulk
Bulk
Active
Molded
Iron
3.7 µH
-
10 A
-
Unshielded
0.4mOhm Max
-
-
AEC-Q200
-40°C ~ 130°C
20 kHz
-
Through Hole
Radial
Radial
0.945" L x 0.512" W (24.00mm x 13.00mm)
1.024" (26.00mm)
264
In Stock
1 : $3.42000
Bulk
Bulk
Active
Molded
Iron
2.4 µH
-
50 A
-
Unshielded
0.4mOhm Max
-
-
AEC-Q200
-40°C ~ 130°C
20 kHz
-
Through Hole
Radial
Radial
0.945" L x 0.512" W (24.00mm x 13.00mm)
1.024" (26.00mm)
186
In Stock
1 : $3.54000
Bulk
Bulk
Active
Molded
Iron
2.2 µH
-
30 A
-
Unshielded
0.4mOhm Max
-
-
AEC-Q200
-40°C ~ 130°C
20 kHz
-
Through Hole
Radial
Radial
0.945" L x 0.512" W (24.00mm x 13.00mm)
0.827" (21.00mm)
Showing
of 5

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.