Showing
1 - 12
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1008 (2520)
DFE252012F-1R0M=P2
FIXED IND 1UH 3.3A 40 MOHM SMD
Murata Electronics
358,543
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.13393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder1 µH±20%3.3 A5.3AShielded40mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)-0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520)
DFE252012F-4R7M=P2
FIXED IND 4.7UH 1.5A 190MOHM SMD
Murata Electronics
90,214
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.13393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder4.7 µH±20%1.5 A2.4AShielded190mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)-0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520)
DFE252012F-2R2M=P2
FIXED IND 2.2UH 2.3A 82MOHM SMD
Murata Electronics
62,530
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.13393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder2.2 µH±20%2.3 A3.6AShielded82mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)-0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520)
DFE252012F-R47M=P2
FIXED IND 470NH 4.9A 23MOHM SMD
Murata Electronics
12,404
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.13393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder470 nH±20%4.9 A7.4AShielded23mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)-0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520)
DFE252012F-8R2M=P2
FIXED IND 8.2UH 1.1A 410MOHM SMD
Murata Electronics
17,134
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.13393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder8.2 µH±20%1.1 A1.7AShielded410mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)-0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520)
DFE252012F-R33M=P2
FIXED IND 330NH 5.1A 19MOHM SMD
Murata Electronics
18,635
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.13393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder330 nH±20%5.1 A8.5AShielded19mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)-0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520)
DFE252012F-1R5M=P2
FIXED IND 1.5UH 2.7A 58MOHM SMD
Murata Electronics
17,798
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.13393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder1.5 µH±20%2.7 A4.3AShielded58mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)-0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520)
DFE252012F-3R3M=P2
FIXED IND 3.3UH 1.8A 135MOHM SMD
Murata Electronics
9,007
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.13393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder3.3 µH±20%1.8 A2.8AShielded135mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)-0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520)
DFE252012F-R82M=P2
FIXED IND 820NH 3.6A 35MOHM SMD
Murata Electronics
18,822
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.13393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder820 nH±20%3.6 A5.4AShielded35mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)-0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520)
DFE252012F-6R8M=P2
FIXED IND 6.8UH 1.2A 330MOHM SMD
Murata Electronics
180
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.13393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder6.8 µH±20%1.2 A1.9AShielded330mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)-0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520)
DFE252012F-100M=P2
FIXED IND 10UH 950MA 480MOHM SMD
Murata Electronics
2
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.13393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder10 µH±20%950 mA1.6AShielded480mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)-0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520)
DFE252012F-R68M=P2
FIXED IND 680NH 3.9A 31MOHM SMD
Murata Electronics
8,997
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.13393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder680 nH±20%3.9 A6AShielded31mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)-0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
Showing
1 - 12
of 12

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.