Showing
1 - 14
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ME Series
MEKK2016T1R0M
FIXED IND 1UH 3.1A 60 MOHM SMD
Taiyo Yuden
11,335
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.17453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal1 µH±20%3.1 A3.6AShielded60mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
ME Series
MEKK2016HR47M
FIXED IND 470NH 4.7A 26 MOHM SMD
Taiyo Yuden
25,158
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.14011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal470 nH±20%4.7 A5.3AShielded26mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
FIXED IND 1UH 3.5A 48 MOHM SMD
MEKK2016H1R0M
FIXED IND 1UH 3.5A 48 MOHM SMD
Taiyo Yuden
10,370
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.14011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal1 µH±20%3.5 A4AShielded48mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
ME Series
MEKK2016TR47M
FIXED IND 470NH 4.3A 30 MOHM SMD
Taiyo Yuden
18,257
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.17453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal470 nH±20%4.3 A4.5AShielded30mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
ME Series
MEKK2520TR47M
FIXED IND 470NH 4.8A 25 MOHM SMD
Taiyo Yuden
7,789
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.17453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal470 nH±20%4.8 A5.9AShielded25mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
ME Series
MEKK2016TR68M
FIXED IND 680NH 3.3A 52 MOHM SMD
Taiyo Yuden
4,670
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.12603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal680 nH±20%3.3 A3.8AShielded52mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
ME Series
MEKK2520T1R5M
FIXED IND 1.5UH 2.8A 69 MOHM SMD
Taiyo Yuden
3,970
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal1.5 µH±20%2.8 A3.2AShielded69mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
ME Series
MEKK2520T1R0M
FIXED IND 1UH 3.3A 53 MOHM SMD
Taiyo Yuden
11,047
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.17453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal1 µH±20%3.3 A4.3AShielded53mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
ME Series
MEKK2520T2R2M
FIXED IND 2.2UH 2.4A 97 MOHM SMD
Taiyo Yuden
8,696
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.17453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal2.2 µH±20%2.4 A3.1AShielded97mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
ME Series
MEKK2520T4R7M
FIXED IND 4.7UH SMD
Taiyo Yuden
8,559
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.17453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal4.7 µH±20%--Shielded-----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
ME Series
MEKK2520T3R3M
FIXED IND 3.3UH 1.8A 144MOHM SMD
Taiyo Yuden
2,225
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal3.3 µH±20%1.8 A1.8AShielded144mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
MEKK2016H2R2M
MEKK2016H2R2M
FIXED IND 2.2UH 2.3A 100MOHM SMD
Taiyo Yuden
1,736
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.14011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal2.2 µH±20%2.3 A2.3AShielded100mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
ME Series
MEKK2016T2R2M
FIXED IND 2.2UH 1.9A 150MOHM SMD
Taiyo Yuden
1,050
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.17453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal2.2 µH±20%1.9 A2.4AShielded150mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
ME Series
MEKK2520TR33M
FIXED IND 330NH 5.1A 22 MOHM SMD
Taiyo Yuden
60
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.17453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal330 nH±20%5.1 A6.4AShielded22mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
Showing
1 - 14
of 14

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.