Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,990 In Stock | 1 : $1.50000 Cut Tape (CT) 1,000 : $0.83355 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±20% | 1.26 A | 1.02A | Shielded | 82mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.161" (4.10mm) | |||
2,990 In Stock | 1 : $1.78000 Cut Tape (CT) 1,000 : $0.89082 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | ±20% | 640 mA | 540mA | Shielded | 310mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.161" (4.10mm) | |||
2,870 In Stock | 1 : $1.78000 Cut Tape (CT) 1,000 : $0.89082 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 680 µH | ±10% | 290 mA | 220mA | Shielded | 1.98Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.161" (4.10mm) | |||
2,078 In Stock | 1 : $1.50000 Cut Tape (CT) 1,000 : $0.83355 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±20% | 1.92 A | 1.64A | Shielded | 38mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.161" (4.10mm) | |||
2,990 In Stock | 1 : $1.78000 Cut Tape (CT) 1,000 : $0.89082 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 220 µH | ±20% | 410 mA | 350mA | Shielded | 710mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.161" (4.10mm) | |||
2,984 In Stock | 1 : $1.78000 Cut Tape (CT) 1,000 : $0.89082 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±30% | 3.28 A | 2.74A | Shielded | 18mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.161" (4.10mm) | |||
2,933 In Stock | 1 : $1.78000 Cut Tape (CT) 1,000 : $0.89082 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15 µH | ±20% | 1.6 A | 1.36A | Shielded | 55mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.161" (4.10mm) | |||
2,811 In Stock | 1 : $1.78000 Cut Tape (CT) 1,000 : $0.89082 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 33 µH | ±20% | 1.04 A | 910mA | Shielded | 124mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.161" (4.10mm) | |||
953 In Stock | 1 : $1.78000 Cut Tape (CT) 1,000 : $0.89082 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 µH | ±20% | 920 mA | 740mA | Shielded | 155mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.161" (4.10mm) |