Fixed Inductors

Results: 31
Stocking Options
Environmental Options
Media
Exclude
31Results
Applied FiltersRemove All

Showing
of 31
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Series MPIA40-V2, MPI40-V2
MPI4020V2-220-R
FIXED IND 22UH 1.2A 402 MOHM SMD
Eaton - Electronics Division
3,547
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.83784
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
22 µH
±20%
1.2 A
1.65A
Shielded
402mOhm Max
-
9.5MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.079" (2.00mm)
Series MPIA40-V2, MPI40-V2
MPI4020V2-2R2-R
FIXED IND 2.2UH 3.8A 48MOHM SMD
Eaton - Electronics Division
8,078
In Stock
1 : $1.36000
Cut Tape (CT)
3,000 : $0.69092
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
2.2 µH
±20%
3.8 A
5.5A
Shielded
48mOhm
-
33MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.079" (2.00mm)
Series MPIA40-V2, MPI40-V2
MPI4015V2-6R8-R
FIXED IND 6.8UH 2A 207 MOHM SMD
Eaton - Electronics Division
3,934
In Stock
1 : $1.49000
Cut Tape (CT)
3,000 : $0.75760
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
6.8 µH
±20%
2 A
2.3A
Shielded
207mOhm Max
-
21MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.059" (1.50mm)
Series MPIA40-V2, MPI40-V2
MPI4020V2-1R0-R
FIXED IND 1UH 6.5A 24 MOHM SMD
Eaton - Electronics Division
10,152
In Stock
1 : $1.36000
Cut Tape (CT)
3,000 : $0.69035
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
1 µH
±20%
6.5 A
7A
Shielded
24mOhm Max
-
65MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.079" (2.00mm)
Series MPIA40-V2, MPI40-V2
MPI4020V2-100-R
FIXED IND 10UH 1.7A 281 MOHM SMD
Eaton - Electronics Division
3,355
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.83784
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
1.7 A
2.2A
Shielded
281mOhm Max
-
17MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.079" (2.00mm)
Series MPIA40-V2, MPI40-V2
MPI4020V2-R22-R
FIXED IND 220NH 9.5A 6.6MOHM SMD
Eaton - Electronics Division
7,268
In Stock
1 : $1.44000
Cut Tape (CT)
3,000 : $0.83784
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
220 nH
±20%
9.5 A
12.5A
Shielded
6.6mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.079" (2.00mm)
Series MPIA40-V2, MPI40-V2
MPI4020V2-4R7-R
FIXED IND 4.7UH 2.7A 118MOHM SMD
Eaton - Electronics Division
6,762
In Stock
1 : $1.49000
Cut Tape (CT)
3,000 : $0.75365
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
2.7 A
3.2A
Shielded
118mOhm Max
-
24MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.079" (2.00mm)
Series MPIA40-V2, MPI40-V2
MPI4020V2-6R8-R
FIXED IND 6.8UH 2.4A 175MOHM SMD
Eaton - Electronics Division
8,370
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.75927
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
6.8 µH
±20%
2.4 A
2.5A
Shielded
175mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.079" (2.00mm)
Series MPIA40-V2, MPI40-V2
MPI4020V2-3R3-R
FIXED IND 3.3UH 3.3A 85 MOHM SMD
Eaton - Electronics Division
7,285
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.76073
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
3.3 µH
±20%
3.3 A
4A
Shielded
85mOhm Max
-
25MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.079" (2.00mm)
Series MPIA40-V2, MPI40-V2
MPI4015V2-100-R
FIXED IND 10UH 1.8A 294 MOHM SMD
Eaton - Electronics Division
3,703
In Stock
1 : $1.54000
Cut Tape (CT)
3,000 : $0.78314
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
1.8 A
2.1A
Shielded
294mOhm Max
-
14MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.059" (1.50mm)
Series MPIA40-V2, MPI40-V2
MPI4015V2-2R2-R
FIXED IND 2.2UH 2.9A 78 MOHM SMD
Eaton - Electronics Division
171
In Stock
1 : $1.55000
Cut Tape (CT)
3,000 : $0.80496
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
2.2 µH
±20%
2.9 A
4.5A
Shielded
78mOhm Max
-
42MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.059" (1.50mm)
Series MPIA40-V2, MPI40-V2
MPI4020V2-1R5-R
FIXED IND 1.5UH 5A 30 MOHM SMD
Eaton - Electronics Division
2,120
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.83784
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
1.5 µH
±20%
5 A
6A
Shielded
30mOhm Max
-
45MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.079" (2.00mm)
Series MPIA40-V2, MPI40-V2
MPI4012V2-R33-R
FIXED IND 330NH 7.5A 13.5MOHM SM
Eaton - Electronics Division
2,821
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.78663
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
330 nH
±20%
7.5 A
11A
Shielded
13.5mOhm Max
-
128MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.047" (1.20mm)
Series MPIA40-V2, MPI40-V2
MPI4015V2-R47-R
FIXED IND 470NH 7.8A 14 MOHM SMD
Eaton - Electronics Division
1,045
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.80496
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
470 nH
±20%
7.8 A
9A
Shielded
14mOhm Max
-
98MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.059" (1.50mm)
Series MPIA40-V2, MPI40-V2
MPI4015V2-1R0-R
FIXED IND 1UH 5.5A 27 MOHM SMD
Eaton - Electronics Division
12,169
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.54870
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
1 µH
±20%
5.5 A
6A
Shielded
27mOhm Max
-
56MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.059" (1.50mm)
Series MPIA40-V2, MPI40-V2
MPI4020V2-R33-R
FIXED IND 330NH 9.5A 9 OHM SMD
Eaton - Electronics Division
8,828
In Stock
1 : $1.36000
Cut Tape (CT)
3,000 : $0.62693
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
330 nH
±20%
9.5 A
12A
Shielded
9mOhm Max
-
113MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.079" (2.00mm)
Series MPIA40-V2, MPI40-V2
MPI4015V2-3R3-R
FIXED IND 3.3UH 3A 92 MOHM SMD
Eaton - Electronics Division
3,446
In Stock
1 : $1.42000
Cut Tape (CT)
3,000 : $0.65373
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
3.3 µH
±20%
3 A
3.2A
Shielded
92mOhm Max
-
31MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
2-SMD
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.059" (1.50mm)
Series MPIA40-V2, MPI40-V2
MPI4015V2-4R7-R
FIXED IND 4.7UH 2.2A 130MOHM SMD
Eaton - Electronics Division
7,384
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.68081
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
2.2 A
3A
Shielded
130mOhm Max
-
22MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.059" (1.50mm)
Series MPIA40-V2, MPI40-V2
MPI4012V2-2R2-R
FIXED IND 2.2UH 2.9A 90 MOHM SMD
Eaton - Electronics Division
0
In Stock
20,788
Marketplace
Check Lead Time
1 : $1.55000
Cut Tape (CT)
3,000 : $0.78663
Tape & Reel (TR)
3,000 : $0.82000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
2.2 µH
±20%
2.9 A
4.2A
Shielded
90mOhm Max
-
35MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.047" (1.20mm)
Series MPIA40-V2, MPI40-V2
MPI4012V2-R47-R
FIXED IND 470NH 5.6A 23 MOHM SMD
Eaton - Electronics Division
0
In Stock
48,000
Marketplace
Check Lead Time
3,000 : $0.75828
Tape & Reel (TR)
3,000 : $0.82000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Metal Composite
470 nH
±20%
5.6 A
6.8A
Shielded
23mOhm Max
-
106MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.047" (1.20mm)
Series MPIA40-V2, MPI40-V2
MPI4012V2-R68-R
FIXED IND 680NH 4.5A 33.5MOHM SM
Eaton - Electronics Division
0
In Stock
36,000
Marketplace
Check Lead Time
3,000 : $0.75828
Tape & Reel (TR)
3,000 : $0.82000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Metal Composite
680 nH
±20%
4.5 A
6.7A
Shielded
33.5mOhm Max
-
98MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.047" (1.20mm)
Series MPIA40-V2, MPI40-V2
MPI4012V2-1R0-R
FIXED IND 1UH 4.3A 46.5 MOHM SMD
Eaton - Electronics Division
0
In Stock
33,000
Marketplace
Check Lead Time
3,000 : $0.75828
Tape & Reel (TR)
3,000 : $0.82000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Metal Composite
1 µH
±20%
4.3 A
6.5A
Shielded
46.5mOhm Max
-
64MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.047" (1.20mm)
Series MPIA40-V2, MPI40-V2
MPI4012V2-1R5-R
FIXED IND 1.5UH 3.3A 66 MOHM SMD
Eaton - Electronics Division
0
In Stock
26,405
Marketplace
Check Lead Time
3,000 : $0.75828
Tape & Reel (TR)
3,000 : $0.82000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Metal Composite
1.5 µH
±20%
3.3 A
4.3A
Shielded
66mOhm Max
-
63MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.047" (1.20mm)
Series MPIA40-V2, MPI40-V2
MPI4015V2-1R5-R
FIXED IND 1.5UH 4.2A 90 MOHM SMD
Eaton - Electronics Division
0
In Stock
14,947
Marketplace
Check Lead Time
1 : $1.79000
Cut Tape (CT)
3,000 : $0.77529
Tape & Reel (TR)
3,000 : $0.83000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
1.5 µH
±20%
4.2 A
4.6A
Shielded
90mOhm Max
-
48MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.059" (1.50mm)
Series MPIA40-V2, MPI40-V2
MPI4012V2-4R7-R
FIXED IND 4.7UH 1.8A 210MOHM SMD
Eaton - Electronics Division
50
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.75828
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
1.8 A
2.8A
Shielded
210mOhm Max
-
29MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.047" (1.20mm)
Showing
of 31

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.