Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,900 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 0.8 nH | ±0.1nH | 600 mA | - | Shielded | 150mOhm Max | - | 10GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | - | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
20,000 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1.6 nH | ±0.1nH | 400 mA | - | Shielded | 300mOhm Max | 10 @ 500MHz | 10GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | - | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
30,501 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1.8 nH | ±0.1nH | 400 mA | - | Shielded | 400mOhm Max | 10 @ 500MHz | 8GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | - | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
39,319 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 5.1 nH | ±3% | 200 mA | - | Shielded | 800mOhm Max | 10 @ 500MHz | 5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | - | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
20,225 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 0.5 nH | ±0.1nH | 600 mA | - | Shielded | 150mOhm Max | - | 10GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | - | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
20,940 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 0.7 nH | ±0.1nH | 600 mA | - | Shielded | 150mOhm Max | - | 10GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | - | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
24,626 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 0.9 nH | ±0.1nH | 600 mA | - | Shielded | 150mOhm Max | - | 10GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | - | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
38,878 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.03070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 6.8 nH | ±3% | 200 mA | - | Shielded | 1Ohm Max | 10 @ 500MHz | 5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | - | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
39,870 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 3.8 nH | ±0.1nH | 200 mA | - | Shielded | 750mOhm Max | 10 @ 500MHz | 6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | - | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
20,423 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 3 nH | ±0.1nH | 250 mA | - | Shielded | 600mOhm Max | 10 @ 500MHz | 7GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | - | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
19,635 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 4 nH | ±0.1nH | 200 mA | - | Shielded | 800mOhm Max | 10 @ 500MHz | 6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | - | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
19,480 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 16 nH | ±3% | 120 mA | - | Shielded | 2.1Ohm Max | 8 @ 500MHz | 2.5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 01005 (0402 Metric) | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
19,450 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 0.3 nH | ±0.1nH | 600 mA | - | Shielded | 150mOhm Max | - | 10GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | - | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
19,437 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 20 nH | ±3% | 110 mA | - | Shielded | 2.4Ohm Max | 8 @ 500MHz | 2.4GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 01005 (0402 Metric) | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
18,723 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 2 nH | ±0.1nH | 400 mA | - | Shielded | 400mOhm Max | 10 @ 500MHz | 8GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | - | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
18,601 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1 nH | ±0.1nH | 600 mA | - | Shielded | 150mOhm Max | 10 @ 500MHz | 10GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | - | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
18,604 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 11 nH | ±3% | 130 mA | - | Shielded | 1.7Ohm Max | 8 @ 500MHz | 3GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 01005 (0402 Metric) | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
18,500 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1.3 nH | ±0.1nH | 400 mA | - | Shielded | 200mOhm Max | 10 @ 500MHz | 10GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | - | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
18,471 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 0.4 nH | ±0.1nH | 600 mA | - | Shielded | 150mOhm Max | - | 10GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | - | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
18,353 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 2.4 nH | ±0.1nH | 300 mA | - | Shielded | 400mOhm Max | 10 @ 500MHz | 8GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | - | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
18,349 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 13 nH | ±3% | 120 mA | - | Shielded | 2Ohm Max | 8 @ 500MHz | 2.7GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 01005 (0402 Metric) | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
18,140 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 18 nH | ±3% | 110 mA | - | Shielded | 2.2Ohm Max | 8 @ 500MHz | 2.5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 01005 (0402 Metric) | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
18,057 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 2.7 nH | ±0.1nH | 300 mA | - | Shielded | 400mOhm Max | 10 @ 500MHz | 8GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | - | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
17,856 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 5.6 nH | ±3% | 200 mA | - | Shielded | 800mOhm Max | 10 @ 500MHz | 5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | - | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
17,634 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 8.2 nH | ±3% | 180 mA | - | Shielded | 1.2Ohm Max | 10 @ 500MHz | 4GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | - | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) |