Fixed Inductors

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
470 nH1 µH2.2 µH4.7 µH
Current Rating (Amps)
1.2 A1.8 A2.9 A4.5 A
Current - Saturation (Isat)
1.8A2.4A4A5.5A
DC Resistance (DCR)
26mOhm Max48mOhm Max116mOhm Max252mOhm Max
Supplier Device Package
08060806 (2016 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1008 (2520 Metric) Height-1.20mm
DFE201612E-R47M=P2
FIXED IND 470NH 4.5A 26MOHM SMD
Murata Electronics
37,766
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.12854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
470 nH
±20%
4.5 A
5.5A
Shielded
26mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.047" (1.20mm)
1008 (2520 Metric) Height-1.20mm
DFE201612E-2R2M=P2
FIXED IND 2.2UH 1.8A 116MOHM SMD
Murata Electronics
12,873
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.12854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
2.2 µH
±20%
1.8 A
2.4A
Shielded
116mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.047" (1.20mm)
1008 (2520 Metric) Height-1.20mm
DFE201612E-4R7M=P2
FIXED IND 4.7UH 1.2A 252MOHM SMD
Murata Electronics
8,803
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.12854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
4.7 µH
±20%
1.2 A
1.8A
Shielded
252mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.047" (1.20mm)
1008 (2520 Metric) Height-1.20mm
DFE201612E-1R0M=P2
FIXED IND 1UH 2.9A 48 MOHM SMD
Murata Electronics
356
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.12854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1 µH
±20%
2.9 A
4A
Shielded
48mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.047" (1.20mm)
Showing
of 4

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.