Fixed Inductors

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0805 (2012 Metric) DFE2012
DFE201210U-2R2M=P2
FIXED IND 2.2UH 1.2A 228MOHM SMD
Murata Electronics
29,706
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.12571
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
2.2 µH
±20%
1.2 A
2A
Shielded
228mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
0805 (2012 Metric) DFE2012
DFE201210U-1R0M=P2
FIXED IND 1UH 2A 95 MOHM SMD
Murata Electronics
3,875
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.12571
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1 µH
±20%
2 A
3.1A
Shielded
95mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
0805 (2012 Metric) DFE2012
DFE201210U-R24M=P2
FIXED IND 240NH 3.8A 25 MOHM SMD
Murata Electronics
5,538
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.12575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
240 nH
±20%
3.8 A
6.5A
Shielded
25mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
0805 (2012 Metric) DFE2012
DFE201210U-1R5M=P2
FIXED IND 1.5UH 1.6A 138MOHM SMD
Murata Electronics
5,162
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.12571
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1.5 µH
±20%
1.6 A
2.5A
Shielded
138mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
0805 (2012 Metric) DFE2012
DFE201210U-R68M=P2
FIXED IND 680NH 2.4A 60 MOHM SMD
Murata Electronics
4,853
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.12571
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
680 nH
±20%
2.4 A
3.6A
Shielded
60mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
0805 (2012 Metric) DFE2012
DFE201210U-R47M=P2
FIXED IND 470NH 3A 42 MOHM SMD
Murata Electronics
1,721
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.12571
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
470 nH
±20%
3 A
4.4A
Shielded
42mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
0805 (2012 Metric) DFE2012
DFE201210U-R33M=P2
FIXED IND 330NH 3.4A 31 MOHM SMD
Murata Electronics
670
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.12571
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
330 nH
±20%
3.4 A
5.2A
Shielded
31mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
Showing
of 7

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.